2801532 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT m ELEEUQELELEL 4 046356 811316
https://www.phoenixcontact.com/pi/products/2801532
08/27/2019Page1/5
Lightning/surge arrester type 1/2-VAL-MS-T1/T2
48/12.5/1+1V-2801532
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Universal varistor-based plug-in lightning/surge arrester for 48 V DC applications with grounded return
conductor (positive pole), without risk assessment for Lightning Protection Levels III and IV.
Your advantages
Plugs can be checked with CHECKMASTER
With floating remote indication contact
Secure hold of plugs in the event of high lightning current loads and strong vibrations thanks to new latching
Optical, mechanical status indication for the individual arresters
Pluggable
Thermal disconnect device for each individual plug
Mechanical coding of all slots
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356811316
Technical data
Dimensions
Height 89.8 mm
Width 35.6 mm
Depth 77.5 mm (incl. DIN rail 7.5mm)
Horizontal pitch 2 Div.
Ambient conditions
Degree of protection IP20 (only when all terminal points are used)
Ambient temperature (operation) -40 °C ... 80 °C
Ambient temperature (storage/transport) -40 °C ... 80 °C
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2801532
08/27/2019Page2/5
Lightning/surge arrester type 1/2-VAL-MS-T1/T2
48/12.5/1+1V-2801532
Technical data
Ambient conditions
Altitude ≤ 2000 m (amsl (above mean sea level))
Permissible humidity (operation) 5 % ... 95 %
Shock (operation) 30g (Half-sine / 11 ms / 3x ±X, ±Y, ±Z)
Vibration (operation) 7.5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
General
IEC test classification I / II
T1 / T2
I
EN type T1 / T2
IEC power supply system TN-S
Mode of protection L-N
N-PE
L-PE
(L+) - (L-)
(L+) - PE
(L-) - PE
Mounting type DIN rail: 35 mm
Color jet black RAL 9005
Housing material PA 6.6
PBT
Degree of pollution 2
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Surge protection fault message optical
Protective circuit
Nominal voltage UN60 V DC ±10%
-48 V DC ±10% (RRH)
Nominal frequency fN50 Hz (60Hz)
Maximum continuous voltage UC75 V AC
100 V DC
Rated load current IL80 A
Residual current IPE ≤ 0.6 mA
Standby power consumption PC≤ 90 mVA
Nominal discharge current In (8/20) µs 12.5 kA
Maximum discharge current Imax (8/20) µs 30 kA
Impulse discharge current (10/350)µs, charge 6.25 As
Impulse discharge current (10/350)µs, specific energy 39 kJ/Ω
Impulse discharge current (10/350)µs, peak value limp 12.5 kA
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2801532
08/27/2019Page3/5
Lightning/surge arrester type 1/2-VAL-MS-T1/T2
48/12.5/1+1V-2801532
Technical data
Protective circuit
Total discharge current Itotal (8/20)µs 50 kA
Total discharge current Itotal (10/350)µs 12.5 kA
Short-circuit current rating ISCCR 25 kA
Voltage protection level Up (L-N) ≤ 0.4 kV
Voltage protection level Up (L-PE) ≤ 0.8 kV
Voltage protection level Up (N-PE) ≤ 0.4 kV
Voltage protection level Up (L+) - (L-) ≤ 0.4 kV
Voltage protection level Up (L+) - PE ≤ 0.4 kV
Voltage protection level Up (L-) - PE ≤ 0.8 kV
Residual voltage Ures ≤ 0.4 kV (at In)
≤ 0.35 kV (at 10 kA)
≤ 0.3 kV (at 5 kA)
≤ 0.275 kV (at 4 kA)
≤ 0.25 kV (at 3 kA)
TOV behavior at UT100 V AC (5s / withstand mode)
130 V DC (5s / withstand mode)
Response time tA≤ 25 ns
Max. backup fuse with V-type through wiring 80 A (gG - 16 mm²)
Max. backup fuse with branch wiring 160 A (gG)
Additional technical data
Maximum discharge current Imax (8/20) µs 65 kA
Connection data
Connection method Screw connection
Screw thread M5
Tightening torque 3 Nm (1,5 mm² ... 16 mm²)
4.5 Nm (25mm² ... 35mm²)
Stripping length 16 mm
Conductor cross section flexible 1.5 mm² ... 25 mm²
Conductor cross section solid 1.5 mm² ... 35 mm²
Conductor cross section AWG 15 ... 2
Connection method Fork-type cable lug
Conductor cross section flexible 1.5 mm² ... 16 mm²
UL specifications
SPD Type 1CA
Maximum continuous operating voltage MCOV (L+) - (L-) 100 V DC
Maximum continuous operating voltage MCOV (L+) - G 100 V DC
Maximum continuous operating voltage MCOV (L-) - G 100 V DC
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2801532
08/27/2019Page4/5
Lightning/surge arrester type 1/2-VAL-MS-T1/T2
48/12.5/1+1V-2801532
Technical data
UL specifications
Nominal voltage 60 V DC
Mode of protection (L+) - (L-)
(L+) - G
(L-) - G
Voltage protection rating VPR (L+) - (L-) 400 V
Voltage protection rating VPR (L+) - G 400 V
Voltage protection rating VPR (L-) -G 600 V
Nominal discharge current In (L+) - (L-) 20 kA
Nominal discharge current In (L+) - G 20 kA
Nominal discharge current In (L-) - G 20 kA
Short-circuit current rating (SCCR) 5 kA
UL connection data
Conductor cross section AWG 10 ... 2
Tightening torque 30 lbf-in.
Standards and Regulations
Standards/regulations IEC61643-11 2011
EN61643-11 2012
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
CCA / UL Recognized / KEMA-KEUR / cUL Recognized / IECEE CB Scheme / VDE Zeichengenehmigung / EAC / cULus Recognized
Ex Approvals
Approval details
CCA  DE1-34421
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2801532
08/27/2019Page5/5
Lightning/surge arrester type 1/2-VAL-MS-T1/T2
48/12.5/1+1V-2801532
Approvals
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330181
KEMA-KEUR http://www.dekra-certification.com 2168290.01
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330181
IECEE CB Scheme http://www.iecee.org/ DE1-54090
VDE Zeichengenehmigung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40037097
EAC RU C-
DE.A*30.B01561
cULus Recognized  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

VAL-MS-T1/T2 48/12.5/1+1V
Available Quantity: 0
Unit Price: 316