640599 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
622 2.461035 [245] [mu 006] 2.54 [.TOO] ‘ 5.84i0.30 /] [.ZEOi 0T2] 978 a 02 8 26 [.355] [355] [.375] E A \T ’ 27i0.20 [.0501 008] T8 42 [725] VTATER‘TAL: CONNECTOR 7 NYLON UL9/T7V7 (ORANGE). CONTACTS 7 O.30[.0T2] THTCK COPPER ALLOY (BBTCHT TT\7LEAD 0.00203[.000080] MTN. THTCK EOR CONTACTS 64059972 TT—TRU 2764059974] (VTATTE WHTSKER MTTTCATED TTN 0.00203[.000080] T\/TN THTCK\ESS OVER \TCKEL UNDERPLATE EOR 3764059972 THRU 5764059974). CONTACTS ACCEPT '8 AWG WTRE WTTT—T 2.4T[.095] MAX TNSULATTON DTAMETER. (ZEJNTACTS MUST ACCEPT T.’4i0.03[.0/-5i.OOT] SQUARE POST AND REMATN LOCKED TN 7‘0STTTON. TTJENTTETCATTON NUNBER EOR LAST CTRCUTT MAY \OT APPEAR ON ALL ASSEMBLTES. )TMENSTONS TN BRACKETS ARE TN T\CT—TES. T-TOUSTNC EEATURES ABE: EEETJ7TT-TRU WTTT—T LOCKTNG RAMP. OBSOLETE PAYTS: OBSOLETE CTS STYEAMLTNTNC PER D.RENAUD/D.ST\TS OBSOLETE PAYTS \‘EVTSTONS P LTR :ESC?T=’TTOV\ DATE :T-TN Aav: LT REVTSEU BE? EC?77T7TCCT7O 22JAN202T SS V S OBSOLETE 4 75 5 A +0 55 77 b ‘7 7025 N 5 [A ACTS] 20 5 7.0TC T9 4 T8 4 T7 4 T6 A T5 A '4 4 T3 - _T T—I |_T T2 > TT I T T I TO L T 9 T’ ‘T’ a T ‘ 27.74] 092] 7 £IH “a 23 77[,936] 6 T9.8’[,780] 5 T5.85[,O24] A TT.89[.468] 3 7 92[.3T2] 2 [fiifiw SLPE€SET)E) BY ‘37 95:0[5744] 74 _. T7E {SETEEJ EY b7 [.5588] 25 ST,T)EBSET)E) BY ‘37 [,452] 22 SLPEBSEDED BY 57 ’ [ .276] 2T STJT’E {SETEEJ iY b7 7O :[ T20] 20 SLPEBSEDED BY 47 79 ~[ .964] T9 SLPEBSEDED BY 47 78 [ 808] T8 SLPEBSEDED BY 47 77 ~ .652] T7 SLPEBSEDED BY /-7 76 .495] T6 SLPEBSEDE) BY 75 2 340] T5 SLPEBSEDED BY 74 47 2 T84] ’4 SLPEYSEDEB BY 73 CT 2 028] T3 \ PEYSEDE? ?Y 77 8/7] T7 PE {SEDEJ iY C ’ /T6] TT S PE {SEDEJ BY 476 5,630] To S ITEEBSET)E3 BY .576 404] 9 SLPEBSEDED BY 376 .248] 8 SLPEBSEDED BY 376 . 2092] 7 SLPEBSEDED BY 376 23.77[,936] 6 SL PEBSEDED BY 376 T9.8’[,780] 5 PEBSEDED BY 376 T5.85[,62T] /- SLPEBSEDED BY 3764059973 TT.z39[/TE38] 3 SLPEBSEDED BY 3764059972 792[.3T2] 2 “M A CTRJCLfiTS PAST W THTS DRAWTNG TS A CONTROLLED DOCUMENT 3W . ”Mm“ CHE CHRFENTER mm“ —:TE TE CcnncctTthy A DTMEVSTOA‘.» Tommy “was D BOSST , H OTHERWTSE “ECTFTED APVD _,_ JSVLLZLLJ MME "m T‘WE‘T Q m 1 7 333$;ch MTA7TBbZ CCNNECTC? ASSEVELY, J, T PLC i , Os), 8 , STANDARD QP‘ T” 7 PLC, 1 , TV) T 7 Q9 3 m 1 L j [m] Awmm w 4 T’LC i 7 STZE CAGE CODE DRAWTNC AC TEEST’ETCTEL‘ TO AN’LES 1 7 T MENTAL AMA mm AZ 00779 (QC-640599 , & A CLSTOMER MAWNO >0“ 4:] M“ , H,» mm ‘4/T79 (T/‘:>)

Products related to this Datasheet

CONN RCPT 4POS IDC 18AWG TIN
Available Quantity: 10,775
Unit Price: 0.58
CONN RCPT 3POS IDC 18AWG TIN
Available Quantity: 10,573
Unit Price: 0.72
CONN RCPT 9POS IDC 18AWG TIN
Available Quantity: 9,340
Unit Price: 1.24
CONN RCPT 2POS IDC 18AWG TIN
Available Quantity: 7,323
Unit Price: 0.56
CONN RCPT 5POS IDC 18AWG TIN
Available Quantity: 1,983
Unit Price: 0.78
CONN RCPT 6POS IDC 18AWG TIN
Available Quantity: 1,348
Unit Price: 0.86
CONN RCPT 7POS IDC 18AWG TIN
Available Quantity: 984
Unit Price: 1.04
CONN RCPT 12POS IDC 18AWG TIN
Available Quantity: 935
Unit Price: 1.29
CONN RCPT 6P IDC 18AWG TIN-LEAD
Available Quantity: 414
Unit Price: 0.76
CONN RCPT 10POS IDC 18AWG TIN
Available Quantity: 199
Unit Price: 1.22
CONN RCPT 11POS IDC 18AWG TIN
Available Quantity: 154
Unit Price: 1.04
CONN RCPT 2P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 3P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0.57
CONN RCPT 4P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 5P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 7P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 8P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 9P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 11P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 12P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 17P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 8POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.14
CONN RCPT 13POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.26952
CONN RCPT 14POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.3453
CONN RCPT 15POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.4211
CONN RCPT 16POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.49686
CONN RCPT 18POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.64846
CONN RCPT 19POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.72424
CONN RCPT 20POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.80002
CONN RCPT 21POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.82222
CONN RCPT 22POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.89584
CONN RCPT 23POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 1.96944
CONN RCPT 24POS IDC 18AWG TIN
Available Quantity: 0
Unit Price: 0
CONN RCPT 15P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 19P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 16P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 13P IDC 18AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
11P MTA156 CONN ASSY 18AWG ORA
Available Quantity: 507
Unit Price: 0.84
04P MTA156 CONN ASSY 18AWG ORA
Available Quantity: 129
Unit Price: 0.56