5449005 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/5449005
12/18/2015Page1/5
Printed-circuit board connector-BCVP-350R- 2 GN-5449005
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.5 mm,
Connection method: Screw connection, Color: pastel green, Contact surface: Tin
The figure shows a 5-pos. version of
the product in gray
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Weight per Piece (excluding packing) 2.0 g
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Height 12.5 mm
Pitch 3.50 mm
Dimension a 3.5 mm
General
Range of articles BCVP-R
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/5449005
12/18/2015Page2/5
Printed-circuit board connector-BCVP-350R- 2 GN-5449005
Technical data
General
Nominal current IN8 A
Nominal cross section 1.5 mm²
Maximum load current 8 A (with 1.5 mm² conductor cross section)
Insulating material PA
Flammability rating according to UL 94 V0
Stripping length 7 mm
Number of positions 2
Screw thread M2
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 0.5 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 16
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 0.5 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 0.75 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 0.34 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 0.5 mm²
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
PHENIX CONTACT
https://www.phoenixcontact.com/us/products/5449005
12/18/2015Page3/5
Printed-circuit board connector-BCVP-350R- 2 GN-5449005
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440309
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121409
UNSPSC 13.2 39121432
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / VDE Gutachten mit Fertigungsüberwachung / IECEE CB Scheme / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX CONTACT 5%. c“ I):
https://www.phoenixcontact.com/us/products/5449005
12/18/2015Page4/5
Printed-circuit board connector-BCVP-350R- 2 GN-5449005
Approvals
UL Recognized
B D
mm²/AWG/kcmil 30-14 30-14
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
cUL Recognized
B D
mm²/AWG/kcmil 30-14 30-14
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
IECEE CB Scheme
cULus Recognized
Drawings
[923%
https://www.phoenixcontact.com/us/products/5449005
12/18/2015Page5/5
Printed-circuit board connector-BCVP-350R- 2 GN-5449005
Diagram
100806040200
!=5-pos.
!
0
2
4
6
8
10
12
14
16
Ambienttemperature[°C]
Currentstrength [A]
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 2POS 90DEG 3.5MM
Available Quantity: 0
Unit Price: 0