2800531 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[523% ELEL'ELELELELELELELEL
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page1/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Lightning/surge arrester, according to type 1/2 / class I/II, for 3-phase power supply networks with combined PE
and N installed in one conductor (L1, L2, L3, PEN).
Product Features
Use in harsh industrial environments
Very high TOV resistance
Universal solution for various network types
Meets installation requirements according to CLC/TS 50539-22
Meets Lightning Protection Level I
Free of leakage current/no line follow current
Encapsulated, non-extinguishing
Local optical status indication
Multi-stage status monitoring via remote indication contact
Type 1/2 arrester based on a varistor
Key commercial data
Packing unit 1 pc
Custom tariff number 85363010
Country of origin Germany
Technical data
Dimensions
Height 191 mm
Width 176 mm
Depth 280 mm
Ambient conditions
Degree of protection IP20
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page2/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Technical data
Ambient conditions
Ambient temperature (operation) -40 °C ... 80 °C
-40 °C ... 55 °C (serial through wiring ≥ 35 mm²)
Ambient temperature (storage/transport) -40 °C ... 80 °C
Altitude ≤ 4000 m (NN)
Permissible humidity (operation) 5 % ... 95 %
Shock (operation) 25g
Vibration (operation) 5g (10 ... 500 Hz)
General
IEC power supply system TN-C
IT
Housing material Die-cast aluminum, salt water resistant
Inflammability class according to UL 94 V2
Standards for air and creepage distances DIN EN 60664-1
EN 61643-11
Mounting type Screw mounting
Type Mounting plate
Number of positions 3
Surge protection fault message Optical, remote indicator contact
Direction of action 3L-PEN
Protective circuit
IEC test classification I / II
T1 / T2
EN type T1 / T2
Lightning protection class I
Nominal voltage UN690 V AC
Maximum continuous operating voltage UC (L-PE) 800 V AC
UT (TOV-proof) 1500 V AC (5 sec.)
1960 V AC (200 ms)
Nominal frequency fN50 Hz
60 Hz
Rated load current IL150 A (Serial through wiring with 50 mm²)
Residual current IPE ≤ 20 µA
Standby power consumption PC≤ 16 mVA
Max. discharge current Imax (8/20) µs maximum (L-PE) 100 kA (per position)
Nominal discharge current In (8/20) µs (L-PE) 35 kA (per position)
Impulse discharge current (10/350)µs charge 17.5 As
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page3/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Technical data
Protective circuit
Impulse discharge current (10/350)˽µs, specific energy 305 kJ/Ω
Impulse discharge current (10/350)˽µs, peak value limp 35 kA (per position)
Front of wave sparkover voltage at 6 kV (1.2/50) µs (L-PE) ≤ 4.5 kV
Voltage protection level Up (L-PE) ≤ 4.5 kV
Residual voltage (L-PE) ≤ 2.7 kV
≤ 2.5 kV (at 20 kA)
≤ 2.3 kV (at 10 kA)
≤ 2.2 kV (at 5 kA)
≤ 2.1 kV (at 3 kA)
Response time (L-PE) ≤ 100 ns
Max. backup fuse with branch wiring 400 A (gG; 2 x 50 mm²)
800 A (aR (only up to limp = 25 kA))
Max. backup fuse with V-type through wiring 125 A (gG; ≥ 35 mm²)
Short-circuit resistance IP with max. backup fuse (effective) 50 kA
Follow current quenching capacity If (L-PEN) 50 kA
Connection, protective circuit
Connection name Double terminal point
Connection method Screw connection
Screw thread M6
Tightening torque 8.5 Nm
75 lbf-in. (UL)
Stripping length 24 mm
Conductor cross section stranded min. 16 mm²
Conductor cross section stranded max. 50 mm²
Conductor cross section solid min. 16 mm²
Conductor cross section solid max. 50 mm²
AWG conductor cross section 6 ... 1/0
6 ... 1/0 (UL)
Connection name PE conductor connection
Connection method Ring cable lug
M10 hexagonal head screw (ISO 4017/DIN 933)
Screw thread M10
Tightening torque 20 Nm
175 lbf-in. (UL)
Conductor cross section stranded min. 16 mm²
Conductor cross section stranded max. 95 mm²
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page4/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Technical data
Connection, protective circuit
Conductor cross section solid min. 16 mm²
Conductor cross section solid max. 95 mm²
AWG conductor cross section 6 ... 3/0
3/0 (UL)
Remote indicator contact
Connection name Remote indicator contact
Switching function N/C contact, 1-pos.
Screw thread M3
Tightening torque 0.55 Nm
7 lbf-in. ... 5 lbf-in. (UL)
Stripping length 7 mm
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
AWG conductor cross section 24 ... 12
24 ... 12 (UL)
Maximum operating voltage Umax. AC 30 V AC
Maximum operating voltage Umax DC 30 V DC
Max. operating current Imax 1.5 A AC
1.5 A DC
Standards and Regulations
Standards/regulations IEC 61643-11 2011
EN 61643-11 2012
Classifications
eCl@ss
eCl@ss 4.0 27140201
eCl@ss 4.1 27140201
eCl@ss 5.0 27140201
eCl@ss 5.1 27140201
eCl@ss 6.0 27140201
eCl@ss 7.0 27140201
eCl@ss 8.0 27140201
PHGNIX CONTACT 931.
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page5/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Classifications
ETIM
ETIM 2.0 EC000381
ETIM 3.0 EC000381
ETIM 4.0 EC000381
ETIM 5.0 EC000381
UNSPSC
UNSPSC 6.01 30212010
UNSPSC 7.0901 39121610
UNSPSC 11 39121610
UNSPSC 12.01 39121610
UNSPSC 13.2 39121620
Approvals
Approvals
Approvals
IECEE CB Scheme / UL Recognized / KEMA-KEUR / ÖVE / cUL Recognized / CCA / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
IECEE CB Scheme
UL Recognized
KEMA-KEUR
PHGNIX CONTACT m UN“ ‘3 ‘\
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page6/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Approvals
ÖVE
cUL Recognized
CCA
cULus Recognized
Drawings
Dimensioned drawing
280
225
191
128,5 176
Circuit diagram
PE/PEN/
12
11
FM
21
22
L1 L2 L3
[923% [][][]
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page7/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Application drawing
L1 L1
F1 F1
F2*
F2*
L2 L2
L3 L3
PEN PEN
[923% [][][]
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page8/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Application drawing
L1 L1
F1 F1
F2*
F2*
L2 L2
L3 L3
PE
[923% [][][]
https://www.phoenixcontact.com/us/products/2800531
09/10/2014Page9/9
Lightning/surge arrester type 1/2-PWT 100-800AC-FM-2800531
Application drawing
L1 L1
F1 F1
F2*
F2*
L2 L2
L3 L3
PE
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

SURGE PROTECTION DEVICE
Available Quantity: 0
Unit Price: 1423.53