MIL-DTL-5015, CA Brochure Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
MIL-DTL 5015 Connector
With a proven history of engineering and manufacturing excellence spanning over 90 years, ITT has delivered a
broad range of innovative product solutions that have and continue to enable our customers to meet their most
demanding design requirements. ITT’s design centers provide time proven high quality products and exceptional
service to customers through a global network of field application engineers, sales force and manufacturing
facilities.
The MIL-DTL 5015 (SAE-AS50151) connector series provides a cost effective solution for use in both industrial and
military applications. This ITT product line has a 60 year legacy of delivering uncompromising durability
and value, and continues to meet today’s demanding design requirements for a broad range of customer
applitions. These connectors utilize robust materials combined with precision manufacturing and stringent
quality control to deliver superior performance.
Applications
• Machine Tools
• Generators
• Process Equipment
• Test Equipment
• Lighting Equipment
• Traffic Control Signals
• Robotic Devices
• Transportation
• Welding Equipment
MIL-DTL 5015 (SAE-AS50151)
Product Features
• 5 polarizations available
• Rated 500 mating cycles
• Individual wire sealing grommet
• RoHS compliant options available
• Housings available in 4 plating options
• Bonded-In contacts providing 30 PSI sealing
• Available with high power contact sizes from 8 to 0
• Fitted with customized, metric/PG or standard endbell/adaptors
Innovative Interconnect Benefits
• Lower cost options
• Threaded coupling system
• Silver plated contact option
• Polychloroprene insulator material
• State-of-the-art manufacturing facilities providing enhanced customer service and reduced lead time
• Aluminum alloy shells available in a variety of plating options including: OD cadmium, black/green zinc
chromate, and RoHS compliant nickel, electroless nickel and black zinc cobalt
MIL-DTL 5 Auemae media nerwurks: You in L mm.
MIL-DTL 5015 Selection Guide
Max. Voltage Max. Current Operating Temp Durability
1000-7000 rms Up to 150 test amps -55 to +200 degrees C 500 mating cycles
5015 Product Line Talking Dog CA/MS 3100 E 8S P W A71
Series Prefix MS-E/F/R/ER (MIL-C-5015)
Designation
MS - Conforms to MIL-C-5015
CA - ITT Cannon designation
CAR - RoHS compliant
Shell Style
3100 - Wall mounting receptacles
3101 - Cable connecting plug
3102 - Box mounting receptacle
3106 - Straight plug
3108 - 90º Angle plug
Class
A - Plastic (unsealed) insulator with solid endbell
B - Plastic (unsealed) insulator with split endbell
E - Resilient insulator and integral clamp for cable strain relief
F - Resilient insulator and integral clamp for cable strain relief with O-ring seal under the coupling nut
R - Environmental with resilient insulators and shortened light weight endbell
Shell Size 8S, 10S, 12, 12S, 14, 14S, 16S, 16, 18, 20, 22, 24, 28, 32, 36, 40, 44, 48
Contact Type
P - Pin
S - Socket
Alternate
Insert Position W, X, Y, Z (omit for normal)
Modification Code
A71 - Electroless nickel hardware, RoHS
A176 - Contacts hard gold over nickel, RoHS
A206 - Black zinc cobalt hardware, RoHS
F42 - Connector supplied without endbell, grommet and ferrule
F80 - Snap-in crimp contacts
F183 - Snap-in crimp contacts for metric conductors
DN - CA3106 (plug only), endbell for shrink boot adapter
A232 - Black zinc cobalt hardware, RoHS European version
A233 - Green zinc cobalt hardware, European version
When ordering MS3106F to the Cannon part number, designate CA06R.
1 Modification code is used only when other than power contacts are to be installed (i.e., shielded, thermocouple, etc.)
Designation Shell Style Class Shell Size Contact Type Alternate
Insert Position
Modification
Code1
Visit us online at www.ittcannon.com, or these social media networks: ITT Corporation
Americas: Europe:
Wayde King Bernhard Rupp
714.628.8264 49.7151.699.407
wayde.king@ittcorp.com bernhard.rupp@ittcorp.com
Asia: Japan:
Henry Li Takashi Goto
86.755.27267826 81.46.257.2012
henry.li@ittcorp.com takashi.goto@ittcorp.com

Products related to this Datasheet

CONN PLUG MALE 2POS SILVER CRIMP
Available Quantity: 0
Unit Price: 170.8
CONN PLUG FMALE 19P GOLD SLD CUP
Available Quantity: 0
Unit Price: 112.96
CONN PLUG MALE 2P SILV SLDR CUP
Available Quantity: 0
Unit Price: 71.15
CONN PLUG MALE 2P SILV SLDR CUP
Available Quantity: 0
Unit Price: 71.15
CONN PLUG MALE 2P SILV SLDR CUP
Available Quantity: 0
Unit Price: 71.15
CONN PLUG MALE 48P SILV SLDR CUP
Available Quantity: 27
Unit Price: 164.79
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 15
Unit Price: 108.14
CONN PLUG MALE 4POS SILVER CRIMP
Available Quantity: 71
Unit Price: 103.44
CONN PLUG MALE 4P SILV SLDR CUP
Available Quantity: 0
Unit Price: 100.55
CONN RCPT FMALE 6P SILVER CRIMP
Available Quantity: 51
Unit Price: 77.67
CONN RCPT FMALE 6P SILVER CRIMP
Available Quantity: 51
Unit Price: 77.67
CONN RCPT FMALE 6P SILVER CRIMP
Available Quantity: 51
Unit Price: 77.67
CONN PLUG FMALE 7P SILV SLDR CUP
Available Quantity: 7
Unit Price: 132.56
CONN PLUG FMALE 13P SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN PLUG FMALE 12P SILVER CRIMP
Available Quantity: 33
Unit Price: 170.33
CONN PLG HSG FMAL 22PS INLINE RA
Available Quantity: 0
Unit Price: 98.7
CONN PLG HSG FMAL 22PS INLINE RA
Available Quantity: 0
Unit Price: 98.7
CONN PLUG FMALE 10P SOLDER CUP
Available Quantity: 0
Unit Price: 116.18
CONN PLUG FMALE 6P SILVER CRIMP
Available Quantity: 0
Unit Price: 94.21
CONN RCPT MALE 8POS SILVER CRIMP
Available Quantity: 14
Unit Price: 153.84
CONN PLUG FMALE 1P SILVER CRIMP
Available Quantity: 0
Unit Price: 112.53
CONN RCPT FMALE 9P SILV SLDR CUP
Available Quantity: 0
Unit Price: 164.86
CONN PLUG HSG FMALE 9POS INLINE
Available Quantity: 0
Unit Price: 93.35
CONN RCPT FMALE 6P SILV SLDR CUP
Available Quantity: 0
Unit Price: 40.9
CONN PLUG FMALE 9P SILVER CRIMP
Available Quantity: 0
Unit Price: 0
CONN PLUG FMALE 9P SILVER CRIMP
Available Quantity: 0
Unit Price: 0
CONN PLUG MALE 16P SILVER CRIMP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 5POS SILVER CRIMP
Available Quantity: 53
Unit Price: 71.38
CONN PLUG FMALE 9P SILVER CRIMP
Available Quantity: 0
Unit Price: 0
CONN PLUG FMALE 12P SILVER CRIMP
Available Quantity: 0
Unit Price: 101.33