2-9C, BF Series Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
QRPfiGLOVES QUALITY I RELIABILITY I PERFORMANCE 2C Series Description: Lightly powdered finger cots, latex, 3mil thick, white color Material: Natural Rubber Latex Quantity: 10 gross per bag, 200 gross per case (10 x 20:200 gross) Sizes: S, M, L, XL PROTECTION: o Particulates 0 Skin salts and oils FEATURES / BENEFITS: USDA Compliant for Federally-inspected meat & poultry plants Lightly powdered with USP absorbable corn starch Economical Protection Lowest ionics/extractables No silicones used in manufacturing Proven latex formulation Competitive pricing COMPLIANCE: USDA C.F.R. 21 170-199 ASTM D 3772-97 Compliant APPLICATION / SALES AREAS: Basic product protection for food handling, inspection, research labs, printing operations, construction, photography and beauty industry. LATEX WARNING: This product contains natural rubber latex, which may cause allergic reactions: on, Inc. ©Copyright 1997 3925 Mammy Drive - Timn. AZ 35705 USA - thm 520790.an I Fix. 510,7anan - Toll-Fm 000.3313“: - QR'WIIMMI
QRP§GLOVES QUALITY I RELIABILITY I PERFORMANCE 50 Fingercots Description: Washed. cleanroom processed latex finger cots, 3-mil thick, ivory color. P-3 Polar Process; Oxyglazed and Haloxygenated Treatment. Quantity: 5 gross per Pak, 20 Paks per case Sizes: Small (1). Medium (2), Large (3), Extra large (4) Protection: . Particulates . Skin salts and oils Features/Benefits: Powder-tree protection Tested lES-FlP-CCOOS Cost effective protection from particulates Lowest ionics/extractables No silicones used in manufacture For use in cleanrooms and controlled manufacturing environments Proven latex formulation Competitive pricing TrayPak allows easy stacking Hermetically sealed Pak oouooooooo Applications: Discrete components, hard drive assemblies, die bonding and wire attaching, disk drives/thin film heads, optics and finishing and cleaning and handling of precision instruments Latex Warning: This product contains natural rubber latex, which may cause allergic reactions. OHP, Inc. @Copyvlght 1997 R2012 1925 NJMmay Drive - 1um.AZ Isms USA . PlsonmSZt'lJWJSSB - msmsoasao I TolLFreemmzalu - QIFMLCMII
QRPflGLOVES QUALITY - RELIABILITY I PERFORMANCE 70 Fingercots Description: Anti-static, washed cleanroom processed latex finger cots, 3 mils thick, pink color Quantity: 5 gross per Pak, 20 Paks, 100 gross per case Sizes: Small. Medium. Large, Extra large, Extra Extra Large Protection: . Particulates - ESD — Surface Resistivity 10‘° Ohms/sq. Features and Benefits: Powder-free protection for ESD handling Tested lES-FlP-CCOOS Static safe shipper with static shielding inner bag (double bagged) Immobilized for minimal tribo-electric charging For use in cleanrooms, laboratories, assembly areas Proven latex formulation Four sizes (not all competition makes ALL sizes) Anti-static agent is BLENDED into the latex so it will not migrate. Some of the competition sprays anti-static coating (migratory) Applications: ESD Sensitive areas, defense, avionics, marine electronics, consumer electronics, 10 industries, wire bonding, repair stations and assembly areas Latex Warning: This product contains natural rubber latex which may cause allergic reactions on, Inc acuwfism 1997 Revised 2012 3925 N.Kurmay Drm - Tum, AZ Is7os USA - Phumsmnngsn - r-wszamasaa . Tull-rm.ballan.auz - cum“...
QRP§GLOVES QUALITY I RELIABILITY I PERFORMANCE CONDUCTIVE LATEX FINGERCOTS 8C SERIES Description: Conductive/dissipative. washed cleanroom process latex finger cots, 3 mil thickness, black color Quantity: 5 gross per cleanroom, stat-shield pack, 20 packs per case Sizes: Small, Medium, Large, Extra Large, Extra Extra Large PROTECTION: . Particulates . ESD — Surface Resistivity 107 Ohms/sq‘ FEATURES / BENEFITS: . Powder-free protection Compliant with MlL-STD-1686D, ANSI ESD 311.11-1993 and STN 11.12- 2000 Static safe shipper with static shielding inner bag (double bagged) Immobilized for minimal tribe-electric charging For use in cleanrooms Extremely low carbon shed; NO silicone used in the manufacturing process Lot numbertraceability too-o. APPLICATION I SALES AREAS: Recommended for use with Class | and Class II devices. Defense, avionics, IC industries, electronics, assembly, wire attach, die bonding. laser diodes and field repair kits QRP. Inc. ©Copyrlght1997 3925 N.|\unw1y Drm - 1mm AZ was USA - Prismsmnnssn I msmmfiszo - ToIIJMAOOJBlJIfl - qmlmwmm
QRPE‘GLOVES QUALITY I RELIABILITY I PERFORMANCE ANTI-STATIC NITRILE FINGEHCOTS 90 SERIES Description: Anti-Static, washed cleanroom process nitrile finger cots, 3mi| thick, white color, Quantity: 5 gross per cleanroom, stat-shield pack. 20 Packs per case Sizes: Small, Medium, Large, Extra Large, Extra Extra Large PROTECTION: . Particulates . ESD — Surface Resistivity 10g Ohms/sq. FEATURES I BENEFITS: Latex-free protection Resists wide range of chemicals Compliant with ANSI ESD 811.11 & STN 11.12 Meets ASTM-D3772 Static safe shipper with static shielding inner bag (double bagged) For use in cleanmoms No silicone used in the manufacturing process Lot number traceability coco...- APPLICATION / SALES AREAS: Recommended for use with Class II static sensitive devices (thresholds Above 1000V). Defense avionics, marine electronics, consumer electronics, 10 industries, wire bonding, repair stations, PCB manufacturing, assembly. ORP. Inc. ©Cuoyilght 1997 3525 N.Iunmj Drm - um... AZ 95705 USA - PM=520.7M.3533 - rusmnmsao - “inhumane“; - angina-mm
QRPfiGLOVES QUALITY I RELIABILITY I PERFORMANCE BF SERIES Description: Smooth latex finger cots for food handling, 75mm length (approximately 2 3/ "), 3 mil thickness, blue in color, flat, mechanically cleaned (tumbled). Quantity: 5 gross per pack, 20 packs per case. Sizes: S, M, L, XL PROTECTION: Particulates . Human skin salts and oils, cosmetics, contaminants FEATURES/BENEFITS: Durable, reusable. medium weight, 7 mil thickness USDA compliant Blue in color for easy visual detection Tapered for comfortable fit, non-irritating Offers excellent tactile sensitivity Four sizes available Extensive post manufacturing leaching; reduces the potential of latex sensitivity ooooocl APPLICATION/SALES AREAS: Laboratory, assembly, food service/food processing, applications requiring high color contrast. LATEX WARNING: This product contains natural rubber latex, which may cause allergic reactions. ORP, lncflCopylight 1997 3925 MNM Drive I Tutlfill. AZ 35705 USA I PhoneSZDJWJSn I Fax:520.790.3510 I Tnll-Fre-Jflflbfiuu - Qflgtwemmm
QRPE GLOVE SPECIFICATION Latex 12” Ambidextrcus Class 100 Cleanroom Glove QRP Style 612HC Glove Specifications: Typical Thickness (singlewall): Cuff 0.12 mm; palm 0.19 mm; finger 021mm all 1 0.02 mm Length: 300 mm minimum Width at palm (per ASTM D 3578 all mm: X-small 78 — 80 Small 83 - 85 Medium 93 — 85 Large 104 — 108 X-large 120 - 123 Physical Properties: Tensile pre—aging 24 Mpa Tensile post-aging 20 Mpa Elongation @ break pre-aging 800% Elongation @ break post-aging 750% Protein Content per ASTM D 5712: < 50ug/dm2="" liquid="" panicle="" count="" (0.5="" micron="" and="" above):="">< 1.500="" particles/cm2="" extractable="" ions:="" trace="" element="">< ug/r:m2="" calcium="" 1.000="" magnesium="" 0.010="" potassium="" 0‘100="" sodium="" 0.100="" chloride="" 1500="" aluminum="" 0.005="" chromium="" 0.010="" fluoride="" 0050="" iron="" 0.005="" nickel="" 0.005="" phosphate="" 0‘01="" 0="" sulphate="" 0.200="" nitrate="" 0200="" zinc="" 0.500="" testing="" references:="" iest—rp—cc-005;="" astm="" d="" 3573;="" astm="" d="" 5151="" features:="" high="" modulus="" —="" extra="" comfort="" long="" beaded="" cuff="" —="" eliminates="" gap="" between="" glove="" and="" sleeve="" —="" per="" iest="" rp="" textured="" for="" better="" grip="" packing:="" 100="" gloves/double="" poly="" bag;="" two="" stacks="" of="" 50;="" cuffs="" aligned="" to="" open="" edge="" of="" bag="" 10="" double="" bags="" in="" poly="" liner="" bag="" per="" doublewall="" shipping="" case,="" august="" 2011="" gnp.="" inc.="" po="" box="" 20302="" tman,="" az="" [5125-0502="" pl‘="" 520-790-3533="" fl="" 520-700-3530="" www.0rpglovu.com="">
QRPflGLOVES QUALITV - RELIABILITY - PERFORMANCE 0095 Oualatrlle XC White Nitrite ISO 5 (Class 100) Specification Sheet Reference Documents: IES-RP-CC-005-87 (Cleanroom Gloves and Fingercots) ASTM 06319 (Examination Gloves) Material: 100% Nitrile (Acrylnitrile-butadiene) rubber, free of plasticizers, phthalate esters, silicone oil and amides Particle Counts: Test procedures follow IES-FtP-CC-OOS. Particle counts range from 800 to 1,200 particles per cm2 Extractables: Maximum limits utilizing IES»RCC»005 test procedures Key Trace Elements Maximum (Lg/cm2 Calcium (Ca) 0.500 Mnesium Mg) <0.01 potassium="" (k)="" 0.300="" sodium="" (na)="" 0.300="" chloride="" (ci)="" 1000="" additional="" trace="" elements="" maximum="" lag/cm“="" aluminum="" (ai)=""><0.020 chromium="" (cr)=""><0.002 copper="" (cu)=""><0.002 fluoride="" (f)=""><0.007 iron="" (fe)=""><0r002 nickel="" (hm=""><0.002 phosphate="" (po‘)=""><0.002 sulphate="" ($0.)=""><0.002 nitrate="" (n03)=""><0.800 zinc="" (zn)="" 0.500="" dimensions:="" per="" astm="" d6319="" examination="" gloves="" size="" minimum="" length="" width="" (mm)="" (mm)="" (:10)="" small="" 220="" 80="" medium="" 230="" 95="" large="" 230="" 110="" x-large="" 230="" 120="" gloves="" are="" double="" chlorinated="" (inner="" and="" outer="" surfaces)="" utilizing="" a="" fully="" automated="" process.="" 3925="" n.="" runway="" drive="" tucson,="" az="" 55705="" ph="" 520="" 790="" 55:13="" tf="" 500="" 332="" 3852="" wwflhpgioi/escom="">
QRP§GLOVES QUALITY - RILIAIILIYV - PERFORMANCE 0095 Oualatrile XC White Nitrile ISO 5 (Class 100) Specification Sheet Thickness: Per ASTM D6319 Examination gloves Finger (mm) Palm (mm) Cuff (mm) 0.15 0:13 "70.08 Surface Resistivity: Maximum 10‘g ohms/square (ASTM-257) Static Decay: Maximum 3 seconds (FI'MS 101-C, 4046) Triboelectn‘c Charge: Maximum 50 volts Physical Properties: Maximum levels for tensile strength, elongation, modulus. Tensile strength before aging 14 MPa Tensile strength after aging 14 MPa Elongation at break before aging 500% Elongation at break after aging 400% Packaging: 100 gloves per double poly bag in bag 10 polybags per master polybag 1 master polybag per shipping carton Certificate of Conformance: A certificate of conformance is available upon request Quality Assurance: Manufactured under ISO 9002 Quality System 3925 N. Runway Drive Tumn, AZ 85705 PH 520 790 3533 TF 500 532 3852 vaDRPGIm/escom
QRPflGLOVES QUALITY - RELIABILITY - PERFORMANCE 0125 Qualatrlle XC White Nitrile ISO 5 (Class 100) Specification Sheet Reference Documents: lES—RP-CC-005-87 (Cleanroom Gloves and Fingercots) ASTM D6319 (Examination Gloves) Material: 100% Nitrile (AcrylnitriIe-butadiene) rubber, free of plasticizers, phthalate esters, silicone oil and amides Panicle Counts: Test procedures follow IES-FlP-CC-OOS. Particle counts range from 800 to 1,200 particles per cm2 Extractables: Maximum limits utilizing lES-RCC-005 test procedures Key Trace Elements Maximum uglcmz Calcium (Ca) 0.500 Magnesium (Mg) , <0,01 jotassium="" (k)="" 0300="" sodium="" (na)="" 0.300="" chloride="" (ci)="" 1.000="" additional="" trace="" elements="" maximum="" uglcm’="" aluminum="" (al)=""><0.020 chromium="" (cr)=""><0.002 @pper="" (cu)=""><0.002 fluoride="" (f)=""><0.007 iron="" (fe)="" ,=""><0.002 nickel="" (ni)=""><0‘002 phosphate="" (po‘)=""><0t002 sulphate="" (30¢)=""><0.002 nitrate="" (n03)="">
QRP§GLOVES QUALITY - RELIABILITY - PERFORMANCE 0125 Ouelatrile XC White Nltrile ISO 5 (Class 100) Specification Sheet Thickness: Per ASTM D6319 Examination gloves l Finger (mm) lPaIm(mm)l Cuff (mm) 0.15 l 013 1 77 9.08 Surface Resistivity: Maximum 109 ohms/square (ASTM-257) Static Decay: Maximum 3 seconds (FTMS 101-0, 4046) Triboelectric Charge: Maximum 50 volts Physical Properties: Maximum levels for tensile strength, elongation, modulus. Tensile strength before aging 14 MPa Tensile strength after aging 14 MPa Elongation at break before aging 500% l Elongation at break after aging 400% Packaging: 100 gloves per double poly bag in bag 10 polybags per master polybag 1 master polybag per shipping canon Certificate of Conformance: A certificate of conformance is available upon request Quality Assurance: Manufactured under [$0 9002 Quality System 3925 No Runway Drive Tucson, AZ 85705 PH 520 790 3533 TF 800 832 3332 wwwtoFiPGlat/eaxom
QRPeGLovgs » qJAufv. RELIABILITY, peasant-Marlee ISO 5 CLASS 100XCVinyl Cleanroom Gloves Product Intomtah‘on QRP XC vinyl clean room ambi gloves are recommended for all electronic. pharmaceutical. laboratory and device manufacturing environments where an ultra clean, 100% synthetic polymer glove is required, Manufactured lrorn high—grade synthetic PVC co-polymer. QRP‘s P3 Polar Process insures a consistently clean and reliable glove with ultreiow particulate generation. Inherently anti-static, sheer. seamless, and comfortably silky. the QRP's XC Cleanroom Vinyl gloves are the gloves of choice. leenglgng Glove Size Palm Vlfidth Length 12'/ 290 mm (mm) Extra small 80 a: 5 290 :2 5 Small 85 t 5 290 :t 5 Medium 95 i 5 290 a 5 Large 105 x 5 290 2 5 ExtraLerge 115 15 290t5 Tyglcal Thickness Location of Thickness Measurements mm Finger min. 0.08 Palm min. 0.08 Phfilcal Propgrtles Criteria Belore Aging Alter Aging Tensile Strength (Mpa) min, 9 min. 9 Elongation (%) min. 300 min. 300 Electrostatic Progerties Criteria Votume Resistivity Volume Resistivity In Use Decay Time: 550511.12 (mu) ASW-Di57(fl-CM) (Seconds) 9;;mehm 3.16 x 10" 237 x 10‘" 0 one . Fgatur§§t Translucent white. ambidextrous, straight fingers. smooth surface, beaded cuff 0 Part Number: VHC12 . m: 12 inch length. ambi. X—Srnall. Small. Medium. Large and X-Large 0 Packing: 100gloveslpoly bag. 10 poly bags per carton o Complgntz lEST—RP-CC~005.2. ASTM D 5250-99. ASTM D 412, ASTM D 5151-99 . W: MiL—STD-105E inspection Levels S-2 & 8—4 I ISO 2859-1 IBSGOO1 3925 >1.mequ I Tuscan. AZ lmSUsA I MSMJWBHJ I meanness» I rotewtoonum I QM»-

Products related to this Datasheet

FINGER COTS NATURAL LARGE 720PC
Available Quantity: 157
Unit Price: 18.03
FINGER COTS IVORY LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS PINK LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS BLACK LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS WHITE LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS WHITE LARGE 1440PC
Available Quantity: 0
Unit Price: 0
FINGER COTS PINK LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS BLACK LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS WHITE LARGE 720PC
Available Quantity: 0
Unit Price: 0
FINGER COTS BLUE LARGE 720PC
Available Quantity: 0
Unit Price: 0