SJ-34xx, 35xx Dual Lock Fastening System Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Dual LockT'V' Reclosable Prod ct Data Sheet January 2017 Supersedes: October 2016 3Mw Dual Lock‘M Reclosable Fastener purpose black reclosable fastener With This black fastener has mushroom sha polypropylene carrier, which is coated acrylic pressure sensitive adhesive. General purp surface ener Stem densit Closure cyc Mushroom engaged Good aging performan Good initial adhesion Quick and easy to install Durable for indoor and outdoor applications
Dual Lock Reclosable
Fastener SJ3550
Product Data Sheet
January 2017
Supersedes: October 2016
Product Description
3MDual LockReclosable Fastener SJ3550 is a general
purpose black reclosable fastener with 250 stems per square inch.
This black fastener has mushroom shaped stems on a
polypropylene carrier, which is coated with a white, general purpose
acrylic pressure sensitive adhesive.
Key Features
General purpose acrylic adhesive bonds to medium to high
surface energy substrates (e.g. metal, ABS)
Stem density: 250 stems/i
Closure cycle life > 1 000
Mushroom shaped stems snap in place to ensure fastener is
engaged
Good aging performance and resistance against humidity
Good initial adhesion
Quick and easy to install
Durable for indoor and outdoor applications
Physical Properties
Type SJ3550
Adhesive Type Acrylic adhesive
Tape Colour White
Backing Black polypropylene
Stems Black polypropylene
Release Liner 3M branded filmic liner
Engaged Thickness
acc. DIN EN 1942: 2008 5.4 mm
Dual Lock™ Reclosable Fasteners SJ3550
January 2017
Performance Characteristics
Type SJ3550
90 ° Peel adhesion to Stainless Steel
acc. to ISO 29862:2007, 90 ° peel angle @ RT,
after 72h @ RT dwell
25 N/cm
90 ° Peel adhesion to PP
acc. to ISO 29862:2007, 90 ° peel angle @ RT,
after 72h @ RT dwell
4 N/cm
90 ° Peel adhesion to ABS
acc. to ISO 29862:2007, 90 ° peel angle @ RT,
after 72h @ RT dwell
30 N/cm
90 ° Peel adhesion to Stainless Steel
acc. to ISO 29862:2007, 90 ° peel angle @ RT,
after 72h @ RT dwell and after 10d @ 38 °C & 98 % rH
23 N/cm
Dyn. Tensile Engagement Strength
acc. to ASTM D897-08, tested @ RT 113 N/in²
Dyn. Tensile Disengagement Strength
acc. to ASTM D897-08, tested @ RT 231 N/in²
Dyn. Tensile Disengagement Strength
acc. to ASTM D897-08, tested @ 70 °C 56 kPa
Dynamic ShearMax. Force
acc.ISO 29863:2007 to stainless steel 102 kPa
Dynamic Shear Elongation
acc.ISO 29863:2007 to stainless steel 60 %
Static Shear Strength Stainless Steel
ISO 29863:2007, after 72h @ RT dwell
(Holds minimum 77.5 g/cm² for 10.000 minutes)
23 °C 500 g
70 °C 500 g
„T“ Peel (flexible to flexible)
acc. ISO 29862:2007 53 N/cm
am No no te To request additiona assistance, call ...... Address correspondence to: 3M All stalem contained 3M belie control particu produ the p with eva our qu 1e Values presenled have been del specificalion purposes. Our reco reliable bul we would ask lhal y is because 3M cannot accept a result of our recommendalions SM is a lvademark allhe 3M Campany 3M United Kingdom PLC 3M Svenska AB 3M Eesti 00 3M Ireland Ltd 3M a/s 3M Latvia SIA 3M Belgium bvba/sprl 3M Norge AS 3M Lietuva UAB 3M Nederland B.V. Suomen 3M 0y
Dual Lock™ Reclosable Fasteners SJ3550
January 2017
Storage & Shelf Life
Store at 16 °C 25 °C and 40 65 % relative humidity in its original
box. The product can be stored up to 24 months after production.
Note: The shelf life may be shortened if the original packaging is
not properly sealed or stored in an environment with high
temperatures or humidity.
For Additional Information
To request additional product information or to arrange for sales
assistance, call
Important Notice
All statements, technical information and recommendations
contained in this document are based upon tests or experience that
3M believes are reliable. However, many factors beyond 3M’s
control can affect the use and performance of a 3M product in a
particular application, including the conditions under which the
product is used and the time and environmental conditions in which
the product is expected to perform. Since these factors are uniquely
within the user’s knowledge and control, it is essential that the user
evaluate the 3M product to determine whether it is fit for a particular
purpose and suitable for the user’s method or application. All
questions of liability relating to this product are governed by the
terms of the sale subject, where applicable, to the prevailing law.
Values presented have been determined by standard test methods and are average values not to be used for
specification purposes. Our recommendations on the use of our products are based on tests believed to be
reliable but we would ask that you conduct your own tests to determine their suitability for your applications. This
is because 3M cannot accept any responsibility or liability direct or consequential for loss or damage caused as a
result of our recommendations
3M is a trademark of the 3M Company.
3M United Kingdom PLC
2M Centre, Cain Road, Bracknell
RG12 8HT
United Kingdom
3M Svenska AB
Herrjärva torg 4
170 67 Solna
Sweden
3M Eesti
Pärnu mnt. 158
113 17 T a l l i n n
Estonia
3M Ireland Ltd
The Iveagh Building, 3rd Floor
The Park, Carrickmines 18
Ireland
3M a/s
Hannemanns Allé 53
DK-2300 Copenhagen S.
Denmark
3M Latvia SIA
K.Ulmaņa gatve 5
Rīga, LV-10 0 4
Latvia
3M Belgium bvba/sprl
Hermeslaan 7
18 3 1 D i e g e m
Belgium
3M Norge AS
Tærudgata 16
2004 Lillestrøm
Norway
3M Lietuva UAB
A.Goštauto g. 40
Vilnius LT- 0 3 16 3
Lithuania
3M Nederland B.V.
Molengraaffsingel 29
2629 JD Delft
The Netherlands
Suomen 3M Oy
Keilaranta 6
02150 Espoo
Finland

Products related to this Datasheet

DUAL LOCK PRESS 1"X50YD BLK 400
Available Quantity: 44
Unit Price: 508.88
DUAL LOK ADH 1/2"X50YD 2REEL BLK
Available Quantity: 42
Unit Price: 178.695
DUAL LOK ADH 1/2"X50YD 2REEL BLK
Available Quantity: 38
Unit Price: 153.335
DUAL LOCK PRESS 1"X50YD BLK 250
Available Quantity: 30
Unit Price: 357.44
DUAL LOCK 1"X50YD CLR 250
Available Quantity: 19
Unit Price: 570.35
DUAL LOCK PRESS 1"X50YD BLK 170
Available Quantity: 18
Unit Price: 508.88
DUAL LOCK PRESS 1"X50YD BLK 170
Available Quantity: 15
Unit Price: 357.44
DUAL LOCK PRESS 1"X50YD BLK 400
Available Quantity: 12
Unit Price: 357.44
DUAL LOK ADH 1/2"X50YD 2REEL BLK
Available Quantity: 10
Unit Price: 254.4
DUAL LOK ADH 1/2"X50YD 2REEL CLR
Available Quantity: 8
Unit Price: 247.575
RCLSBLE FSTNR 2"X6" RCTNGL 10PK
Available Quantity: 5
Unit Price: 67.98
DUAL LOCK PRESS 1"X10YD BLK 400
Available Quantity: 4
Unit Price: 74.94
RCLSBLE FSTNR 2"X5" RCTNGL 10PK
Available Quantity: 4
Unit Price: 47.75
DUAL LOCK PLAIN 1"X50YD BLK 400
Available Quantity: 2
Unit Price: 298.57
DUAL LOCK PRESS 1"X1YD BLK 170
Available Quantity: 2
Unit Price: 10.14
DUAL LOCK PLAIN 1"X50YD BLK 250
Available Quantity: 1
Unit Price: 304.57
DUAL LOCK PRESS 1"X1YD BLK 400
Available Quantity: 1
Unit Price: 10.14
DUAL LOCK PLAIN 1/2"X50YD CLR250
Available Quantity: 0
Unit Price: 0
DUAL LOK ADH 1/2"X50YD 2REEL BLK
Available Quantity: 0
Unit Price: 254.4
DUAL LOCK PLAIN 1/2"X50YD BLK400
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X50YD BLK170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1"X50YD BLK 170
Available Quantity: 0
Unit Price: 354.98
DUAL LOCK FASTENER 14.3MM DIA
Available Quantity: 0
Unit Price: 0.396
DUAL LOCK PLAIN 1/2"X50YD BLK250
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X25YD BLK250
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X10YD BLK250
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X1YD BLK 250
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1"X25YD BLK 250
Available Quantity: 0
Unit Price: 155.62
DUAL LOCK PLAIN 1"X10YD BLK 250
Available Quantity: 0
Unit Price: 62.25
DUAL LOCK PLAIN 1"X1YD BLK 250
Available Quantity: 0
Unit Price: 8.79
DUAL LOCK PRESS 1/2"X25YD BLK250
Available Quantity: 0
Unit Price: 112.44
DUAL LOCK PRESS 1/2"X10YD BLK250
Available Quantity: 0
Unit Price: 48.94
DUAL LOCK PRESS 1/2"X1YD BLK 250
Available Quantity: 0
Unit Price: 6.61
DUAL LOCK PRESS 1"X25YD BLK 250
Available Quantity: 0
Unit Price: 165.3
DUAL LOCK PRESS 1"X10YD BLK 250
Available Quantity: 0
Unit Price: 74.94
DUAL LOCK PLAIN 1/2"X25YD BLK400
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X10YD BLK400
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X1YD BLK 400
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X25YD BLK170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X10YD BLK170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1/2"X1YD BLK 170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1"X25YD BLK 400
Available Quantity: 0
Unit Price: 188.83
DUAL LOCK PLAIN 1"X10YD BLK 400
Available Quantity: 0
Unit Price: 85.6
DUAL LOCK PLAIN 1"X1YD BLK 400
Available Quantity: 0
Unit Price: 11.58
DUAL LOCK PLAIN 1"X25YD BLK 170
Available Quantity: 0
Unit Price: 186.04
DUAL LOCK PLAIN 1"X10YD BLK 170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PLAIN 1"X1YD BLK 170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PRESS 1/2"X25YD BLK400
Available Quantity: 0
Unit Price: 112.44
DUAL LOCK PRESS 1/2"X10YD BLK400
Available Quantity: 0
Unit Price: 48.94
DUAL LOCK PRESS 1/2"X1YD BLK 400
Available Quantity: 0
Unit Price: 6.61
DUAL LOCK PRESS 1/2"X25YD BLK170
Available Quantity: 0
Unit Price: 112.44
DUAL LOCK PRESS 1/2"X10YD BLK170
Available Quantity: 0
Unit Price: 48.94
DUAL LOCK PRESS 1/2"X1YD BLK 170
Available Quantity: 0
Unit Price: 6.61
DUAL LOCK PRESS 1"X25YD BLK 400
Available Quantity: 0
Unit Price: 165.3
DUAL LOCK PRESS 1"X25YD BLK 170
Available Quantity: 0
Unit Price: 165.3
DUAL LOCK PRESS 1"X10YD BLK 170
Available Quantity: 0
Unit Price: 74.94
DUAL LOCK PRESS 1/2"X25YD BLK400
Available Quantity: 0
Unit Price: 160.07
DUAL LOCK PRESS 1/2"X10YD BLK400
Available Quantity: 0
Unit Price: 69.68
DUAL LOCK PRESS 1/2"X1YD BLK 400
Available Quantity: 0
Unit Price: 9.42
DUAL LOCK PRESS 1/2"X25YD BLK170
Available Quantity: 0
Unit Price: 160.07
DUAL LOCK PRESS 1/2"X10YD BLK170
Available Quantity: 0
Unit Price: 69.68
DUAL LOCK PRESS 1/2"X1YD BLK 170
Available Quantity: 0
Unit Price: 9.42
DUAL LOCK PRESS 1"X25YD BLK 400
Available Quantity: 0
Unit Price: 235.34
DUAL LOCK PLAIN 1/2"X50YD BLK170
Available Quantity: 0
Unit Price: 0
DUAL LOCK PRESS 1/2"X50YD BLK170
Available Quantity: 0
Unit Price: 224.88
DUAL LOCK PRESS 1/2"X50YD BLK400
Available Quantity: 0
Unit Price: 224.88
DUAL LOCK PRESS 1/2"X50YD BLK170
Available Quantity: 0
Unit Price: 320.13
DUAL LOCK PRESS 1/2"X50YD BLK400
Available Quantity: 0
Unit Price: 320.13
DUAL LOCK PRESS 1/2"X50YD BLK250
Available Quantity: 0
Unit Price: 312.32
RCLSBLE FSTNR 3"X3" SQR 10PK
Available Quantity: 0
Unit Price: 52.385
RCLSBLE FSTNR 3"X4" RCTNGL 10PK
Available Quantity: 0
Unit Price: 67.05
RCLSBLE FSTNR 3"X5" RCTNGL 10PK
Available Quantity: 0
Unit Price: 81.73
RCLSBLE FSTNR 3"X6" RCTNGL 10PK
Available Quantity: 0
Unit Price: 96.39
RCLSBLE FSTNR 4"X4" SQR 10PK
Available Quantity: 0
Unit Price: 86.33
RCLSBLE FSTNR 4"X5" RCTNGL 6PK
Available Quantity: 0
Unit Price: 65.5
RCLSBLE FSTNR 4"X6" RCTNGL 6PK
Available Quantity: 0
Unit Price: 77.06
RCLSBLE FSTNR 5"X5" SQR 6PK
Available Quantity: 0
Unit Price: 79.82
RCLSBLE FSTNR 5"X6" RCTNGL 6PK
Available Quantity: 0
Unit Price: 94.13
RCLSBLE FSTNR 6"X6" SQR 6PK
Available Quantity: 0
Unit Price: 111.18
RCLSBLE FSTNR 1"X1" CIRCLE 50PK
Available Quantity: 0
Unit Price: 89.64
RCLSBLE FSTNR 2"X2" CIRCLE 25PK
Available Quantity: 0
Unit Price: 103.72
RCLSBLE FSTNR 3"X3" CIRCLE 10PK
Available Quantity: 0
Unit Price: 77.66
RCLSBLE FSTNR 4"X4" CIRCLE 10PK
Available Quantity: 0
Unit Price: 118.95
RCLSBLE FSTNR 1"X1" SQR 100PK
Available Quantity: 0
Unit Price: 71.44
RCLSBLE FSTNR 1"X2" RCTNGL 50PK
Available Quantity: 0
Unit Price: 65.97
RCLSBLE FSTNR 1"X3" RCTNGL 50PK
Available Quantity: 0
Unit Price: 93.49
RCLSBLE FSTNR 1"X4" RCTNGL 50PK
Available Quantity: 0
Unit Price: 121.01
RCLSBLE FSTNR 1"X5" RCTNGL 25PK
Available Quantity: 0
Unit Price: 76.97
RCLSBLE FSTNR 1"X6" RCTNGL 10PK
Available Quantity: 0
Unit Price: 44.075
RCLSBLE FSTNR 2"X2" SQR 25PK
Available Quantity: 0
Unit Price: 60.92
RCLSBLE FSTNR 2"X3" RCTNGL 10PK
Available Quantity: 0
Unit Price: 45.795
RCLSBLE FSTNR 2"X4" RCTNGL 10PK
Available Quantity: 0
Unit Price: 47.785
RCLSBLE FSTNR 2"X5" RCTNGL 10PK
Available Quantity: 0
Unit Price: 57.88
RCLSBLE FSTNR 2"X6" RCTNGL 10PK
Available Quantity: 0
Unit Price: 67.98
RCLSBLE FSTNR 3"X3" SQR 10PK
Available Quantity: 0
Unit Price: 52.385
RCLSBLE FSTNR 3"X4" RCTNGL 10PK
Available Quantity: 0
Unit Price: 67.05
RCLSBLE FSTNR 3"X5" RCTNGL 10PK
Available Quantity: 0
Unit Price: 81.73
RCLSBLE FSTNR 3"X6" RCTNGL 10PK
Available Quantity: 0
Unit Price: 96.39
RCLSBLE FSTNR 4"X4" SQR 10PK
Available Quantity: 0
Unit Price: 86.33
RCLSBLE FSTNR 4"X5" RCTNGL 6PK
Available Quantity: 0
Unit Price: 65.5