APHHS1005CGCK Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght Qtfia “0.039) LEDChip Ami-”“41 ‘ ‘ w w I 1, ’T‘fl’" ”z 0510,02) i i 1 0,810,031) ‘ r— If —t— 05(001) I O.4[0.015‘) moms) L 1 in 15mm) F—\ F—. 3 5; j 4 \@ @
© 2020 Kingbright. All Rights Reserved. Spec No: DSAE7979 / 1203002672 Rev No: V.16B Date: 07/30/2020
Page 1 / 4
DESCRIPTIONS
The Green source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.0 mm x 0.5 mm SMD LED, 0.5 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
Halogen-free
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
APHHS1005CGCK
1.0 x 0.5 mm SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA
[2]
Viewing Angle
[1]
Min. Typ. 2θ1/2
APHHS1005CGCK Water Clear
Green (AlGaInP) 20 50 120
°
Kl'ngbrl'ght
© 2020 Kingbright. All Rights Reserved. Spec No: DSAE7979 / 1203002672 Rev No: V.16B Date: 07/30/2020
Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at T
A
=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at T
A
=25°C
APHHS1005CGCK
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission I
F
= 20mA λ
peak
Green
574 - nm
Dominant Wavelength I
F
= 20mA λ
dom
[1]
Green
570 - nm
Spectral Bandwidth at 50% Φ
REL MAX
I
F
= 20mA ∆λ
Green
20 - nm
Capacitance C Green
15 - pF
Forward Voltage I
F
= 20mA V
F
[2]
Green
2.1 2.5 V
Reverse Current (V
R
= 5V) I
R
Green
- 10 µA
Temperature Coefficient of λ
peak
I
F
= 20mA, -10°C T 85°C TC
λpeak
Green
0.12 - nm/°C
Temperature Coefficient of λ
dom
I
F
= 20mA, -10°C T 85°C TC
λdom
Green
0.08 - nm/°C
Temperature Coefficient of V
F
I
F
= 20mA, -10°C T 85°C TC
V
Green
-1.9 - mV/°C
Parameter Symbol Unit
Power Dissipation P
D
75 mW
Reverse Voltage V
R
5 V
Junction Temperature
T
j
115 °C
Operating Temperature T
op
-40 to +85 °C
Storage Temperature T
stg
-40 to +85 °C
DC Forward Current I
F
30 mA
Peak Forward Current I
FM
[1]
150 mA
Thermal Resistance (Junction / Ambient) R
th
JA
[2]
570 °C/W
Thermal Resistance (Junction / Solder point) R
th
JS
[2]
370 °C/W
Value
Electrostatic Discharge Threshold (HBM)
-
3000 V
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. R
t h
JA
,R
t h
JS
Results from mounting on PC board FR4 (pad size 16 mm
2
per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght Tnmpcramm GD r. 30m to) above 255“: a Zflxmax. \ M)“ 1 25a mmax. 3°05 max. 1 5"C/s max. 1 20m 1 150 0.61 mfiI ArASEdIDH mu pvtheatmg 150400": abuve 117”[ some; 504505 5n 2;“: n ‘ ‘ ‘ ‘ ‘ so 100 150 me 250 Jon gee» rm 4.
© 2020 Kingbright. All Rights Reserved. Spec No: DSAE7979 / 1203002672 Rev No: V.16B Date: 07/30/2020
Page 3 / 4
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 10 20 30 40 50
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
Ta = 25 °C
Wavelength (nm)
Relative Intensity (a. u.)
Green
TECHNICAL DATA
RELATIVE INTENSITY vs. WAVELENGTH
GREEN
TAPE SPECIFICATIONS
(units : mm)
REEL DIMENSION
(units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
APHHS1005CGCK
SPATIAL DISTRIBUTION
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve
Luminous Intensity vs.
Ambient Temperature
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
Kl'ngbrl'ght UserDIreman ofFeed Lane. % /E:l§§‘de W /guLIasIde V , ED- 2,000 pzs/ Reel I ReeI/ Bag 30K / Bax 50K/ Box -> Kl'ngbn'ghl xxxxxxxxxx Kl'ngbrl'ghlm am “am WW wfi ”E‘MEW m xxxxxxxxxxxxxx Ifi’II‘IIi‘I'I‘Ifif‘W I‘I‘ITIT °“ % (ITIiIIiIII ‘ W IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII (avIXX hugs l/www KInngghlUSA mm/AQQIIcaIIonNoIes 63
© 2020 Kingbright. All Rights Reserved. Spec No: DSAE7979 / 1203002672 Rev No: V.16B Date: 07/30/2020
Page 4 / 4
APHHS1005CGCK
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN CLEAR CHIP SMD
Available Quantity: 176,608
Unit Price: 0.39