CC Series, Class 1, NPO 16V to 50V

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

Product Specification March 7, 2017 V.16
DATA SHEET
SURFACE-MOUNT CERAMIC
MULTILAYER CAPACITORS
General purpose
Class 1, NP0
16 V TO 50 V
0.22 pF to 100 nF
RoHS compliant & Halogen Free
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
2
14
Product specification
General Purpose
16 V to 50 V
NP0
SCOPE
This specification describes NP0
series chip capacitors with lead-
free terminations.
APPLICATIONS
Consumer electronics for
example
- Tuners
- Television receivers
- All types of cameras
Telecommunications
Data processing
FEATURES
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
ORDERING INFORMATION - GLOBAL PART NUMBER, PHYCOMP
CTC & 12NC
All part numbers are identified by the series, size, tolerance, TC material,
packing style, voltage, process code, termination and capacitance value.
Y
YA
AG
GE
EO
O
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
e
GLOBAL PART NUMBER (PREFERRED)
CC
XXXX X X
NPO
X
BN
XXX
(1) (2) (3) (4) (5)
(1) SIZE INCH BASED (METRIC)
0201 (0603)
0402 (1005)
0603 (1608)
0805 (2012)
1206 (3216)
1210 (3225)
1812 (4532)
(2) TOLERANCE
B = ± 0.1 pF
C = ± 0.25 pF
D = ± 0.5 pF
F = ± 1%
G = ± 2%
J = ± 5%
K = ± 10%
(3) PACKING STYLE
R = Paper/PE taping reel; Reel 7 inch
K = Blister taping reel; Reel 7 inch
P = Paper/PE taping reel; Reel 13 inch
F = Blister taping reel; Reel 13 inch
C = Bulk case
(4) RATED VOLTAGE
7 = 16 V
8 = 25 V
9 = 50 V
(5) CAPACITANCE VALUE
2 significant digits+number of zeros
The 3rd digit signifies the multiplying factor, and letter R is decimal point
Example: 121 = 12 x 101 = 120 pF
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
3
14
Product specification
General Purpose
16 V to 50 V
NP0
TYPE
L1 (mm)
W (mm)
T (MM)
L2 / L3 (mm)
L4 (mm)
min.
max.
min.
0201
0.6 ± 0.03
0.3 ± 0.03
Refer to
table 2 to 5
0.10
0.20
0.20
0402
1.0 ± 0.05
0.5 ± 0.05
0.20
0.30
0.40
0603
1.6 ± 0.10
0.8 ± 0.10
0.20
0.60
0.40
0805
2.0 ± 0.10 (1)
1.25 ± 0.10 (1)
0.25
0.75
0.70
2.0 ± 0.20 (2)
1.25 ± 0.20 (2)
1206
3.2 ± 0.15 (1)
1.6 ± 0.15 (1)
0.25
0.75
1.40
3.2 ± 0.30 (2)
1.6 ± 0.20 (2)
1210
3.2 ± 0.20
2.5 ± 0.20
0.25
0.75
1.40
1812
4.5 ± 0.20
3.2 ± 0.20
0.25
0.75
2.20
NOTE
1. Dimension for size 0805 and 1206, C ≤ 1 nF
2. Dimension for size 0805 and 1206, C > 1 nF
Table 1 For outlines see fig. 2
DIMENSION
O
OU
UT
TL
LI
IN
NE
ES
S
For dimension see Table 1
Fig. 2 Surface
mounted multilayer ceramic c
apacitor dimension
CONSTRUCTION
The capacitor consists of a
rectangular block of ceramic
dielectric in which a number of
interleaved metal electrodes
are contained. This structure
gives rise to a high capacitance
per unit volume.
The inner electrodes
are connected to the two
end terminations
and finally covered with a layer
of plated tin (NiSn). The
terminations are lead-free.
A cross section of the structure
is shown in Fig.1.
Fig. 1 Surface mounted multilayer ceramic capacitor construction
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
4
14
Product specification
General Purpose
16 V to 50 V
NP0
CAPACITANCE RANGE & THICKNESS FOR NP0
Table 2 Sizes from 0201 to 0603
CAP.
0201
0402
0603
25 V
50 V
16 V
25 V
50 V
16 V
25 V
50 V
0.22 pF
0. 0.03
0.3± 0.03
0.47 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
0.82 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
1.0 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
1.2 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
1.5 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
1.8 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
2.2 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
2.7 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
3.3 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
3.9 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
4.7 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
5.6 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
6.8 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
8.2 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
10 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
12 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
15 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
18 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
22 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
27 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
33 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
39 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
47 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
56 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
68 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
82 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
100 pF
0.3± 0.03
0.3± 0.03
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-12 series is on request
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
5
14
Product specification
General Purpose
16 V to 50 V
NP0
CAP.
0201
0402
0603
25 V
50 V
16 V
25 V
50 V
16 V
25 V
50 V
120 pF
0.5± 0.05
0.5± 0.05
0.0.05
0. 0.1
0.8± 0.1
0.8± 0.1
150 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
180 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
220 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
270 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
330 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
390 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
470 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
560 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
680 pF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
820 pF
0. 0.1
0.8± 0.1
0.8± 0.1
1.0 nF
0.5± 0.05
0.5± 0.05
0.5± 0.05
0. 0.1
0.8± 0.1
0.8± 0.1
1.2 nF
0. 0.1
0.8± 0.1
0.8± 0.1
1.5 nF
0. 0.1
0.8± 0.1
0.8± 0.1
1.8 nF
0.8± 0.1
0.8± 0.1
0.8± 0.1
2.2 nF
0. 0.1
0.8± 0.1
0.8± 0.1
2.7 nF
0. 0.1
0.8± 0.1
0.8± 0.1
3.3 nF
0. 0.1
0.8± 0.1
0.8± 0.1
3.9 nF
0. 0.1
0.8± 0.1
0.8± 0.1
4.7 nF
5.6 nF
6.8 nF
8.2 nF
10 nF
0. 0.1
0.8± 0.1
0.8± 0.1
12 nF
15 nF
18 nF
22 nF
33 nF
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-12 series is on request
Table 3 Sizes from 0201 to 0603 (continued)
CAPACITANCE RANGE & THICKNESS FOR NP0
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
6
14
Product specification
General Purpose
16 V to 50 V
NP0
CAPACITANCE RANGE & THICKNESS FOR NP0
Table 4 Sizes from 0805 to 1812
CAP.
0805
1206
1210
1812
16 V
25 V
50 V
16 V
25 V
50 V
25 V
50 V
50 V
0.22 pF
0.47 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.82 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.0 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.2 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.5 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.8 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
2.2 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
2.7 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
3.3 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
3.9 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
4.7 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
5.6 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
6.8 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
8.2 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
10 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
12 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
15 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
18 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
22 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
27 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
33 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
39 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
47 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
56 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
68 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
82 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
100 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-12 series is on request
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
7
14
Product specification
General Purpose
16 V to 50 V
NP0
CAP.
0805
1206
1210
1812
16 V
25 V
50 V
16 V
25 V
50 V
25 V
50 V
50 V
120 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
150 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
180 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
220 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
270 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
330 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
390 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
470 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
560 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
680 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
820 pF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.0 nF
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
0.0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.2 nF
0.85± 0.1
0.85± 0.1
0.85± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.5 nF
0.85± 0.1
0.85± 0.1
0.85± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.8 nF
0.85± 0.1
0.85± 0.1
0.85± 0.1
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
2.2 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
2.7 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.6± 0.1
0.6± 0.1
0.6± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
3.3 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
3.9 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
4.7 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
5.6 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
6.8 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
8.2 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
10 nF
0.85± 0.1
1.25± 0.2
0.85± 0.1
1.25± 0.2
0.85± 0.1
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
12 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
15 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
18 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
1.25± 0.2
22 nF
1.25± 0.2
1.25± 0.2
1.25± 0.2
2.0± 0.2
2.0± 0.2
1.25± 0.2
33 nF
0.85± 0.1
0.85± 0.1
0.85± 0.1
47 nF
1.15± 0.2
1.15± 0.2
1.15± 0.2
1.60± 0.2
1.60± 0.2
56 nF
68 nF
1.60± 0.2
1.60± 0.2
1.60± 0.2
82 nF
100 nF
1.60± 0.2
1.60± 0.2
1.60± 0.2
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-12 series is on request
Table 5 Sizes from 0805 to 1812 (continued)
CAPACITANCE RANGE & THICKNESS FOR NP0
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
8
14
Product specification
General Purpose
16 V to 50 V
NP0
Table 6
THICKNESS CLASSES AND PACKING QUANTITY
SIZE
CODE
THICKNESS
CLASSIFICATION
TAPE WIDTH
QUANTITY PER REEL
Ø 180 MM / 7 INCH
Ø 330 MM / 13 INCH
QUANTITY
PER BULK CASE
Paper
Blister
Paper
Blister
0201
0.3 ± 0.03 mm
8 mm
15,000
---
50,000
---
---
0402
0.5 ± 0.05 mm
8 mm
10,000
---
50,000
---
50,000
0603
0.8 ± 0.1 mm
8 mm
4,000
---
15,000
---
15,000
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
10,000
0805
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
8,000
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
5,000
1206
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
---
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
---
1.00 / 1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
---
1.6 ± 0.15 mm
8 mm
---
2,500
---
10,000
---
1.6 ± 0.2 mm
8 mm
---
2,000
---
10,000
---
1210
0.6 / 0.7 ± 0.1 mm
8 mm
---
4,000
---
15,000
---
0.85 ± 0.1 mm
8 mm
---
4,000
---
10,000
---
1.0 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.15 ± 0.15 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
---
---
1.5 ± 0.1 mm
8 mm
---
2,000
---
---
---
1.6 / 1.9 ± 0.2 mm
8 mm
---
2,000
---
---
---
2.0 ± 0.2 mm
8 mm
---
2,000
1,000
---
---
---
2.5 ± 0.2 mm
8 mm
---
1,000
500
---
---
---
1808
1.15 ± 0.15 mm
12 mm
---
3,000
---
---
---
1.25 ± 0.2 mm
12 mm
---
3,000
---
---
---
1.35 ± 0.15 mm
12 mm
---
2,000
---
---
---
1.5 ± 0.1 mm
12 mm
---
2,000
---
---
---
1.6 ± 0.2 mm
12 mm
---
2,000
---
---
---
2.0 ± 0.2 mm
12 mm
---
2,000
---
---
---
1812
0.6 / 0.85 ± 0.1 mm
12 mm
---
2,000
---
---
---
1.15 ± 0.1 mm
12 mm
---
1,000
---
---
---
1.15 ± 0.15 mm
12 mm
---
1,000
---
---
---
1.35 ± 0.15 mm
12 mm
---
1,000
---
---
---
1.5 ± 0.1 mm
12 mm
---
1,000
---
---
---
1.6 ± 0.2 mm
12 mm
---
1,000
---
---
---
2.0 ± 0.2 mm
12 mm
---
1,000
---
---
---
2.5 ± 0.2 mm
12 mm
---
500
---
---
---
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
9
14
Product specification
General Purpose
16 V to 50 V
NP0
ELECTRICAL CHARACTERISTICS
N
NP
P0
0
D
DI
IE
EL
LE
EC
CT
TR
RI
IC
C
C
CA
AP
PA
AC
CI
IT
TO
OR
RS
S;
;
N
NI
IS
SN
N
T
TE
ER
RM
MI
IN
NA
AT
TI
IO
ON
NS
S
Unless otherwise stated all electrical values apply at an ambient temperature of 20±1 °C, an atmospheric
pressure of 86 to 106 kPa, and a relative humidity of 63 to 67%.
DESCRIPTION
VALUE
Capacitance range
0.22 pF to 100 nF
Capacitance tolerance
C < 10 pF
± 0.1 pF, ± 0.25 pF, ± 0.5 pF
C ≥ 10 pF
± 1%, ± 2%, ± 5%, ±10%
Dissipation factor (D.F.)
C < 30 pF
≤ 1 / ( 400 + 20C )
C ≥ 30 pF
≤ 0.1 %
Insulation resistance after 1 minute at Ur (DC)
Rins ≥ 10 GΩ or Rins × Cr ≥ 500 seconds whichever is less
Maximum capacitance change as a function of temperature
(temperature characteristic/coefficient):
± 30 ppm/°C
Operating temperature range:
55 °C to +125 °C
Table 7
Fig. 4 Typical capacitance change with respect to
the capacitance at 1 V as a function of DC voltage
Fig. 3 Typical temperature coefficient as a function of
temperature
Sample limits (broken lines).
Requirement levels (dotted lines)
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
10
14
Product specification
General Purpose
16 V to 50 V
NP0
Fig. 5 Typical tan δ as a function of temperature
SOLDERING RECOMMENDATION
Table 8
SOLDERING
METHOD
SIZE
0201
0402
0603
0805
1206
≥ 1210
Reflow
Reflow only
≥ 0.1 µF
≥ 1.0 µF
≥ 2.2 µF
≥ 4.7 µF
Reflow only
Reflow/Wave
---
< 0.1 µF
< 1.0 µF
< 2.2 µF
< 4.7 µF
---
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
11
14
Product specification
General Purpose
16 V to 50 V
NP0
TESTS AND REQUIREMENTS
Table 9 Test procedures and requirements
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Mounting
IEC 60384-
21/22
4.3
The capacitors may be mounted on printed-circuit boards
or ceramic substrates
No visible damage
Visual
inspection
and dimensio
n check
4.4
Any applicable method using × 10 magnification
In accordance with specification
Capacitance
4.5.1
Class 1:
f = 1 MHz for C ≤ 1 nF, measuring at voltage 1 Vrms at 20 °C
f = 1 KHz for C > 1 nF, measuring at voltage 1 Vrms at 20 °C
Within specified tolerance
Dissipation
factor (D.F.)
4.5.2
Class 1:
f = 1 MHz for C ≤ 1 nF , measuring at voltage 1 Vrms at 20 °C
f = 1 KHz for C > 1 nF, measuring at voltage 1 Vrms at 20 °C
In accordance with specification
Insulation
resistance
4.5.3
At Ur (DC) for 1 minute
In accordance with specification
Temperature
coefficient
4.6
Capacitance shall be measured by the steps shown in the
following table.
The capacitance change should be measured after 5 min at each
specified temperature stage.
Step
Temperature()
a
25± 2
b
Lower temperature± 3
c
25± 2
d
Upper Temperature± 2
e
25± 2
(1) Class I
Temperature Coefficient shall be calculated from the formula as
below
Temp, Coefficient =
6
10
T xC1
C1-C2
Δ
[ppm/]
C1: Capacitance at step c
C2: Capacitance at 125
T: 100(=125-25)
(2) Class II
Capacitance Change shall be calculated from the formula as
below
C =
C1
C1-C2
x 100%
C1: Capacitance at step c
C2: Capacitance at step b or d
<General purpose series>
Class1:
C/C: ± 30ppm
Class2:
X7R: ∆ C/C: ±15%
Y5V: ∆ C/C: 22~-82%
<High Capacitance series>
Class2:
X7R/X5R: ∆ C/C: ±15%
Y5V: ∆ C/C: 22~-82%
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
12
14
Product specification
General Purpose
16 V to 50 V
NP0
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Adhesion
4.7
A force applied for 10 seconds to the line joining the
terminations and in a plane parallel to the substrate
Force
size ≥ 0603: 5N
size = 0402: 2.5N
size = 0201: 1N
Bond strength
of plating on
end face
4.8
Mounting in accordance with IEC 60384-22 paragraph 4.3
No visible damage
Conditions: bending 1 mm at a rate of 1 mm/s, radius jig 5
mm
<General purpose series>
C/C
Class 1:
NP0: within ± 1% or 0.5 pF
whichever is greater
Resistance to
soldering heat
IEC 60384-
21/22
4.9
Precondition: 150 +0/10 °C for 1 hour, then keep for 24
± 1 hours at room temperature
Preheating: for size ≤ 1206: 120 °C to 150 °C for 1 minute
Preheating: for size >1206: 100 °C to 120 °C for 1 minute
and 170 °C to 200 °C for 1 minute
Solder bath temperature: 260 ± 5 °C
Dipping time: 10 ± 0.5 seconds
Recovery time: 24 ± 2 hours
Dissolution of the end face plating shall
not exceed 25% of the length of the
edge concerned
<General purpose series>
C/C
Class 1:
NP0: within ± 0.5% or 0.5 pF
whichever is greater
D.F. within initial specified value
Rins within initial specified value
Solderability
4.10
Preheated the temperature of 80 °C to 140 °C
and maintained for 30 seconds to 60 seconds.
1. Temperature: 235± C / Dipping time: 2 ± 0.5 s
2. Temperature: 245± C / Dipping time: 3 ± 0.5 s
(lead free)Depth of immersion: 10mm
The solder should cover over 95% of
the critical area of each termination
Rapid change
of
temperature
4.11
Preconditioning;
150 +0/10 °C for 1 hour, then keep for
24 ± 1 hours at room temperature
5 cycles with following detail:
30 minutes at lower category temperature
30 minutes at upper category temperature
Recovery time 24 ± 2 hours
No visual damage
<General purpose series>
C/C
Class 1:
NP0: within ± 1% or 1 pF
whichever is greater
D.F. meet initial specified value
Rins meet initial specified value
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
13
14
Product specification
General Purpose
16 V to 50 V
NP0
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Damp heat
with Ur load
IEC 60384-
21/22
4.13
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for
24 ± 1 hour at room temp
2. Initial measure:
Spec: refer to initial spec C, D, IR
3. Damp heat test:
500 ± 12 hours at 40 ± 2 °C;
90 to 95% R.H. 1.0 Ur applied
4. Recovery:
Class 1: 6 to 24 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the minimum value
permitted, then after the other measurements have been
made the capacitor shall be preconditioned according to
“IEC 60384 4.1” and then the requirement shall be met.
No visual damage after recovery
<General purpose series>
C/C
Class 1:
NP0: within ± 2% or 1 pF
whichever is greater
D.F.
Class 1:
NP0: ≤ 2 x specified value
Rins
Class 1:
NP0:2,500 MΩ or Rins x Cr 25s
whichever is less
Endurance
4.14
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for
24 ± 1 hour at room temp
2. Initial measure:
Spec: refer to initial spec C, D, IR
3. Endurance test:
Temperature: NP0: 125 °C
Specified stress voltage applied for 1,000 hours:
Applied 2.0 x Ur for general product.
4. Recovery time: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the minimum value
permitted, then after the other measurements have been
made the capacitor shall be preconditioned according to
“IEC 60384 4.1” and then the requirement shall be met.
No visual damage
<General purpose series>
C/C
Class1:
NP0: within ± 2% or 1 pF
whichever is greater
D.F.
Class1:
NP0: ≤ 2 x specified value
Rins
Class1:
NP0: ≥ 4,000 MΩ or Rins x Cr ≥ 40s
whichever is less
Voltage proof
IEC 60384-1
4.6
Specified stress voltage applied for 1 minute
Ur ≤ 100 V: series applied 2.5 Ur
100 V < Ur ≤ 200 V series applied (1.5 Ur + 100)
200 V < Ur ≤ 500 V series applied (1.3 Ur + 100)
Ur > 500 V: 1.3 Ur
I: 7.5 mA
No breakdown or flashover
www.yageo.com
Mar. 07, 2017 V.16
Surface-Mount Ceramic Multilayer Capacitors
14
14
Product specification
General Purpose
16 V to 50 V
NP0
REVISION HISTORY
REVISION
DATE
CHANGE
NOTIFICATION
DESCRIPTION
Version 16
Mar. 7, 2017
-
- 0805 L4 spec updated
Version 15
Nov. 21, 2016
-
- Product range updated
Version 14
Jul. 22, 2016
-
- Add 0805/8.2nF and 10nF/ 16V to 50V, T=1.25mm
Version 13
May. 16, 2016
-
- Product range updated
Version 12
Feb. 16, 2016
-
- Product range updated
Version 11
Sep. 11, 2014
-
- Product range updated
Version 10
Feb. 18, 2014
-
- Product range updated
Version 9
Jun. 17, 2013
-
- Product range updated
Version 8
Aug 05, 2011
-
- Dimension updated
Version 7
Jun 14, 2011
-
- Size1210 T=1.0mm SPQ added
- Dimension updated
Version 6
Jan 06, 2011
-
- Dimension updated
Version 5
Dec 29, 2010
-
- Dimension updated
Version 4
Nov 23, 2010
-
- Dimension updated
Version 3
Apr 20, 2010
-
- The statement of "Halogen Free" on the cover added
- Dimension updated
Version 2
Oct 26, 2009
-
- Typo updated
Version 1
Jun 02, 2009
-
- 12NC code updated
Version 0
Apr 15, 2009
-
- New datasheet for general purpose NP0 series with RoHS compliant
- Replace the "16V to 50V" part of pdf files: NP0_16V_7, NP0_16V-to-
100V_6, NP0_25V_7, NP0_50-to-500V_11
- Combine 0201 from pdf files: UP-NP0X5RX7RY5V_0201_6.3-to-50V_2
and UY-NPOX5RX7RY5V_0201_6.3-to-50V_2
- Define global part number
- Description of "Halogen Free compliant" added
- Test method and procedure updated

Products

CAP CER 33PF 50V C0G/NPO 0402
Available Quantity1931481
Unit Price0.1
CAP CER 100PF 50V C0G/NPO 0402
Available Quantity8847189
Unit Price0.1
CAP CER 22PF 50V C0G/NPO 0402
Available Quantity7052467
Unit Price0.1
CAP CER 47PF 50V C0G/NPO 0402
Available Quantity3572416
Unit Price0.1
CAP CER 10PF 50V C0G/NPO 0402
Available Quantity1776718
Unit Price0.1
CAP CER 18PF 50V C0G/NPO 0402
Available Quantity836353
Unit Price0.1
CAP CER 100PF 50V C0G/NPO 0603
Available Quantity1331463
Unit Price0.1
CAP CER 10PF 50V C0G/NPO 0603
Available Quantity718032
Unit Price0.1
CAP CER 1000PF 50V C0G/NPO 0603
Available Quantity559447
Unit Price0.1
CAP CER 100PF 50V C0G/NPO 0805
Available Quantity514387
Unit Price0.11
CAP CER 470PF 50V C0G/NPO 0805
Available Quantity394672
Unit Price0.14
CAP CER 1000PF 50V C0G/NPO 0805
Available Quantity312749
Unit Price0.14
CAP CER 22PF 50V C0G/NPO 1206
Available Quantity94279
Unit Price0.23
CAP CER 100PF 50V C0G/NPO 1206
Available Quantity37050
Unit Price0.23
CAP CER 10000PF 50V NPO 0603
Available Quantity13186
Unit Price0.55
CAP CER 100PF 50V C0G/NPO 0201
Available Quantity548927
Unit Price0.1
CAP CER 47PF 50V NPO 0201
Available Quantity232667
Unit Price0.1
CAP CER 27PF 50V NPO 0201
Available Quantity157804
Unit Price0.1
CAP CER 10PF 50V C0G/NPO 0201
Available Quantity1806935
Unit Price0.1
CAP CER 12PF 50V C0G/NPO 0201
Available Quantity45438
Unit Price0.1