USD

CGB Series Low Profile Datasheet

TDK Corporation

View All Related Products | Download PDF Datasheet

Datasheet

November 2016
Type: CGB1 [EIA CC0201]
CGB2 [EIA CC0402]
CGB3 [EIA CC0603]
CGB4 [EIA CC0805]
MULTILAYER CERAMIC CHIP CAPACITORS
CGB Series
Commercial Grade
Low Profile
(1/1)
20161124 / mlcc_reminders_en.fm
MULTILAYER CERAMIC CHIP CAPACITORS
REMINDERS
Please read before using this product
1. If you intend to use a product listed in this catalog for a purpose that may cause loss of life or other damage,
you must contact our company’s sales window.
2. We may modify products or discontinue production of a product listed in this catalog without prior notification.
3. We provide “Delivery Specification” that explain precautions for the specifications and safety of each product
listed in this catalog. We strongly recommend that you exchange these delivery specifications with customers
that use one of these products.
4. If you plan to export a product listed in this catalog, keep in mind that it may be a restricted item according to the
“Foreign Exchange and Foreign Trade Control Law”. In such cases, it is necessary to acquire export permission
in harmony with this law.
5. Any reproduction or transferring of the contents of this catalog is prohibited without prior permission from our
company.
6. We are not responsible for problems that occur related to the intellectual property rights or other rights of our
company or a third party when you use a product listed in this catalog. We do not grant license of these rights.
7. This catalog only applies to products purchased through our company or one of our company’s official agencies.
This catalog does not apply to products that are purchased through other third parties.
SAFETY REMINDERS
REMINDERS
Notice: Effective January 2013, TDK will use a new catalog number which adds product thickness and packaging
specification detail. This new catalog number should be referenced on all catalog orders going forward, and is
not applicable for OEM part number orders. Please be aware the last five digits of the catalog number will differ
from the item description (internal control number) on the product label. Contact your local TDK Sales
representative for more information.
(Example)
Catalog Issued date Catalog Number Item Description (On Delivery Label)
Prior to January 2013 C1608C0G1E103J(080AA) C1608C0G1E103JT000N
January 2013 and Later C1608C0G1E103J080AA C1608C0G1E103JT000N
(1/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20161124 / mlcc_commercial_lowprofile_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Lead
Free
RoHS
COMPLIANT
Pb
Features Available in four sizes (0603, 1005, 1608, 2012mm) and as thin as
0.22mm.
Capacitance offering from 0.1µF and up to 10µF.
Ideal for height-restricted applications such as mobile devices
Applications Smart phone, mobile devices
•LCD modules
Height restricted applications
Shape &
Dimensions
L
W
T
B
G
Body Length
Body Width
Body Height
Terminal Width
Terminal Spacing
Series Name
Dimensions L x W (mm)
Temperature Characteristics
Rated Voltage (DC)
Nominal Capacitance (pF)
Capacitance Tolerance
Packaging Style
Nominal Thickness
Code Length Width Teminal width
10.60 ±0.03 0.30 ±0.03 0.10 min.
21.00 ±0.05 0.50 ±0.05 0.10 min.
31.60 ±0.10 0.80 ±0.10 0.20 min.
42.00 ±0.20 1.25 ±0.20 0.20 min.
Code Voltage (DC)
0G 4.0V
0J 6.3V
1A 10V
1C 16V
1E 25V
Code Tolerance
10%
M ± 20%
Code Style
A 178 mm Reel, 4 mm Pitch
B 178 mm Reel, 2 mm Pitch
Temperature
Characteristics
Capacitance
Change
Temperature
Range
JB ± 10% -25 to +85°C
X5R ± 15% -55 to +85°C
X6S ± 22% -55 to +105°C
X7R ± 15% -55 to +125°C
X7S ± 22% 55 to +125°C
Code Thickness
022 0.22 mm max.
033 0.33 mm max.
050 0.50 mm max.
055 0.55 mm max.
065 0.65 mm max.
Special Reserved Code
Code Description
B, C TDK Internal Code
Code Thickness
T0.22 mm max.
A0.33 mm max.
S0.50 mm max.
B0.55 mm max.
C0.65 mm max.
Thickness T Code (mm)
Symbol Condition
11 ×R.V.
31.5 ×R.V.
Voltage Condition
for Life Test
The capacitance is expressed in three digit codes and in units of pico
Farads (pF). The first and second digits identify the first and second
significant figures of the capacitance. The third digit identifies the
multiplier.
Dimension tolerance are typical values
CGB3 • S 1 X5R 0J 106 M 050 A C
Catalog Number
Construction
CGB Series
Low Profile
Type: CGB1 [EIA CC0201], CGB2 [EIA CC0402], CGB3 [EIA CC0603],
CGB4 [EIA CC0805]
(2/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20161124 / mlcc_commercial_lowprofile_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Capacitance Range Chart
Temperature Characteristics: X5R (±15%), X6S (±22%)
Rated voltage: 6.3V (0J), 4V (0G)
Please refer to a capacitance range table after P-4 for the details such as product thickness, a capacitance tolerance.
Capacitance Range Chart
Temperature Characteristics: JB (±10%), X5R (±15%), X6S (±22%), X7S (±22%)
Rated voltage: 25V (1E), 16V (1C), 10V (1A), 6.3V (0J), 4V (0G)
Please refer to a capacitance range table after P-4 for the details such as product thickness, a capacitance tolerance.
Capacitance Range Chart
Temperature Characteristics: JB (±10%), X5R (±15%), X6S (±22%), X7R (±15%), X7S (±22%)
Rated voltage: 25V (1E), 16V (1C), 10V (1A), 6.3V (0J), 4V (0G)
Please refer to a capacitance range table after P-4 for the details such as product thickness, a capacitance tolerance.
Capacitance
Range Chart CGB1(0603) [EIA CC0201]
Capacitance
To l e r a nc e
X5R X6S
Standard thickness
0.22 mm max.
(pF)
Code
0J
(6.3V)
0G
(4V)
100,000 104 M : ±20%
Capacitance
Range Chart CGB2(1005) [EIA CC0402]
Capacitance
To l e r a nc e
JB X5R
(pF)
Code
1E
(25V)
1C
(16V)
1A
(10V)
0J
(6.3V)
0G
(4V)
1E
(25V)
1C
(16V)
1A
(10V)
0J
(6.3V)
0G
(4V)
220,000 224 K : ±10%
M : ±20%
470,000 474
1,000,000 105
2,200,000 225
Capacitance
To l e r a nc e
X6S X7S
Standard thickness
0.22 mm max.
0.33 mm max.
(pF)
Code
1A
(10V)
0J
(6.3V)
0G
(4V)
0J
(6.3V)
0G
(4V)
220,000 224 K :±10%
M : ±20%
470,000 474
1,000,000 105
Capacitance
Range Chart CGB3(1608) [EIA CC0603]
Capacitance
To l e r a nc e
JB X5R
(pF)
Code
1E
(25V)
1C
(16V)
1A
(10V)
0J
(6.3V)
0G
(4V)
1E
(25V)
1C
(16V)
1A
(10V)
0J
(6.3V)
0G
(4V)
470,000 474 K :±10%
M: ±20%
1,000,000 105
2,200,000 225
4,700,000 475
10,000,000 106
Capacitance
To l e r a nc e
X6S X7R X7S
Standard thickness
0.50 mm max.
0.55 mm max.
(pF)
Code
1C
(16V)
1A
(10V)
0J
(6.3V)
0G
(4V)
1A
(10V)
0J
(6.3V)
0G
(4V)
1,000,000 105 K :±10%
M: ±20%
2,200,000 225
4,700,000 475
(3/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20161124 / mlcc_commercial_lowprofile_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Capacitance Range Chart
Temperature Characteristics: JB (±10%), X5R (±15%), X6S (±22%), X7R (±15%)
Rated voltage: 25V (1E), 16V (1C), 10V (1A), 6.3V (0J)
Please refer to a capacitance range table after P-4 for the details such as product thickness, a capacitance tolerance.
Capacitance
Range Chart CGB4(2012) [EIA CC0805]
Capacitance
To l e r a nc e
JB X5R X6S X7R
Standard thickness
0.55 mm max.
(pF)
Code
1E
(25V)
1C
(16V)
1A
(10V)
1E
(25V)
1C
(16V)
1A
(10V)
1C
(16V)
1A
(10V)
0J
(6.3V)
1A
(10V)
0J
(6.3V)
1,000,000 105 K : ±10%
M: ±20%
2,200,000 225
(4/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20161124 / mlcc_commercial_lowprofile_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Class 2 (Temperature Stable)
Temperature Characteristics: JB-25 to 85 , ±10%
Capacitance
Range Table
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 25V Rated voltage Edc: 16V Rated voltage Edc: 10V Rated voltage Edc: 6.3V
470nF
1005 0.33max. ±10% CGB2A1JB1C474K033BC CGB2A3JB1A474K033BB
±20% CGB2A1JB1C474M033BC CGB2A3JB1A474M033BB
1608 0.55max. ±10% CGB3B3JB1E474K055AB
±20% CGB3B3JB1E474M055AB
1µF
1005 0.33max. ±10% CGB2A1JB1E105K033BC CGB2A1JB1C105K033BC CGB2A1JB1A105K033BC CGB2A3JB0J105K033BB
±20% CGB2A1JB1E105M033BC CGB2A1JB1C105M033BC CGB2A1JB1A105M033BC CGB2A3JB0J105M033BB
1608 0.55max. ±10% CGB3B1JB1E105K055AC CGB3B3JB1C105K055AB
±20% CGB3B1JB1E105M055AC CGB3B3JB1C105M055AB
2012 0.55max. ±10% CGB4B3JB1E105K055AB
±20% CGB4B3JB1E105M055AB
2.2µF
1005 0.33max. ±20% CGB2A1JB0J225M033BC
1608 0.55max. ±10% CGB3B1JB1C225K055AC CGB3B3JB1A225K055AB
±20% CGB3B1JB1C225M055AC CGB3B3JB1A225M055AB
2012 0.55max. ±10% CGB4B1JB1E225K055AC CGB4B3JB1C225K055AB CGB4B3JB1A225K055AB
±20% CGB4B1JB1E225M055AC CGB4B3JB1C225M055AB CGB4B3JB1A225M055AB
4.7µF 1608 0.55max. ±10% CGB3B1JB1A475K055AC CGB3B3JB0J475K055AB
±20% CGB3B1JB1A475M055AC CGB3B3JB0J475M055AB
10µF 1608 0.50max. ±20% CGB3S1JB0J106M050AC
0.65max. ±20% CGB3C1JB0J106M065AC
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 4.0V
1µF 1005 0.33max. ±10% CGB2A3JB0G105K033BB
±20% CGB2A3JB0G105M033BB
10µF 1608 0.50max. ±20% CGB3S3JB0G106M050AB
(5/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20161124 / mlcc_commercial_lowprofile_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Class 2 (Temperature Stable)
Temperature Characteristics: X5R -55 to 85 , ±15%
Capacitance
Range Table
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 25V Rated voltage Edc: 16V Rated voltage Edc: 10V Rated voltage Edc: 6.3V
100nF 0603 0.22max. ±20% CGB1T3X5R0J104M022BB
220nF 1005 0.22max. ±20% CGB2T3X5R0J224M022BB
470nF
1005
0.22max. ±20% CGB2T3X5R0J474M022BB
0.33max. ±10% CGB2A1X5R1C474K033BC CGB2A3X5R1A474K033BB
±20% CGB2A1X5R1C474M033BC CGB2A3X5R1A474M033BB
1608 0.55max. ±10% CGB3B3X5R1E474K055AB
±20% CGB3B3X5R1E474M055AB
1µF
1005 0.33max. ±10% CGB2A1X5R1E105K033BC CGB2A1X5R1C105K033BC CGB2A1X5R1A105K033BC CGB2A3X5R0J105K033BB
±20% CGB2A1X5R1E105M033BC CGB2A1X5R1C105M033BC CGB2A1X5R1A105M033BC CGB2A3X5R0J105M033BB
1608 0.55max. ±10% CGB3B1X5R1E105K055AC CGB3B3X5R1C105K055AB
±20% CGB3B1X5R1E105M055AC CGB3B3X5R1C105M055AB
2012 0.55max. ±10% CGB4B3X5R1E105K055AB
±20% CGB4B3X5R1E105M055AB
2.2µF
1005 0.33max. ±20% CGB2A1X5R0J225M033BC
1608 0.55max. ±10% CGB3B1X5R1C225K055AC CGB3B3X5R1A225K055AB
±20% CGB3B1X5R1C225M055AC CGB3B3X5R1A225M055AB
2012 0.55max. ±10% CGB4B1X5R1E225K055AC CGB4B3X5R1C225K055AB CGB4B3X5R1A225K055AB
±20% CGB4B1X5R1E225M055AC CGB4B3X5R1C225M055AB CGB4B3X5R1A225M055AB
4.7µF 1608 0.55max. ±10% CGB3B1X5R1A475K055AC CGB3B3X5R0J475K055AB
±20% CGB3B1X5R1A475M055AC CGB3B3X5R0J475M055AB
10µF 1608 0.50max. ±10% CGB3S1X5R0J106M050AC
0.65max. ±20% CGB3C1X5R0J106M065AC
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 4.0V
470nF 1005 0.22max. ±20% CGB2T1X5R0G474M022BC
1µF 1005
0.22max. ±20% CGB2T1X5R0G105M022BC
0.33max. ±10% CGB2A3X5R0G105K033BB
±20% CGB2A3X5R0G105M033BB
10µF 1608 0.50max. ±20% CGB3S3X5R0G106M050AB
(6/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20161124 / mlcc_commercial_lowprofile_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Class 2 (Temperature Stable)
Temperature Characteristics: X6S -55 to 105 , ±22%
Class 2 (Temperature Stable)
Temperature Characteristics: X7R -55 to 125 , ±15%
Class 2 (Temperature Stable)
Temperature Characteristics: X7S -55 to 125 , ±22%
Capacitance
Range Table
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 16V Rated voltage Edc: 10V Rated voltage Edc: 6.3V Rated voltage Edc: 4.0V
100nF 0603 0.22max. ±20% CGB1T3X6S0G104M022BB
220nF 1005 0.22max. ±20% CGB2T1X6S0G224M022BC
470nF 1005
0.22max. ±10% CGB2T1X6S0G474M022BC
0.33max. ±10% CGB2A1X6S1A474K033BC CGB2A3X6S0J474K033BB
±20% CGB2A1X6S1A474M033BC CGB2A3X6S0J474M033BB
1µF
1005
0.22max. ±20% CGB2T1X6S0G105M022BC
0.33max. ±10% CGB2A1X6S1A105K033BC CGB2A1X6S0J105K033BC CGB2A1X6S0G105K033BC
±20% CGB2A1X6S1A105M033BC CGB2A1X6S0J105M033BC CGB2A1X6S0G105M033BC
1608 0.55max. ±10% CGB3B1X6S1C105K055AC CGB3B3X6S1A105K055AB
±20% CGB3B1X6S1C105M055AC CGB3B3X6S1A105M055AB
2.2µF
1608 0.55max. ±10% CGB3B1X6S1A225K055AC CGB3B3X6S0J225K055AB CGB3B3X6S0G225K055AB
±20% CGB3B1X6S1A225M055AC CGB3B3X6S0J225M055AB CGB3B3X6S0G225M055AB
2012 0.55max. ±10% CGB4B1X6S1C225K055AC CGB4B3X6S1A225K055AB CGB4B3X6S0J225K055AB
±20% CGB4B1X6S1C225M055AC CGB4B3X6S1A225M055AB CGB4B3X6S0J225M055AB
4.7µF 1608 0.55max. ±10% CGB3B1X6S0G475K055AC
±20% CGB3B1X6S0G475M055AC
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 10V Rated voltage Edc: 6.3V
1µF 1608 0.55max. ±10% CGB3B1X7R1A105K055AC CGB3B3X7R0J105K055AB
±20% CGB3B1X7R1A105M055AC CGB3B3X7R0J105M055AB
2.2µF 2012 0.55max. ±10% CGB4B1X7R1A225K055AC CGB4B3X7R0J225K055AB
±20% CGB4B1X7R1A225M055AC CGB4B3X7R0J225M055AB
Capacitance Dimensions Thickness
(mm)
Capacitance
Tolerance
Catalog number
Rated voltage Edc: 6.3V Rated voltage Edc: 4.0V
470nF 1005 0.33max. ±10% CGB2A1X7S0G474K033BC
±20% CGB2A1X7S0G474M033BC
1µF 1005 0.33max. ±10% CGB2A1X7S0J105K033BC CGB2A1X7S0G105K033BC
±20% CGB2A1X7S0J105M033BC CGB2A1X7S0G105M033BC
2.2µF 1608 0.55max. ±10% CGB3B1X7S0G225K055AC
±20% CGB3B1X7S0G225M055AC

Products

CAP CER 1UF 6.3V X7S 0402
Available Quantity580159
Unit Price0.2
CAP CER 1UF 16V X5R 0402
Available Quantity168777
Unit Price0.19
CAP CER 0.47UF 16V X5R 0402
Available Quantity168585
Unit Price0.21
CAP CER 1UF 25V X5R 0402
Available Quantity830040
Unit Price0.21
CAP CER 0.1UF 6.3V X5R 0201
Available Quantity91268
Unit Price0.26
CAP CER 4.7UF 10V X5R 0603
Available Quantity122437
Unit Price0.28
CAP CER 1UF 10V X5R 0402
Available Quantity107343
Unit Price0.2
CAP CER 1UF 6.3V X5R 0402
Available Quantity72352
Unit Price0.19
CAP CER 1UF 10V X6S 0402
Available Quantity508715
Unit Price0.21
CAP CER 1UF 10V X6S 0402
Available Quantity128056
Unit Price0.2
CAP CER 1UF 16V JB 0402
Available Quantity28578
Unit Price0.19
CAP CER 0.47UF 10V X5R 0402
Available Quantity27426
Unit Price0.19
CAP CER 0.47UF 10V X6S 0402
Available Quantity22757
Unit Price0.2
CAP CER 1UF 6.3V X7R 0603
Available Quantity6151
Unit Price0.21
CAP CER 1UF 25V X5R 0402
Available Quantity126387
Unit Price0.22
CAP CER 1UF 25V JB 0402
Available Quantity38154
Unit Price0.22
CAP CER 1UF 25V JB 0402
Available Quantity19491
Unit Price0.22
CAP CER 0.47UF 25V X5R 0603
Available Quantity146354
Unit Price0.22
CAP CER 1UF 25V JB 0603
Available Quantity18301
Unit Price0.25
CAP CER 1UF 25V X5R 0603
Available Quantity12431
Unit Price0.25