USD

DS, DSK Series Datasheet

Elna America

Download PDF Datasheet

Datasheet

NOTE
Design, Specifications are subject to change without notice.
Ask factory for technical specifications before purchase and/or use.
CAT.No.2007/2008E(2007.10.1)
Standard Ratings
Max. operating voltage(V) Rated capacitance(F) ø DxL(mm)ELNA Parts No.
3.3 DSK-3R3H703T414-HLL 4.8x1.40.07
• Reflow soldering method available.
• Unlike batteries, the number of charging/
discharging cycles unlimited and rapid
charging/ discharging is possible.
• High reliability, Safe and unlike secondary
batteries, this is pollution free devices.
• ø4.8 x 1.71mm Max height type made lineup in the DSK series.
ezisnrettapdnaldednemmoceRgniwarDeniltuO
Unit: mmUnit: mm
Terminal shaped: HL
Specifications
Item Performance
Series Name
Category temperature range (˚C)
Tolerance at rated capacitance (%)
Rated Capacitance (F)
Internal resistance(7)
at 1 kHz
Characteristics at high
and low temperature
Endurance
Shelf life Test time :
500 hours ; Same as endurance.
10 to 70
)V(egatlovdetaR
DSK series
3.3
20 to 80
0.07
100
Percentage of capacitance change
Internal resistance
Within p50% of the value at 20
˚C
Within ten times the initial specified value
1.5k
7
or less
Test temperature
Test time
Percentage of capacitance change
Internal resistance
70
˚C
500 hours
Within p30% of the initial measured value
Reflow soldering condition : 146 page.
ELECTRIC DOUBLE LAYER
CAPACITORS “DYNACAP”
DSK-414
DSK —
Series code
3R3 703 HL
Rated voltage
symbol
Rated capacitance
symbol
H
Terminal
shaped
L
Taping
T414
Additional
symbol
Part numbering system (3.3V0.07F, terminal shaped: HL)
ø4.8 x 1.71mm Max. height Coin Cell Capacitors
GREEN
CAP
DSK
(ø4.8x1.71mm Max.)
DSK
(ø6.8x1.8mm Max.)
Low profile
70˚C
NEW
2.0 +0, –0.1
3.0 +0, –0.1
Laser welding
0.7±0.2
1.1±0.5
1.6±0.2
1.1±0.5
1.0±0.2
2.8±0.1
0.1±0.03
0.1±0.03
1.66±0.05
4.8 +0, –0.2
7.4 Max.
Sn plated
2.5
_
0
0.5
3.5
_
0
0.5
1.5±0.1
4.6±0.11.5±0.1
®
158
Electric Double Layer Capacitors
NOTE
Design, Specifications are subject to change without notice.
Ask factory for technical specifications before purchase and/or use. CAT.No.2007/2008E(2007.10.1)
Standard Ratings
Max. operating voltage(V) Rated capacitance(F) ø DxL(mm)ELNA Parts No.
2.5
3.3
DS-2R5H204T614-H2L
DSK-3R3H204T614-H2L
6.8x1.4
6.8x1.4
0.2
0.2
• Reflow soldering method available.
• Unlike batteries, the number of charging/
discharging cycles unlimited and rapid
charging/ discharging is possible.
• High reliability, Safe and unlike secondary
batteries, this is pollution free devices.
• 1.8mm height type made lineup in the DS, DSK series.
ezisnrettapdnaldednemmoceRgniwarDeniltuO
Unit: mmUnit: mm
0.15o0.05
1.2o0.2
2.25o0.3
2.5o0.3
1.3o0.3
0.9o0.2
11.7Max.
3.0o0.2
4.0o0.2 1.8 Max.
0.15o0.05
6.8
Terminal shaped: H2
Sn plated
5
?
0
0.5
4
?
0
0.5
2.0o0.18.3o0.11.7o0.1
Specifications
Item Performance
Series Name
Category temperature range (˚C)
Tolerance at rated capacitance (%)
Rated Capacitance (F)
Internal resistance(7)
at 1 kHz
Characteristics at high
and low temperature
Endurance
Shelf life Test time :
1000 hours ; Same as endurance.
25 to 70 10 to 60
DS series
5.2)V(egatlovdetaR
DSK series
3.3
20 to 80 20 to 80
0.2
100
0.2
200
Percentage of capacitance change
Internal resistance
Within o30% of the value at 20
˚C
Less than five times of the value at 20
˚C
Percentage of capacitance change
Internal resistance
Within o50% of the value at 20
˚C
Within ten times the initial specified value
Test temperature
Test time
Percentage of capacitance change
Internal resistance
70
˚C
1000 hours
Within o30% of the initial measured value
2k
7
or less 4k
7
or less
Test temperature
Test time
Percentage of capacitance change
Internal resistance
60
˚C
1000 hours
Within o30% of the initial measured value
Reflow soldering condition : 146 page.
Part numbering system (2.5V0.2F, terminal shaped: H2)
DS —
Series code
2R5 204 H2
Rated voltage
symbol
Rated capacitance
symbol
H
Terminal
shaped
L
Taping
T614
Additional
symbol
DSK —
Series code
3R3 204 H2
Rated voltage
symbol
Rated capacitance
symbol
H
Terminal
shaped
L
Taping
T614
Additional
symbol
Part numbering system (3.3V0.2F, terminal shaped: H2)
1.8mm Max. height Coin Cell Capacitors
60˚C
70˚C
GREEN
CAP
For higher
voltage
tolerant
DSK
(1.8mm Max.)
DSK
(3.0mm Max.)
Low profile
DS
(1.8mm Max.)
DS
(3.0mm Max.)
Low profile
DS,DSK-614
ELECTRIC DOUBLE LAYER
CAPACITORS “DYNACAP”
®
159
Electric Double Layer Capacitors
NOTE
Design, Specifications are subject to change without notice.
Ask factory for technical specifications before purchase and/or use.
CAT.No.2007/2008E(2007.10.1)
Standard Ratings
Max. operating voltage(V) Rated capacitance(F) ø DxL(mm)ELNA Parts No.
2.5
3.3
DS-2R5H224U-HL
DSK-3R3H224U-HL
6.8x2.1
6.8x2.1
0.22
0.22
Coin Cell Capacitors
• Reflow soldering method available.
• Unlike batteries, the number of charging/
discharging cycles unlimited and rapid
charging/ discharging is possible.
• High reliability, Safe and unlike secondary
batteries, this is pollution free devices.
ezisnrettapdnaldednemmoceRgniwarDeniltuO
Unit: mmUnit: mm
0.15p0.05
0.8p0.2
2.0p0.3
2.5p0.5
1.4p0.3
1.0p0.2
11.7Max.
3.0p0.2
4.0p0.2 2.8p0.2
0.15p0.05
6.8
Terminal shaped: H
Sn Cn plated
5
?
0
0.5
4
?
0
0.5
2.0p0.18.3p0.11.7p0.1
Specifications
Item Performance
Series Name
Category temperature range (˚C)
Tolerance at rated capacitance (%)
Rated Capacitance (F)
Internal resistance(7)
at 1 kHz
Characteristics at high
and low temperature
Endurance
Shelf life Test time :
1000 hours ; Same as endurance.
25 to 70 10 to 60
DS series
5.2)V(egatlovdetaR
DSK series
3.3
20 to 80 20 to 80
0.22
100
0.22
200
Percentage of capacitance change
Internal resistance
Within p30% of the value at 20
˚C
Less than five times of the value at 20
˚C
Percentage of capacitance change
Internal resistance
Within p50% of the value at 20
˚C
Within five times the initial specified value
Test temperature
Test time
Percentage of capacitance change
Internal resistance
70
˚C
1000 hours
Within p30% of the initial measured value
Within four times of the initial specified value
Test temperature
Test time
Percentage of capacitance change
Internal resistance
60
˚C
1000 hours
Within p30% of the initial measured value
Within four times of the initial specified value
DC
DCK
DS
DSK
For higher
voltage
tolerant
For higher
voltage
tolerant
Reflow soldering
Reflow soldering
Reflow soldering condition : 146 page.
Part numbering system (2.5V0.22F, terminal shaped: H)
DS —
Series code
2R5 224
Rated voltage
symbol
Rated capacitance
symbol
LHH
Additional
symbol
Part numbering system (3.3V0.22F, terminal shaped: H)
DSK —
Series code
3R3 224
Rated voltage
symbol
Rated capacitance
symbol
LHH
Additional
symbol
GREEN
CAP
60˚C
70˚C
DS,DSK-621
ELECTRIC DOUBLE LAYER
CAPACITORS “DYNACAP”
®
160
Electric Double Layer Capacitors

Products

CAP 220MF -20% +80% 3.3V SMD
Available Quantity186096
Unit Price1.89
CAP 220MF -20% +80% 3.3V SMD
Available Quantity186096
Unit Price1.89
CAP 220MF -20% +80% 2.5V SMD
Available Quantity0
Unit Price1.19