TAP Series

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

192192
Figure 1 Figure 2 Figure 3
Wire Form C Wire Form B Wire Form S
D
H
L
S
d2.0 (0.079)
min
+
D
L
S
d
H1 + 4 (0.16)
max
D
H1
L
S
d2 (0.079)
min
+
2.0(0.08)
max
Figure 4 Figure 5 Figure 6
Wire Form F Wire Form D Wire Form G
D
H + 3.8 (0.15)
max
L
S
1.10 +0.25
-0.10
(0.4 +0.010
-0.004 )S
d
0.079 (2)
min
D
H1 max
+0.118
(3.0)
L
+
D
H
L
S
d
Non-Preferred Wire Forms
(Not recommended for new designs)
DIMENSIONS
millimeters (inches)
Preferred Wire Forms
Packaging
Wire Form Figure Case Size L (see note 1) S d Suffixes Available*
CCS Bulk
16.0±4.00 5.00±1.00 0.50±0.05 CRW Tape/Reel
C Figure 1 A - R* (0.630±0.160) (0.200±0.040) (0.020±0.002) CRS Tape/Ammo
B Figure 2 A - J* 16.0±4.00 5.00±1.00 0.50±0.05 BRW Tape/Reel
(0.630±0.160) (0.200±0.040) (0.020±0.002) BRS Tape/Ammo
SCS Bulk
16.0±4.00 2.50±0.50 0.50±0.05 SRW Tape/Reel
S Figure 3 A - J* (0.630±0.160) (0.100±0.020) (0.020±0.002) SRS Tape/Ammo
Non-Preferred Wire Forms
(Not recommended for new designs)
3.90±0.75 5.00±0.50 0.50±0.05
F Figure 4 A - R (0.155±0.030) (0.200±0.020) (0.020±0.002) FCS Bulk
DCS Bulk
D Figure 5 A - H* 16.0±4.00 2.50±0.75 0.50±0.05 DTW Tape/Reel
(0.630±0.160) (0.100±0.020) (0.020±0.002) DTS Tape/Ammo
16.0±4.00 3.18±0.50 0.50±0.05
G Figure 6 A - J (0.630±0.160) (0.125±0.020) (0.020±0.002) GSB Bulk
Similar to 16.0±4.00 6.35±1.00 0.50±0.05
HFigure 1 A - R (0.630±0.160) (0.250±0.040) (0.020±0.002) HSB Bulk
Notes: (1) Lead lengths can be supplied to tolerances other than those above and should be specified in the ordering information.
(2) For D, H, and H1 dimensions, refer to individual product on following pages.
*For case size availability in tape and reel, please refer to pages 199-200.
Dipped Radial Capacitors
Wire Form Outline
SOLID TANTALUM RESIN DIPPED TAP/TEP
Preferred Wire Forms
193
+
H
D
Dipped Radial Capacitors
TAP Series
TAP is a professional grade device manufactured
with a flame retardant coating and featuring low
leakage current and impedance, very small
physical sizes and exceptional temperature
stability. It is designed and conditioned to
operate to +125°C (see page 228 for voltage
derating above 85°C) and is available loose or
taped and reeled for auto insertion. The 15 case
sizes with wide capacitance and working voltage
ranges means the TAP can accommodate
almost any application.
MAXIMUM CASE DIMENSIONS: millimeters (inches)
TAP
Type
475
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Capacitance Tolerance
K = ±10%
M = ±20%
(For J = ±5% tolerance,
please consult factory)
035
Rated DC Voltage
SCS
Suffix indicating wire form
and packaging
(see page 192)
HOW TO ORDER
Wire C, F, G, H B, S, D
Case H *H1D
A 8.50 (0.330) 7.00 (0.280) 4.50 (0.180)
B 9.00 (0.350) 7.50 (0.300) 4.50 (0.180)
C 10.0 (0.390) 8.50 (0.330) 5.00 (0.200)
D 10.5 (0.410) 9.00 (0.350) 5.00 (0.200)
E 10.5 (0.410) 9.00 (0.350) 5.50 (0.220)
F 11.5 (0.450) 10.0 (0.390) 6.00 (0.240)
G 11.5 (0.450) 10.0 (0.390) 6.50 (0.260)
H 12.0 (0.470) 10.5 (0.410) 7.00 (0.280)
J 13.0 (0.510) 11.5 (0.450) 8.00 (0.310)
K 14.0 (0.550) 12.5 (0.490) 8.50 (0.330)
L 14.0 (0.550) 12.5 (0.490) 9.00 (0.350)
M 14.5 (0.570) 13.0 (0.510) 9.00 (0.350)
N 16.0 (0.630) 9.00 (0.350)
P 17.0 (0.670) 10.0 (0.390)
R 18.5 (0.730) 10.0 (0.390)
SOLID TANTALUM RESIN DIPPED CAPACITORS
LEAD-FREE COMPATIBLE
COMPONENT
194194
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.10 μF to 330 μF
Capacitance Tolerance: ±20%; ±10% (±5% consult your AVX representative for details)
Rated Voltage DC (VR)
+85°C: 6.3 10 16 20 25 35 50
Category Voltage (VC)
+125°C: 4 6.3 10 13 16 23 33
Surge Voltage (VS)
+85°C: 8 13 20 26 33 46 65
Surge Voltage (VS)
+125°C: 5 9 12 16 21 28 40
Temperature Range: -55°C to +125°C
Environmental Classification: 55/125/56 (IEC 68-2)
Dissipation Factor: 0.04 for CR 0.1-1.5μF
0.06 for CR 2.2-6.8μF
0.08 for CR 10-68μF
0.10 for CR 100-330μF
Reliability: 1% per 1000 hrs. at 85°C with 0.1Ω/V series impedance, 60% confidence level.
Qualification: CECC 30201 - 032
Capacitance Rated voltage DC (VR)
μF Code 6.3V 10V 16V 20V 25V 35V 50V
0.10 104 AA
0.15 154 AA
0.22 224 AA
0.33 334 AA
0.47 474 AA
0.68 684 AB
1.0 105 A A A C
1.5 155 A A A A D
2.2 225 A A A A B E
3.3 335 A A A B B C F
4.7 475 A A B C C E G
6.8 685 A B C D D F H
10 106 B C D E E F J
15 156 C D E F F H K
22 226 D E F H H K L
33 336 E F F J J M
47 476 F G J K M N
68 686 G H L N N
100 107 H K N N
150 157 K N N
220 227 M P R
330 337 P R
Values outside this standard range may be available on request.
AVX reserves the right to supply capacitors to a higher voltage rating, in the same case size, than that ordered.
MARKING
Polarity, capacitance, rated DC voltage, and an "A" (AVX
logo) are laser marked on the capacitor body which is made
of flame retardant gold epoxy resin with a limiting oxygen
index in excess of 30 (ASTM-D-2863).
• Polarity
• Capacitance
• Voltage
AVX logo
Tolerance code:
±20% = Standard (no marking)
±10% = “K” on reverse side of unit
±5% = “J” on reverse side of unit 16
10μ
A
+
Dipped Radial Capacitors
TAP Series
TECHNICAL SPECIFICATIONS
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
195
Dipped Radial Capacitors
TAP Series
DCL DF ESR
AVX Case Capacitance (μA) % Max. (Ω)
Part No. Size μF Max. Max. @ 100 kHz
25 volt @ 85°C (16 volt @ 125°C)
TAP 105(*)025 A 1.0 0.5 4 10.0
TAP 155(*)025 A 1.5 0.5 4 8.0
TAP 225(*)025 A 2.2 0.5 6 6.0
TAP 335(*)025 B 3.3 0.6 6 5.0
TAP 475(*)025 C 4.7 0.9 6 4.0
TAP 685(*)025 D 6.8 1.3 6 3.1
TAP 106(*)025 E 10 2.0 8 2.5
TAP 156(*)025 F 15 3.0 8 2.0
TAP 226(*)025 H 22 4.4 8 1.5
TAP 336(*)025 J 33 6.6 8 1.2
TAP 476(*)025 M 47 9.4 8 1.0
TAP 686(*)025 N 68 13.6 8 0.8
35 volt @ 85°C (23 volt @ 125°C)
TAP 104(*)035 A 0.1 0.5 4 26.0
TAP 154(*)035 A 0.15 0.5 4 21.0
TAP 224(*)035 A 0.22 0.5 4 17.0
TAP 334(*)035 A 0.33 0.5 4 15.0
TAP 474(*)035 A 0.47 0.5 4 13.0
TAP 684(*)035 A 0.68 0.5 4 10.0
TAP 105(*)035 A 1.0 0.5 4 8.0
TAP 155(*)035 A 1.5 0.5 4 6.0
TAP 225(*)035 B 2.2 0.6 6 5.0
TAP 335(*)035 C 3.3 0.9 6 4.0
TAP 475(*)035 E 4.7 1.3 6 3.0
TAP 685(*)035 F 6.8 1.9 6 2.5
TAP 106(*)035 F 10 2.8 8 2.0
TAP 156(*)035 H 15 4.2 8 1.6
TAP 226(*)035 K 22 6.1 8 1.3
TAP 336(*)035 M 33 9.2 8 1.0
TAP 476(*)035 N 47 10.0 8 0.8
50 volt @ 85°C (33 volt @ 125°C)
TAP 104(*)050 A 0.1 0.5 4 26.0
TAP 154(*)050 A 0.15 0.5 4 21.0
TAP 224(*)050 A 0.22 0.5 4 17.0
TAP 334(*)050 A 0.33 0.5 4 15.0
TAP 474(*)050 A 0.47 0.5 4 13.0
TAP 684(*)050 B 0.68 0.5 4 10.0
TAP 105(*)050 C 1.0 0.5 4 8.0
TAP 155(*)050 D 1.5 0.6 4 6.0
TAP 225(*)050 E 2.2 0.8 6 3.5
TAP 335(*)050 F 3.3 1.3 6 3.0
TAP 475(*)050 G 4.7 1.8 6 2.5
TAP 685(*)050 H 6.8 2.7 6 2.0
TAP 106(*)050 J 10 4.0 8 1.6
TAP 156(*)050 K 15 6.0 8 1.2
TAP 226(*)050 L 22 8.8 8 1.0
DCL DF ESR
AVX Case Capacitance (μA) % Max. (Ω)
Part No. Size μF Max. Max. @ 100 kHz
6.3 volt @ 85°C (4 volt @ 125°C)
TAP 335(*)006 A 3.3 0.5 6 13.0
TAP 475(*)006 A 4.7 0.5 6 10.0
TAP 685(*)006 A 6.8 0.5 6 8.0
TAP 106(*)006 B 10 0.5 8 6.0
TAP 156(*)006 C 15 0.8 8 5.0
TAP 226(*)006 D 22 1.1 8 3.7
TAP 336(*)006 E 33 1.7 8 3.0
TAP 476(*)006 F 47 2.4 8 2.0
TAP 686(*)006 G 68 3.4 8 1.8
TAP 107(*)006 H 100 5.0 10 1.6
TAP 157(*)006 K 150 7.6 10 0.9
TAP 227(*)006 M 220 11.0 10 0.9
TAP 337(*)006 P 330 16.6 10 0.7
10 volt @ 85°C (6.3 volt @ 125°C)
TAP 225(*)010 A 2.2 0.5 6 13.0
TAP 335(*)010 A 3.3 0.5 6 10.0
TAP 475(*)010 A 4.7 0.5 6 8.0
TAP 685(*)010 B 6.8 0.5 6 6.0
TAP 106(*)010 C 10 0.8 8 5.0
TAP 156(*)010 D 15 1.2 8 3.7
TAP 226(*)010 E 22 1.7 8 2.7
TAP 336(*)010 F 33 2.6 8 2.1
TAP 476(*)010 G 47 3.7 8 1.7
TAP 686(*)010 H 68 5.4 8 1.3
TAP 107(*)010 K 100 8.0 10 1.0
TAP 157(*)010 N 150 12.0 10 0.8
TAP 227(*)010 P 220 17.6 10 0.6
TAP 337(*)010 R 330 20.0 10 0.5
16 volt @ 85°C (10 volt @ 125°C)
TAP 155(*)016 A 1.5 0.5 4 10.0
TAP 225(*)016 A 2.2 0.5 6 8.0
TAP 335(*)016 A 3.3 0.5 6 6.0
TAP 475(*)016 B 4.7 0.6 6 5.0
TAP 685(*)016 C 6.8 0.8 6 4.0
TAP 106(*)016 D 10 1.2 8 3.2
TAP 156(*)016 E 15 1.9 8 2.5
TAP 226(*)016 F 22 2.8 8 2.0
TAP 336(*)016 F 33 4.2 8 1.6
TAP 476(*)016 J 47 6.0 8 1.3
TAP 686(*)016 L 68 8.7 8 1.0
TAP 107(*)016 N 100 12.8 10 0.8
TAP 157(*)016 N 150 19.2 10 0.6
TAP 227(*)016 R 220 20.0 10 0.5
20 volt @ 85°C (13 volt @ 125°C)
TAP 105(*)020 A 1.0 0.5 4 10.0
TAP 155(*)020 A 1.5 0.5 4 9.0
TAP 225(*)020 A 2.2 0.5 6 7.0
TAP 335(*)020 B 3.3 0.5 6 5.5
TAP 475(*)020 C 4.7 0.7 6 4.5
TAP 685(*)020 D 6.8 1.0 6 3.6
TAP 106(*)020 E 10 1.6 8 2.9
TAP 156(*)020 F 15 2.4 8 2.3
TAP 226(*)020 H 22 3.5 8 1.8
TAP 336(*)020 J 33 5.2 8 1.4
TAP 476(*)020 K 47 7.5 8 1.2
TAP 686(*)020 N 68 10.8 8 0.9
TAP 107(*)020 N 100 16.0 10 0.6
(*) Insert capacitance tolerance code; M for ±20%, K for ±10% and J for ±5%
NOTE: Voltage ratings are minimum values. AVX reserves the right to supply high-
er voltage ratings in the same case size.
RATINGS AND PART NUMBER REFERENCE

Products

CAP TANT 1UF 10% 35V RADIAL
Available Quantity15477
Unit Price0.66
CAP TANT 10UF 10% 16V RADIAL
Available Quantity19505
Unit Price0.81
CAP TANT 22UF 10% 35V RADIAL
Available Quantity2241
Unit Price1.95
CAP TANT 150UF 20% 16V RADIAL
Available Quantity3071
Unit Price5.95
CAP TANT 10UF 10% 50V RADIAL
Available Quantity4433
Unit Price3.75
CAP TANT 1UF 20% 35V RADIAL
Available Quantity3000
Unit Price0.12665
CAP TANT 1UF 20% 35V RADIAL
Available Quantity3585
Unit Price0.67
CAP TANT 1UF 10% 35V RADIAL
Available Quantity2487
Unit Price0.75
CAP TANT 0.47UF 20% 35V RADIAL
Available Quantity3449
Unit Price0.71
CAP TANT 0.1UF 10% 35V RADIAL
Available Quantity1839
Unit Price0.63
CAP TANT 0.33UF 10% 35V RADIAL
Available Quantity1754
Unit Price0.72
CAP TANT 2.2UF 10% 35V RADIAL
Available Quantity5846
Unit Price0.8
CAP TANT 1UF 10% 50V RADIAL
Available Quantity1965
Unit Price0.81
CAP TANT 4.7UF 10% 25V RADIAL
Available Quantity2500
Unit Price0.28675
CAP TANT 4.7UF 10% 25V RADIAL
Available Quantity3354
Unit Price0.91
CAP TANT 4.7UF 10% 35V RADIAL
Available Quantity9399
Unit Price0.92
CAP TANT 10UF 10% 16V RADIAL
Available Quantity5182
Unit Price0.93
CAP TANT 10UF 20% 16V RADIAL
Available Quantity5865
Unit Price0.81
CAP TANT 10UF 20% 25V RADIAL
Available Quantity8172
Unit Price0.98
CAP TANT 33UF 10% 10V RADIAL
Available Quantity17470
Unit Price0.32