TACmicrochip® Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

146 010418
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
FEATURES
• The world’s smallest surface mount tantalum capacitor
• CV range: 0.10-150μF / 2-25V
• 11 case sizes available, standard and low profile
APPLICATIONS
• Hearing Aids, Non-life support medical,
Long life miniature designs
• Industrial and hand-held and wearable applications
L
SLt W
H
POLARITY BAND NOT TO
EXCEED CENTER LINE
TAC
Type
TACmicrochip®
L
Case Size
See table
above
226
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
*
Tolerance
K=±10%
M=±20%
TA
Alternative
characters
may be used
for special
requirements
HOW TO ORDER
R
Packaging
R, P = 7" Standard Tin
Termination Plastic Tape
X, Q = 414" Standard Tin
Termination Plastic Tape
A, M = 7" Gold Termination
Plastic Tape
F, N = 414" Gold Termination
Plastic Tape
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.10 μF to 150 μF
Capacitance Tolerance: ±10%; ±20%
Leakage Current DCL: 0.01CV or 0.5μA whichever is the greater
Rated Voltage (VR) +85°C: 2 3 4 6.3 10 16 20 25
Category Voltage (VC) +125°C: 1.3 2 2.7 4 7 10 13 17
Surge Voltage (VS) +85°C: 2.7 3.9 5.2 8 13 20 26 32
Surge Voltage (VS) +125°C: 1.7 2.6 3.2 5 8 12 16 20
Temperature Range: -55°C to +125°C
Reliability: 1% per 1000 hours at 85°C, VRwith 0.1Ω/V series impedance, 60% confidence level
Termination Finish: Tin Plating over Nickel (standard), Gold Plating over Nickel option available upon request
TECHNICAL SPECIFICATIONS
004
Rated DC
Voltage
002=2Vdc
003=3Vdc
004=4Vdc
006=6.3Vdc
010=10Vdc
016=16Vdc
020=20Vdc
025=25Vdc
%
%
%
STANDARD CASE DIMENSIONS: millimeters (inches)
L+0.20 (0.008) W+0.15 (0.006) H+0.15 (0.006) Minimum
Code EIA EIA -0.00 (0.000) -0.00 (0.000) -0.00 (0.000) Termination Termination
Code Metric Spacing(S) Length (Lt)
A 1206 3216-18 3.20 ± 0.20 1.60 ± 0.20 1.60 ± 0.20 1.80 (0.071) min 0.15 (0.006)
(0.126 ± 0.008) (0.063 ± 0.008) (0.063 ± 0.008)
B 1210 3528-15
3.50 ± 0.20 2.80
1.50 (0.059) max 2.00 (0.079) min 0.15 (0.006)
(0.138 ± 0.008) (0.110 )
K 0402 1005-07 1.00 (0.039)
0.50 0.50
0.40 (0.016) min 0.10 (0.004)
(0.020 ) (0.020 )
L 0603 1608-10 1.60 (0.063) 0.85 (0.033) 0.85 (0.033) 0.55 (0.022) min 0.15 (0.006)
R 0805 2012-15 2.00 (0.079) 1.35 (0.053) 1.35 (0.053) 0.70 (0.028) min 0.15 (0.006)
+0.20
-0.00
+0.008
-0.000
+0.20
-0.00
+0.008
-0.000
+0.20
-0.10
+0.008
-0.004
LEAD-FREE COMPATIBLE
COMPONENT
A, B, H, I, J, K, L, R, T, U, V
CASE
Polarity
Band
(Anode+)
MARKING
%
%
%
LOW PROFILE CASE DIMENSIONS: millimeters (inches)
L+0.20 (0.008) W+0.15 (0.006) Minimum
Code EIA EIA -0.00 (0.000) -0.00 (0.000) H max Termination Termination
Code Metric Spacing(S) Length (Lt)
H 0805 2012-10 2.00 (0.079) 1.35 (0.053) 1.00 (0.039) 0.70 (0.028) min 0.15 (0.006)
I 1206 3216-05 3.20±0.20 1.60±0.20 0.50 (0.020) 1.80 (0.071) min. 0.15 (0.006)
(0.126±0.008) (0.063±0.008)
J 0603 1608-08 1.60 (0.063) 0.85 (0.033) 0.75 (0.030) 0.55 (0.022) min 0.15 (0.006)
T 1210 3528-12
3.50 ± 0.20 2.80
1.20 (0.047) 2.00 (0.079) min 0.15 (0.006)
(0.138 ± 0.008) (0.110 )
U 0805 2012-06 2.00 (0.079) 1.35 (0.053) 0.60 (0.024) 0.70 (0.028) min 0.15 (0.006)
V 1206 3216-08 3.20 ± 0.20 1.60 ± 0.20 0.75 (0.030) 1.80 (0.071) min 0.15 (0.006)
(0.126 ±0.008) (0.063 ± 0.008)
+0.20
-0.10
+0.008
-0.004
010418 147
Capacitance Voltage Rating DC (VR) at 85°C
μF Code 2.0V 3.0V 4.0V 6.3V 10V 16V 20V 25V
0.10 104 K
0.15 154 K K
0.22 224 K K K
0.33 334 K K
0.47 474 K/L L
0.68 684 K/L L
1.0 105 K/L K/L/R L R
1.5 155 L L L
2.2 225 K/L L K/L L L
3.3 335 K/L K/L L L L/R R
4.7 475 K/L K/L L L L/R R
6.8 685 K/L L L L/R L/R
10 106 K/L L L/R L/R L/R R
15 156 R L/R L/R R
22 226 R L/R L/R R R
33 336 R R R R A/R
47 476 R R R A/R B
68 686 R A/R A
100 107 A/R A/R A
150 157 A
220 227
STANDARD MICROCHIP CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
LOW PROFILE MICROCHIP CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Voltage Rating DC (VR) at 85°C
μF Code 2.0V 3.0V 4.0V 6.3V 10V 16V
1.0 105 U
1.5 155
2.2 225 U
3.3 335 U
4.7 475 U
6.8 685
10 106 U J I(M) H/V
15 156 H V
22 226 H
33 336 H
47 476 H T
68 686 T
100 107 T
Released ratings
(M tolerance only)
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
148 010418
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. Product MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC Category
(Ω)
2 Volt @ 85°C
TACK335*002#TA K 3.3 2 85 1.3 125 0.5 8 15 32 28 13 3 1
TACL335*002#TA L 3.3 2 85 1.3 125 0.5 6 7.5 58 52 23 2 1
TACK475*002#TA K 4.7 2 85 1.3 125 0.5 12 15 32 28 13 3 1
TACL475*002#TA L 4.7 2 85 1.3 125 0.5 6 7.5 58 52 23 1 1
TACK685*002#TA K 6.8 2 85 1.3 125 0.5 20 15 32 28 13 3 1
TACL685*002#TA L 6.8 2 85 1.3 125 0.5 6 7.5 58 52 23 2 1
TACK106*002#TA K 10 2 85 1.3 125 0.5 15 15 32 28 13 3 1
TACL106*002#TA L 10 2 85 1.3 125 0.5 10 7.5 58 52 23 3 1
TACU106*002#TA U 10 2 85 1.3 125 0.5 8 5 84 75 33 1 1
TACR226*002#TA R 22 2 85 1.3 125 0.5 8 5 95 85 38 1 1
TACR336*002#TA R 33 2 85 1.3 125 0.7 10 5 95 85 38 2 1
TACR476*002#TA R 47 2 85 1.3 125 0.9 10 5 95 85 38 2 1
TACR686*002#TA R 68 2 85 1.3 125 1.4 14 5 95 85 38 2 1
TACA157*002#TA A 150 2 85 1.3 125 3 20 1 200 180 80 2 1
3 Volt @ 85°C
TACK225*003#TA K 2.2 3 85 2 125 0.5 6 15 32 28 13 2 1
TACL225*003#TA L 2.2 3 85 2 125 0.5 6 7.5 58 52 23 1 1
TACK335*003#TA K 3.3 3 85 2 125 0.5 8 15 32 28 13 3 1
TACL335*003#TA L 3.3 3 85 2 125 0.5 6 7.5 58 52 23 2 1
TACK475*003#TA K 4.7 3 85 2 125 0.5 12 15 32 28 13 3 1
TACL475*003#TA L 4.7 3 85 2 125 0.5 6 7.5 58 52 23 1 1
TACL685*003#TA L 6.8 3 85 2 125 0.5 6 7.5 58 52 23 2 1
TACL106*003#TA L 10 3 85 2 125 0.5 10 7.5 58 52 23 3 1
TACR156*003#TA R 15 3 85 2 125 0.5 8 5 95 85 38 1 1
TACL226*003#TA L 22 3 85 2 125 0.7 20 7.5 58 52 23 3 1
TACR226*003#TA R 22 3 85 2 125 0.7 8 5 95 85 38 1 1
TACR336*003#TA R 33 3 85 2 125 1 10 5 95 85 38 2 1
TACH476*003#TA H 47 3 85 2 125 1.4 20 5 89 80 36 3 1
TACR476*003#TA R 47 3 85 2 125 1.5 10 5 95 85 38 2 1
TACA686*003#TA A 68 3 85 2 125 2 15 2 141 127 57 1 1
TACR686*003#TA R 68 3 85 2 125 2 14 5 95 85 38 3 1
TACA107*003#TA A 100 3 85 2 125 3 15 1 200 180 80 2 1
TACR107*003#TA R 100 3 85 2 125 3 30 5 95 85 38 3 1
4 Volt @ 85°C
TACL155*004#TA L 1.5 4 85 2.7 125 0.5 6 7.5 58 52 23 1 1
TACL225*004#TA L 2.2 4 85 2.7 125 0.5 6 7.5 58 52 23 1 1
TACL335*004#TA L 3.3 4 85 2.7 125 0.5 6 7.5 58 52 23 2 1
TACL475*004#TA L 4.7 4 85 2.7 125 0.5 6 7.5 58 52 23 1 1
TACU475*004#TA U 4.7 4 85 2.7 125 0.5 8 5 84 75 33 1 1
TACL685*004#TA L 6.8 4 85 2.7 125 0.5 8 7.5 58 52 23 2 1
TACJ106*004#TA J 10 4 85 2.7 125 0.5 20 7.5 52 46 21 3 1
TACL106*004#TA L 10 4 85 2.7 125 0.5 10 7.5 58 52 23 2 1
TACR106*004#TA R 10 4 85 2.7 125 0.5 8 5 95 85 38 1 1
TACL156*004#TA L 15 4 85 2.7 125 0.6 20 7.5 58 52 23 3 1
TACR156*004#TA R 15 4 85 2.7 125 0.6 8 5 95 85 38 1 1
TACL226*004#TA L 22 4 85 2.7 125 0.9 20 7.5 58 52 23 3 1
TACR226*004#TA R 22 4 85 2.7 125 0.9 8 5 95 85 38 1 1
TACH336*004#TA H 33 4 85 2.7 125 1.3 14 5 89 80 36 2 1
TACR336*004#TA R 33 4 85 2.7 125 1.3 10 5 95 85 38 2 1
TACR476*004#TA R 47 4 85 2.7 125 1.9 14 5 95 85 38 3 1
TACA686*004#TA A 68 4 85 2.7 125 2.7 15 1 200 180 80 1 1
TACA107*004#TA A 100 4 85 2.7 125 4 20 1 200 180 80 2 1
TACR107*004#TA R 100 4 85 2.7 125 4 30 5 95 85 38 3 1
6.3 Volt @ 85°C
TACK105*006#TA K 1 6.3 85 4 125 0.5 6 15 32 28 13 2 1
TACL105*006#TA L 1 6.3 85 4 125 0.5 6 7.5 58 52 23 1 1
TACL155*006#TA L 1.5 6.3 85 4 125 0.5 6 7.5 58 52 23 1 1
TACK225*006#TA K 2.2 6.3 85 4 125 0.5 8 15 32 28 13 3 1
TACL225*006#TA L 2.2 6.3 85 4 125 0.5 6 7.5 58 52 23 1 1
TACL335*006#TA L 3.3 6.3 85 4 125 0.5 6 7.5 58 52 23 2 1
TACU335*006#TA U 3.3 6.3 85 4 125 0.5 8 5 84 75 33 1 1
TACL475*006#TA L 4.7 6.3 85 4 125 0.5 8 7.5 58 52 23 2 1
TACL685*006#TA L 6.8 6.3 85 4 125 0.5 10 7.5 58 52 23 2 1
TACR685*006#TA R 6.8 6.3 85 4 125 0.5 8 5 95 85 38 1 1
TACI106M006#TA I 10 6.3 85 4 125 0.6 20 5 84 75 33 2 1
TACL106*006#TA L 10 6.3 85 4 125 0.6 10 6 65 58 26 2 1
TACR106*006#TA R 10 6.3 85 4 125 0.6 8 5 95 85 38 1 1
TACH156*006#TA H 15 6.3 85 4 125 0.9 8 5 89 80 36 3 1
TACL156*006#TA L 15 6.3 85 4 125 0.9 20 7.5 58 52 23 3 1
TACR156*006#TA R 15 6.3 85 4 125 0.9 8 5 95 85 38 1 1
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
010418 149
RATINGS & PART NUMBER REFERENCE
Rated Rated Category Category DCL DF ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Max. Max. Max. Product MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) (μA) (%) @ 100kHz 25ºC 85ºC 125ºC Category
(Ω)
TACH226*006#TA H 22 6.3 85 4 125 1.4 10 5 89 80 36 2 1
TACR226*006#TA R 22 6.3 85 4 125 1.4 10 5 95 85 38 1 1
TACR336*006#TA R 33 6.3 85 4 125 2.1 12 5 95 85 38 2 1
TACA476*006#TA A 47 6.3 85 4 125 3 15 1 200 180 80 1 1
TACR476*006#TA R 47 6.3 85 4 125 3 20 5 95 85 38 3 1
TACT686*006#TA T 68 6.3 85 4 125 4.3 15 1 200 180 80 2 1
TACA107*006#TA A 100 6.3 85 4 125 6.3 20 1 200 180 80 2 1
TACT107*006#TA T 100 6.3 85 4 125 6.3 12 1 200 180 80 2 1
10 Volt @ 85°C
TACK154*010#TA K 0.15 10 85 7 125 0.5 6 40 19 17 8 1 1
TACK224*010#TA K 0.22 10 85 7 125 0.5 6 30 22 20 9 1 1
TACK334*010#TA K 0.33 10 85 7 125 0.5 6 20 27 25 11 1 1
TACK474*010#TA K 0.47 10 85 7 125 0.5 6 15 32 28 13 1 1
TACL474*010#TA L 0.47 10 85 7 125 0.5 6 7.5 58 52 23 1 1
TACK684*010#TA K 0.68 10 85 7 125 0.5 8 15 32 28 13 2 1
TACL684*010#TA L 0.68 10 85 7 125 0.5 6 7.5 58 52 23 1 1
TACK105*010#TA K 1 10 85 7 125 0.5 6 15 32 28 13 2 1
TACL105*010#TA L 1 10 85 7 125 0.5 6 7.5 58 52 23 1 1
TACR105*010#TA R 1 10 85 7 125 0.5 6 7 80 72 32 1 1
TACL155*010#TA L 1.5 10 85 7 125 0.5 6 7.5 58 52 23 1 1
TACL225*010#TA L 2.2 10 85 7 125 0.5 6 7.5 58 52 23 1 1
TACU225*010#TA U 2.2 10 85 7 125 0.5 8 5 84 75 33 1 1
TACL335*010#TA L 3.3 10 85 7 125 0.5 8 7.5 58 52 23 2 1
TACR335*010#TA R 3.3 10 85 7 125 0.5 8 5 95 85 38 1 1
TACL475*010#TA L 4.7 10 85 7 125 0.5 10 6 65 58 26 2 1
TACR475*010#TA R 4.7 10 85 7 125 0.5 8 6 87 78 35 1 1
TACL685*010#TA L 6.8 10 85 7 125 0.7 20 7,5 58 52 23 3 1
TACR685*010#TA R 6.8 10 85 7 125 0.7 8 5 95 85 38 1 1
TACH106*010#TA H 10 10 85 7 125 1.0 8 5 89 80 36 2 1
TACL106*010#TA L 10 10 85 7 125 1 20 7.5 58 52 23 3 1
TACR106*010#TA R 10 10 85 7 125 1 8 5 95 85 38 1 1
TACV106*010#TA V 10 10 85 7 125 1.0 10 2 132 119 53 2 1
TACR156*010#TA R 15 10 85 7 125 1.5 10 5 95 85 38 1 1
TACV156*010#TA V 15 10 85 7 125 1.5 10 2 132 119 53 2 1
TACR226*010#TA R 22 10 85 7 125 2.2 14 5 95 85 38 2 1
TACA336*010#TA A 33 10 85 7 125 3.3 12 1 200 180 80 1 1
TACR336*010#TA R 33 10 85 7 125 3.3 20 5 95 85 38 3 1
TACB476*010#TA B 47 10 85 7 125 4.7 15 1 200 180 80 1 1
TACT476*010#TA T 47 10 85 7 125 4.7 12 1 200 180 80 1 1
16 Volt @ 85°C
TACK104*016#TA K 0.1 16 85 10 125 0.5 6 40 19 17 8 1 1
TACK154*016#TA K 0.15 16 85 10 125 0.5 6 30 22 20 9 1 1
TACK224*016#TA K 0.22 16 85 10 125 0.5 6 20 27 25 11 1 1
TACK334*016#TA K 0.33 16 85 10 125 0.5 6 20 27 25 11 1 1
TACL474*016#TA L 0.47 16 85 10 125 0.5 6 7.5 58 52 23 1 1
TACL684*016#TA L 0.68 16 85 10 125 0.5 6 7.5 58 52 23 1 1
TACL105*016#TA L 1 16 85 10 125 0.5 6 7.5 58 52 23 1 1
TACU105*016#TA U 1 16 85 10 125 0.5 8 5 84 75 33 1 1
TACL225*016#TA L 2.2 16 85 10 125 0.5 10 7.5 58 52 23 1 1
TACR106*016#TA R 10 16 85 10 125 1.6 10 5 95 85 38 2 1
20 Volt @ 85°C
TACK224*020#TA K 0.22 20 85 13 125 0.5 6 20 27 25 11 1 1
TACR335*020#TA R 3.3 20 85 13 125 0.7 8 5 95 85 38 1 1
TACR475*020#TA R 4.7 20 85 13 125 0.9 8 5 95 85 38 1 1
25 Volt @ 85°C
TACR105*025#TA R 1 25 85 17 125 0.5 8 5 95 85 38 1 1
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
For typical weight and composition see page 273.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
150 010418
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
TEST TAC series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF 1.2 x initial limit
ESR 1.2 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-10% ±5% +10/-0% +15/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR
IL* 1.25 x IL* IL* 1.25 x IL* 2 x IL* IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a cir-
cuit impedance of ≤0.1Ω/V. Stabilize at room tem-
perature for 1-2 hours before measuring.
Store at 40ºC and 90-95% relative humidity for
1344 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 85°C for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE – CATEGORY 1
TEST TAC series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±15% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.2 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-15% ±5% +15/-0% +20/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR
IL* 1.25 x IL* IL* 1.25 x IL* 2 x IL* IL*
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±15% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 40ºC and 90-95% relative humidity for
1344 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 85°C for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE – CATEGORY 2
Endurance
Humidity
Temperature
Stability
Surge
Voltage
Endurance
Humidity
Temperature
Stability
Surge
Voltage
010418 151
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
TEST TAC series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±30% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±30% of initial value
DF 1.5 x initial limit
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-25% ±5% +20/-0% +25/-0% ±20%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* 1.5 x IL*
ESR
IL* 1.25 x IL* IL* 1.25 x IL* 2 x IL* 1.5 x IL*
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±30% of initial value
DF 2 x initial limit
ESR 2 x initial limit
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 40ºC and 90-95% relative humidity for
1344 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 85°C for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE – CATEGORY 3
Endurance
Humidity
Temperature
Stability
Surge
Voltage
152 010418
TACmicrochip®
Standard and Low Profile Tantalum Microchip Capacitors
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products

CAP TANT 4.7UF 20% 10V 0603
Available Quantity7682
Unit Price1.81
CAP TANT 10UF 10% 10V 0603
Available Quantity10190
Unit Price1.75
CAP TANT 10UF 10% 10V 0805
Available Quantity6856
Unit Price1.96
CAP TANT 10UF 20% 10V 0805
Available Quantity5995
Unit Price2.66
CAP TANT 1UF 10% 16V 0603
Available Quantity17034
Unit Price2.06
CAP TANT 47UF 20% 6.3V 0805
Available Quantity4461
Unit Price3.32
CAP TANT 10UF 10% 16V 0805
Available Quantity9951
Unit Price2.92
CAP TANT 1UF 20% 10V 0603
Available Quantity4627
Unit Price2.54
CAP TANT 10UF 20% 16V 0805
Available Quantity11764
Unit Price2.52
CAP TANT 22UF 20% 4V 0603
Available Quantity8795
Unit Price2.54
CAP TANT 1UF 20% 25V 0805
Available Quantity3453
Unit Price2.69
CAP TANT 4.7UF 20% 20V 0805
Available Quantity6822
Unit Price3.02
CAP TANT 15UF 10% 10V 0805
Available Quantity8388
Unit Price3.32
CAP TANT 100UF 20% 6.3V 1206
Available Quantity2082
Unit Price3.92
CAP TANT 1UF 10% 10V 0603
Available Quantity8967
Unit Price2.16
CAP TANT 1UF 10% 10V 0603
Available Quantity2298
Unit Price2.54
CAP TANT 4.7UF 20% 10V 0805
Available Quantity8578
Unit Price2.15
CAP TANT 3.3UF 10% 10V 0603
Available Quantity8999
Unit Price2.38
CAP TANT 1UF 20% 16V 0805
Available Quantity2049
Unit Price2.62
CAP TANT 22UF 10% 6.3V 0805
Available Quantity5000
Unit Price3.07