USD

ARJM11 Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
FEATURES APPLICATIONS
Internet of Things (Ethernet)
IP cameras, surveillance, and phone
Access points
Industrial computers
Network interface cards (NIC)
Industrial process control
Networking and communications
Broadcast video
Storage
Set top box and video
Power over Ethernet (PoE)
Test and Measurement
Multifunction Printers (MFP)
10/100Base-T, 1000Base-T, 2.5GBase-T or 5GBase-T
Supports PoE and PoE+ (10/100Base-T)
Compatible with surface mount with Paste in hole (PIH)
technology
-40°C to 85°C or 0°C to 70°C operating temperature range
Combinations of green, yellow, orange, and red LED
OPTIONS AND PART IDENTIFICATION
(Please See Mechanical Dimension
Section for Details)
ARJM11 - - -
Mechanical
A: Tab down, w/ EMI Fingers
B: Tab down, w/o EMI Fingers
C: Tab up, w/ EMI Fingers*
D: Tab up, w/o EMI Fingers*
Pin Layout
1: for A and B
3: for A and B
7: for C and D
Schematics
009: 100 Base-T
114: 100 Base-T POE*
104: 100 Base-T POE+*
502: 1000 Base-T
805: 2.5G Base-T Option 1
809: 2.5G Base-T Option 2
811: 5G Base-T
Left LED color
N: No LED
A: Green
B: Yellow
K: Green/Orange
Right LED
color
N: No LED
A: Green
B: Yellow
K: Green/Orange
Operating
Temperature
C: 0 ~ 70 °C
E: -40 ~ 85 °C
Soldering
Method
W: Wave**
R: Reflow
Gold
Plating
2: 6u”
Packaging
Blank: Bulk
T: Tape&Reel**
(Please See Schematics
Section for Details)
The ARJM11 series of RJ45 jacks with internal magnetics supports a wide range of configurations in 10/100Base-T, 1000Base-T,
2.5GBase-T and 5GBase-T applications. This series offers the ability to mix and match the physical orientation of the tab, pin layouts,
EMI fingers, LED colors and also provides PoE and PoE+ options for 10/100Base-T rates. All configurations in the product series support
paste in hole (PIH), a technology that allows through-hole components to be compatible with surface mount reflow assembly processes.
All devices are rated to 0°C to 70°C or -40°C to 85°C operating temperature range.
SERIES DESCRIPTION
Please see the tables at the end of the document for the 216 standard part numbers. For each standard part number, MOQ is as low as
700pcs. For additional configuration, NRE or larger MOQs may apply.
Example Configurations
ARJM11 A1-009 -AB- C W 2
(Tab down, w/ EMI, 100Base-T, w/LED G/Y, commercial
grade, 6μ” Gold, Tray Packaging)
ARJM11 D7-502 -NN- E R 2 - T
(Tab up, w/o EMI, 1000Base-T, no LED, industrial grade,
reflow soldering, 6μ” Gold, Tape & Reel)
*114 and 104 schematics are only available with tab up RJ45 options C and D
**Wave solderable product is only available in bulk/tray packaging
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
STANDARD SPECIFICATIONS
Parameters Minimum Typical Maximum Units Notes
Turn Ratio (±3%) 1CT:1CT 100kHz, 0.1V
Inductance
350
µH
100kHz, 0.1V, 8mADC
200 For 2.5G Base-T only
160 For 5G Base-T only
Leakage Inductance
0.5
µH
100kHz, 0.1V
0.3 For 2.5G Base-T and
5G Base-T
DC Resistance 1.5
Hipot
2250 VDC
1mA Max
Complies with IEEE
802.3
Operating Temperature -40 +85 °CSee options
Storage Temperature -40 +85 °C
100 Base-T
Insertion Loss -1.1 dB 0.5-100MHz
Return Loss
-18
dB
0.5-30MHz
-18+20log(f/30)* 30.1-60MHz
-12 60.1-80MHz
Crosstalk -35 dB 0.5-40MHz
-33+20log(f/50)* 40.1-100MHz
CMRR -30 dB 0.5-100MHz
1000 Base-T
Insertion Loss -1.1 dB 0.5-100MHz
Return Loss -18 dB 0.5-40MHz
-12+20log(f/80)* 40.1-100MHz
Crosstalk -35 dB 0.5-40MHz
-33+20log(f/50)* 40.1-100MHz
CMRR -30 dB 0.5-100MHz
2.5G Base-T
Insertion Loss -0.5 dB 1-50MHz
-1.0 50-125MHz
Return Loss -20 dB 1-40MHz
-20+15log(f/40)* 40-200MHz
Crosstalk -30 dB 25-125MHz
5G Base-T
Insertion Loss
-0.5 1-50MHz
-1.0 dB 50-125MHz
-2.0 125-250MHz
Return Loss -20 1-40MHz
-20+15log(f/40)* dB 40-250MHz
Crosstalk -30 1-125MHz
-25 dB 125-250MHz
POE
Balanced DC line current 350 mA @57VDC continuous
500 @57VDC for 200ms
POE+
Balanced DC line current 600 mA @57VDC continuous
720 @57VDC for 200ms
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
MATERIALS
1. Housing:
Material:
PBT, UL94V-0 (for wave soldering option)
LCP, UL94V-0 (for IR reflow soldering option)
Standard Color: Black
2. Insert:
Material:
PBT, UL94V-0 (for wave soldering option)
LCP, UL94V-0 (for IR Reflow soldering option)
Contact Material: Phosphor Bronze
Plating (1): Nickel
Plating (2): Gold, 6u”
3. Metal Shell:
Material: Brass
Plating (1): Nickel
4. Contact Pin:
Material: Phosphor Bronze
Plating (1): Nickel
Plating (2): 100%Sn
5. LED:
Material: Diffused Epoxy Lens, 0.5x0.5mm Carbon Steel wireframe leads
Note: Abracon LLC will not alter any material composition, without prior written notification.
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
MECHANICAL DRAWINGS
A: Tab down, w/ EMI Fingers B: Tab down, w/o EMI Fingers
C: Tab up, w/ EMI Fingers D: Tab up, w/o EMI Fingers
Dimensions: mm[inch] (Unless otherwise specified, all tolerances are ±0.25[0.010])
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
Pin Layout = 1 (Horizontal LEDs/ No LEDs **only available for mechanical options A & B)
8 pins, no LED
For 100 Base-T
8 pins, with LED
For 100 Base-T
10 pins, no LED
For 100&PoE/1000/2.5G/5G Base-T
10 Pins, w/ LED
For 100&PoE/1000/2.5G/5G Base-T
RECOMMENDED LANDING PATTERNS
Dimensions: mm[inch]
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
8 pins, w/ LED
For 100 Base-T
10 pins, w/ LED
For 100&PoE/1000/2.5G/5G Base-T
Dimensions: mm[inch]
RECOMMENDED LANDING PATTERNS
Pin Layout = 3 (Diagonal LEDs **only available for mechanical drawing A & B)
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
RECOMMENDED LANDING PATTERNS
Pin Layout = 7 (Vertical LEDs/ No LEDs **only available for mechanical options C & D)
8 pins, no LED
For 100 Base-T
8 pins, with LED
For 100 Base-T
10 pins, no LED
For 100&PoE/1000/2.5G/5G Base-T
10 Pins, with LED
For 100&PoE/1000/2.5G/5G Base-T
Dimensions: mm[inch]
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
009 (100 Base-T)
114 (100 Base-T & PoE)
104 (100 Base-T & PoE+)
502 (1000 Base-T)
809 (2.5G Base-T)805 (2.5G Base-T)
SCHEMATICS
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
811 (5G Base-T)
*Note: If two LED colors are selected for left (right) side, for the first color, L1(L3)
is anode and L2(L4) is cathode; for the second color, L1(L3) is cathode and L2(L4) is
anode.
For example, if J (Green/Yellow) is selected for left LED, L1 to L2 is Green; L2 to L1
is Yellow.
Contact Abracon for more custom configuration options.
Color Green Yellow Orange Red
Wavelength 565nm Typ 585nm Typ 605nm Typ 635nm Typ
Forward Voltage 2.2V Typ 2.1V Typ 2.1V Typ 1.8V Typ
LED SPECIFICATION. @20mA Forward Current
WAVE SOLDERING PROFILE
SCHEMATICS
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
REFLOW SOLDERING PROFILE
Zone Description Temperature Times
1Preheat TSMIN to TSMAX
150°C to 180°C 120 to 180 sec.
2Reflow TL
217°C 60 to 150 sec.
3Peak heat TP
245°C 5 sec. MAX
PACKING: TRAY & TAPE AND REEL
Bulk/Tray: 70pcs/tray, 700pcs/carton)
Tape & Reel (140pcs/reel, 700pcs/carton)
Tray Size: L315.0 x W200.0 mm, Transparent PET
DIMENSIONS: mm DIMENSIONS: mm
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-009-NN-CW2 100 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-009-NN-EW2 100 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-009-NN-ER2-T 100 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-009-AB-CW2 100 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-009-AB-EW2 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-009-AB-ER2-T 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-009-KB-CW2 100 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-009-KB-EW2 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-009-KB-ER2-T 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-009-NN-CW2 100 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-009-NN-EW2 100 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-009-NN-ER2-T 100 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-009-AB-CW2 100 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-009-AB-EW2 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-009-AB-ER2-T 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-009-KB-CW2 100 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-009-KB-EW2 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-009-KB-ER2-T 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-009-NN-CW2 100 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-009-NN-EW2 100 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-009-NN-ER2-T 100 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-009-AB-CW2 100 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-009-AB-EW2 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-009-AB-ER2-T 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-009-KB-CW2 100 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-009-KB-EW2 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-009-KB-ER2-T 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-009-NN-CW2 100 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-009-NN-EW2 100 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-009-NN-ER2-T 100 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-009-AB-CW2 100 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-009-AB-EW2 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-009-AB-ER2-T 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-009-KB-CW2 100 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-009-KB-EW2 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-009-KB-ER2-T 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
100 BASE-T STANDARD PART NUMBERS
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-114-NN-CW2 100 Base-T POE Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-114-NN-EW2 100 Base-T POE Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-114-NN-ER2-T 100 Base-T POE Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-114-AB-CW2 100 Base-T POE Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-114-AB-EW2 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-114-AB-ER2-T 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-114-KB-CW2 100 Base-T POE Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-114-KB-EW2 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-114-KB-ER2-T 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-114-NN-CW2 100 Base-T POE Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-114-NN-EW2 100 Base-T POE Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-114-NN-ER2-T 100 Base-T POE Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-114-AB-CW2 100 Base-T POE Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-114-AB-EW2 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-114-AB-ER2-T 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-114-KB-CW2 100 Base-T POE Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-114-KB-EW2 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-114-KB-ER2-T 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-104-NN-CW2 100 Base-T POE+ Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-104-NN-EW2 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-104-NN-ER2-T 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-104-AB-CW2 100 Base-T POE+ Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-104-AB-EW2 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-104-AB-ER2-T 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-104-KB-CW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-104-KB-EW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-104-KB-ER2-T 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-104-NN-CW2 100 Base-T POE+ Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-104-NN-EW2 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-104-NN-ER2-T 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-104-AB-CW2 100 Base-T POE+ Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-104-AB-EW2 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-104-AB-ER2-T 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-104-KB-CW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-104-KB-EW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-104-KB-ER2-T 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
100 BASE-T POE AND POE+ STANDARD PART NUMBERS
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
1000 BASE-T STANDARD PART NUMBERS
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-502-NN-CW2 1000 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-502-NN-EW2 1000 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-502-NN-ER2-T 1000 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-502-AB-CW2 1000 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-502-AB-EW2 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-502-AB-ER2-T 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-502-KB-CW2 1000 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-502-KB-EW2 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-502-KB-ER2-T 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-502-NN-CW2 1000 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-502-NN-EW2 1000 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-502-NN-ER2-T 1000 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-502-AB-CW2 1000 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-502-AB-EW2 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-502-AB-ER2-T 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-502-KB-CW2 1000 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-502-KB-EW2 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-502-KB-ER2-T 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-502-NN-CW2 1000 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-502-NN-EW2 1000 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-502-NN-ER2-T 1000 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-502-AB-CW2 1000 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-502-AB-EW2 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-502-AB-ER2-T 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-502-KB-CW2 1000 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-502-KB-EW2 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-502-KB-ER2-T 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-502-NN-CW2 1000 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-502-NN-EW2 1000 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-502-NN-ER2-T 1000 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-502-AB-CW2 1000 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-502-AB-EW2 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-502-AB-ER2-T 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-502-KB-CW2 1000 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-502-KB-EW2 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-502-KB-ER2-T 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
2.5 BASE-T STANDARD PART NUMBERS
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-805-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-805-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-805-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-805-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-805-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-805-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-805-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-805-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-805-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-805-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-805-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-805-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-805-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-805-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-805-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-805-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-805-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-805-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-805-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-805-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-805-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-805-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-805-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-805-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-805-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-805-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-805-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-805-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-805-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-805-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-805-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-805-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-805-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-805-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-805-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-805-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
5G BASE-T STANDARD PART NUMBERS
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-811-NN-CW2 5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-811-NN-EW2 5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-811-NN-ER2-T 5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-811-AB-CW2 5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-811-AB-EW2 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-811-AB-ER2-T 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-811-KB-CW2 5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-811-KB-EW2 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-811-KB-ER2-T 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-811-NN-CW2 5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-811-NN-EW2 5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-811-NN-ER2-T 5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-811-AB-CW2 5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-811-AB-EW2 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-811-AB-ER2-T 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-811-KB-CW2 5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-811-KB-EW2 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-811-KB-ER2-T 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-811-NN-CW2 5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-811-NN-EW2 5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-811-NN-ER2-T 5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-811-AB-CW2 5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-811-AB-EW2 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-811-AB-ER2-T 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-811-KB-CW2 5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-811-KB-EW2 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-811-KB-ER2-T 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-811-NN-CW2 5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-811-NN-EW2 5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-811-NN-ER2-T 5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-811-AB-CW2 5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-811-AB-EW2 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-811-AB-ER2-T 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-811-KB-CW2 5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-811-KB-EW2 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-811-KB-ER2-T 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
2.5 BASE-T STANDARD PART NUMBERS CONT.
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-809-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-809-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-809-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-809-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-809-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-809-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-809-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-809-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-809-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-809-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-809-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-809-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-809-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-809-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-809-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-809-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-809-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-809-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-809-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-809-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-809-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-809-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-809-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-809-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-809-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-809-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-809-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-809-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-809-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-809-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-809-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-809-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-809-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-809-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-809-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-809-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow

Products

RJ45 JACK W/MAG 1X1 100BASE-T
Available Quantity726
Unit Price4.04
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity605
Unit Price3.1
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity563
Unit Price3.75
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity325
Unit Price3.75
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity663
Unit Price2.8
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity242
Unit Price2.83
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity203
Unit Price3.1
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity723
Unit Price4.5
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity701
Unit Price4.5
CONN MAGJACK 1PORT 1000 BASE-T
Available Quantity552
Unit Price4.5
CONN MAGJACK 1PORT 1000 BASE-T
Available Quantity106
Unit Price4.5
CONN MAGJACK 1PORT 2.5G BASE-T
Available Quantity122
Unit Price10.55
CONN MAGJACK 1PORT 2.5G BASE-T
Available Quantity122
Unit Price10.55
CONN MAGJACK 1PORT 5G BASE-T PCB
Available Quantity122
Unit Price12
CONN MAGJACK 1PORT 5G BASE-T PCB
Available Quantity118
Unit Price12
CONN MAGJACK 1PORT 5G BASE-T PCB
Available Quantity140
Unit Price12.91
CONN MAGJACK 1PORT 5G BASE-T PCB
Available Quantity139
Unit Price12.91
RJ45 JACK W/MAG 1X1 1000BASE-T
Available Quantity123
Unit Price4.95
CONN MAGJACK 1PORT 100BASE-T PCB
Available Quantity67
Unit Price2.83
CONN MAGJACK 1PORT 1000 BASE-T
Available Quantity51
Unit Price4.5