USD
Print Print this page
 
Laird Technologies - Thermal Materials
Tflex™ B200 Series
Laird Technologies - Thermal Materials
Tflex™ HD300 Series
 
Laird Technologies - Thermal Materials
Tflex™ HD400 Series
  • Images

Tflex™ HD300 Series

Thermal Gap Filler

Laird Technologies - Thermal Materials

Laird Tflex™ HD300 is a 2.7 W/mK gap filler material in Laird’s high deflection line of products. Tflex™ HD300 is an excellent choice when wide manufacturing tolerances occur as variable gaps can be filled with Tflex™ HD300 while generating minimal board and component stress. Tflex™ HD300 material exhibits excellent surface wetting characteristics and high deflection properties ensuring low contact resistances and providing an overall lower total thermal resistance.

Features
  • 2.7 W/m K thermal conductivity
  • Low pressure versus deflection characteristics
  • Excellent surface wetting for low contact resistance
  • Minimizes board and component stress
  • Large tolerance applications
Specifications
  • Color:Pink
  • Material:Silicone, Ceramic Filled
  • Shape:Square
  • Thermal Conductivity:2.7W/m-K
  • Type:Gap Filler Pad, Sheet
Parts

View in Parametric Search

A17633-03A17633-03THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-06A17633-06THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-08A17634-08THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-20A17633-20THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-02A17634-02THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-04A17633-04THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-05A17634-05THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-06A17634-06THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17156-02A17156-02THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17633-11A17633-11THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-11A17634-11THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-12A17633-12THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-12A17634-12THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17156-03A17156-03THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17633-16A17633-16THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-15A17634-15THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-16A17634-16THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-17A17633-17THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17156-05A17156-05THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-06A17156-06TFLEX HD360 GAP FILLER 18X18" ----RoHS
A17156-07A17156-07THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17157-07A17157-07THERM PAD 457.2MMX457.20MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-09A17156-09THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17157-09A17157-09THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-11A17156-11THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-13A17156-13THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17157-13A17157-13THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17633-13A17633-13THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-20A17634-20THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-13A17634-13THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-14A17634-14THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17157-03A17157-03THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17634-17A17634-17THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-18A17634-18THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17156-04A17156-04TFLEX HD340 GAP FILLER18X18" ----RoHS
A17633-19A17633-19THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-19A17634-19THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17157-04A17157-04TFLEX HD340 DC1 18X18" COATED ----RoHS
A17157-06A17157-06TFLEX HD360 DC1 18X18" COATED ----RoHS
A17157-08A17157-08TFLEX HD380 DC1 18X18" COATED ----RoHS
A17156-10A17156-10TFLEX HD3100 GAP FILLER 18X18" ----RoHS
A17157-12A17157-12TFLEX HD3120 DC1 18X18" COATED ----RoHS
A17156-14A17156-14TFLEX HD3140 GAP FILLER 18X18" ----RoHS
A17157-15A17157-15THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-16A17156-16TFLEX HD3160 GAP FILLER 18X18" ----RoHS
A17157-16A17157-16TFLEX HD3160 DC1 18X18" COATED ----RoHS
A17156-17A17156-17THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17157-17A17157-17THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17157-18A17157-18TFLEX HD3180 DC1 18X18" COATED ----RoHS
A17156-19A17156-19THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17157-19A17157-19THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-20A17156-20TFLEX HD3200 GAP FILLER 18X18" ----RoHS
A17157-20A17157-20TFLEX HD3200 DC1 18X18" COATED ----RoHS
A17634-03A17634-03THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-05A17633-05THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-07A17633-07THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-08A17633-08THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-02A17633-02THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-04A17634-04THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-07A17634-07THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-09A17634-09THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-10A17633-10THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17634-10A17634-10THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17157-02A17157-02THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17156-18A17156-18TFLEX HD3180 GAP FILLER 18X18" ----RoHS
A17633-09A17633-09THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17157-11A17157-11THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS
A17633-15A17633-15THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17633-18A17633-18THERM PAD 228.6MMX228.6MM PINK -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A17157-10A17157-10TFLEX HD3100 DC1 18X18" COATED ----RoHS
A17156-12A17156-12TFLEX HD3120 GAP FILLER 18X18" ----RoHS
A17156-15A17156-15THERM PAD 457.2MMX457.2MM PINK -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS

View in Parametric Search