USD
Print Print this page
 
Cypress Semiconductor Corp
PSoC® 4: PSoC 4700S Series
Epson Electronics America Inc-Semiconductor Div
S1C31W74
 
Microchip Technology
SAM C20 and SAM C21
  • Images

S1C31W74

32-Bit Single Chip Microcontroller

Epson Electronics America Inc-Semiconductor Div

The S1C31W74 is a 32-bit MCU with an ARM® Cortex®-M0+ processor included that features low-power operation. It incorporates an LCD driver capable of driving up to a 2,304-dot LCD panel, a large-capacity Flash memory, and a lot of serial interface circuits. The S1C31W74 is suitable for various kinds of battery-driven controller applications.

Specifications
  • Connectivity:I²C, IrDA, QSPI, SPI, UART/USART, USB
  • Core Processor:ARM® Cortex®-M0+
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:71
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:External
  • Package / Case:181-VFBGA
  • Peripherals:Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
  • Program Memory Size:512KB (512K x 8)
  • Program Memory Type:FLASH
  • RAM Size:128K x 8
  • Speed:21MHz
  • Supplier Device Package:181-VFBGA (8x8)
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 3.6V
Parts

View in Parametric Search

S1C31W74B201000S1C31W74B201000IC MCU 32BIT 512KB FLASH 181BGA ARM® Cortex®-M0+32-Bit21MHzI²C, IrDA, QSPI, SPI, UART/USART, USB181-VFBGARoHS

View in Parametric Search

Associated Product
Sharp Microelectronics LS012B7DD01
Category: Optoelectronics-Display Modules-LCD, OLED, Graphic