USD
Print Print this page
 
Epson Electronics America Inc-Semiconductor Div
S1C17W18 Evaluation Board
Epson Electronics America Inc-Semiconductor Div
S1C17W22/W23 Evaluation Board
 
FTDI, Future Technology Devices International Ltd
FT9xx Development Modules

S1C17W22/W23 Evaluation Board

S5U1C17W23T1100 Evaluation Board using the S1C17W22/W23 16-Bit Single Chip Microcontroller

Epson Electronics America Inc-Semiconductor Div

The S1C17W22/W23 is a 16-bit MCU that features low-voltage operation from 1.2 V even though Flash memory is included. The embedded high-efficiency DC-DC converter generates the constant-voltage to drive the IC with lower power consumption than 4-bit MCUs. This IC includes a real-time clock, a stopwatch, an LCD driver, and a PWM timer capable of being used to generate drive waveforms for a motor driver as well as a high-performance 16-bit CPU. It is suitable for battery-driven applications that require an LCD display and timers.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:S1C17
  • Mounting Type:Fixed
  • Type:MCU 16-Bit
  • Utilized IC / Part:S1C17W23
Parts