USD
Print Print this page
 
NXP USA Inc.
S12ZVMB Series
Epson Electronics America Inc-Semiconductor Div
S1C17W22 and S1C17W23
 
STMicroelectronics
ST10
  • Images

S1C17W22 and S1C17W23

16-bit Single Chip Microcontrollers

Epson Electronics America Inc-Semiconductor Div

The S1C17W22/W23 is a 16-bit MCU that features low-voltage operation from 1.2 V even though Flash memory is included. The embedded high-efficiency DC-DC converter generates the constant-voltage to drive the IC with lower power consumption than 4-bit MCUs. This IC includes a real-time clock, a stopwatch, an LCD driver, and a PWM timer capable of being used to generate drive waveforms for a motor driver as well as a high-performance 16-bit CPU. It is suitable for battery-driven applications that require an LCD display and timers.

Specifications
  • Connectivity:I²C, IrDA, SPI, UART/USART
  • Core Processor:S1C17
  • Core Size:16-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:41
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:128-TQFP
  • Peripherals:LCD, PWM, RFC, WDT
  • Program Memory Type:FLASH
  • Speed:4.2MHz
  • Supplier Device Package:128-TQFP (14x14)
  • Voltage - Supply (Vcc/Vdd):1.2V ~ 3.6V
Parts

View in Parametric Search

S1C17W22F101100S1C17W22F101100IC MCU 16BIT 64KB FLASH 128TQFP S1C1716-Bit4.2MHzI²C, IrDA, SPI, UART/USART128-TQFPRoHS
S1C17W23F101100S1C17W23F101100IC MCU 16BIT 96KB FLASH 128TQFP S1C1716-Bit4.2MHzI²C, IrDA, SPI, UART/USART128-TQFPRoHS

View in Parametric Search