USD
Print Print this page
 
Fair-Rite Products Corp.
PS Core Type
Fair-Rite Products Corp.
Rod Type
 
Fair-Rite Products Corp.
Toroid Core Type
Specifications
  • Diameter:0.76mm ~ 12.32mm
  • Effective Area (Ae) mm²:.442 ~ 50.3
  • Effective Length (le) mm:25
  • Effective Permeability (µe):18 ~ 48
  • Finish:Uncoated
  • Gap:Ungapped
  • Initial Permeability (µi):40 ~ 2300
  • Length:7.49mm ~ 70.00mm
  • Material:52 ~ 78
Parts

View in Parametric Search

4077485111407748511177 ROD ROD-7712.30mmRoHS
4061375411406137541161 ROD ROD-619.50mmRoHS
3078990831307899083178 ROD Tube-781.00mmRoHS
3067990831306799083167 ROD Tube-670.99mmRoHS
3078990871307899087178 ROD Tube-783.00mmRoHS
3078990851307899085178 ROD Tube-782.00mmRoHS
3067990871306799087167 ROD Tube-673.00mmRoHS
4077122011407712201177 ROD Tube-773.25mmRoHS
4077276011407727601177 ROD Tube-776.35mmRoHS
4061287011406128701161 ROD Tube-616.35mmRoHS
3078990901307899090178 ROD Tube-786.35mmRoHS
4061378111406137811161 ROD Tube-619.50mmRoHS
4077375211407737521177 SOLID ROD Tube-779.45mmRoHS
4061276011406127601161 ROD Tube-616.35mmRoHS
4077312911407731291177 ROD Tube-7712.32mmRoHS
3078990821307899082178 ROD Tube-780.76mmRoHS
3061990831306199083161 ROD Tube-610.99mmRoHS
3061990821306199082161 ROD Tube-610.76mmRoHS
3067990851306799085167 ROD Tube-67-RoHS
3061990861306199086161 ROD Tube-61-RoHS
3067990861306799086167 ROD Tube-67-RoHS
4077266011407726601177 ROD Tube-776.35mmRoHS
3061990881306199088161 ROD Tube-61-RoHS
4061266011406126601161 SOLID ROD Tube-616.35mmRoHS
4277242409427724240977 SLEEVE Tube-77-RoHS
4078375111407837511178 ROD Tube-789.45mmRoHS
3061990901306199090161 ROD Tube-615.99mmRoHS
3067990821306799082167 ROD Tube-675.99mmRoHS
3061990871306199087161 ROD Tube-613.00mmRoHS
4052235211405223521152 ROD Tube-526.00mmRoHS
4077375411407737541177 SOLID ROD Tube-779.50mmRoHS
3078990911307899091178 ROD Tube-788.00mmRoHS
4077484611407748461177 ROD Tube-7712.30mmRoHS
3061990911306199091161 ROD Tube-618.00mmRoHS
4078377511407837751178 ROD Tube-789.50mmRoHS
3078990881307899088178 ROD Tube-78-RoHS
4278282509427828250978 SLEEVE Tube-78-RoHS
4077296011407729601177 SOLID ROD Tube-776.35mmRoHS

View in Parametric Search

Associated Product
Fair-Rite Products Corp. 0199000024
Category: Power, Circuit Protection-Transformers-Kits