USD
Print Print this page
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 III, Tri-Start™
Amphenol Aerospace Operations
Military, MIL-DTL-5015
 
Amphenol Alden Products Company
PL-1200RG-N Series

Military, MIL-DTL-5015

Threaded Free Hanging Circular Connectors

Amphenol Aerospace Operations

Amphenol broadens their MS/Standard family of connectors with the MIL-DTL-5015 Crimp Rear Release Series.

Product Description

This series provides an alternative to the older MIL-C-5015 solder type. It bridges the gap between an old connector standard and the environmental and high performance needs of current technologies.

Features
  • Medium to heavy weight cylindrical
  • Captive coupling nut mechanism, utilizes retaining rings in combination with “L” washers to prevent inadvertent disassembly
  • Multiple interlock systems ensure permanent insert retention
  • Positive control of dielectric separation with guaranteed ease of contact insertion
  • Positive contact retention provided by a closely tolerance damage proof metal retention clip
  • Completely sealed against environmental extremes with: individual contact seals (conical risers on pin interface), interfacial seals between contacts, peripheral gasket shell to shell seals, redundant rear wire seals and insert to shell seals.
Specifications
  • Applications:Aviation, Automotive, Military
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Copper Alloy
  • Fastening Type:Threaded
  • Ingress Protection:Fluid Resistant
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:1 (Power) ~ 19 (Power)
  • Orientation:N (Normal)
  • Shielding:Unshielded
  • Termination:Crimp
Parts

View in Parametric Search

MS3459W10SL-4SMS3459W10SL-4SCONN PLUG FMALE 2POS GOLD CRIMP Plug, Female Sockets2 (Power)10SL-4-
MS3459W12S-3SMS3459W12S-3SCONN PLUG FMALE 2POS GOLD CRIMP Plug, Female Sockets2 (Power)12S-3-
MS3456W10SL-3SMS3456W10SL-3SCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets3 (Power)10SL-3-
MS3456W20-22SMS3456W20-22SCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets6 (Power)20-22-
MS3456W14S-7SMS3456W14S-7SCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets3 (Power)14S-7-
MS3459W14S-2SMS3459W14S-2SCONN PLUG FMALE 4POS GOLD CRIMP Plug, Female Sockets4 (Power)14S-2-
MS3459W18-1SMS3459W18-1SCONN PLUG FMALE 10POS GOLD CRIMPPlug, Female Sockets10 (Power)18-1-
MS3456W20-27SMS3456W20-27SCONN PLUG FMALE 14POS GOLD CRIMPPlug, Female Sockets14 (Power)20-27-
MS3456W22-14SMS3456W22-14SCONN PLUG FMALE 19POS GOLD CRIMPPlug, Female Sockets19 (Power)22-14-
MS3459KS10SL-3SMS3459KS10SL-3SCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets3 (Power)10SL-3-
MS3456W8S-1SMS3456W8S-1SCONN PLUG FMALE 1POS GOLD CRIMP Plug, Female Sockets1 (Power)8S-1-
MS3456W22-22SMS3456W22-22SCONN PLUG FMALE 4POS GOLD CRIMP Plug, Female Sockets4 (Power)22-22-
MS3459W14S-5SMS3459W14S-5SCONN PLUG FMALE 5POS GOLD CRIMP Plug, Female Sockets5 (Power)14S-5-
MS3456W18-10SMS3456W18-10SCONN PLUG FMALE 4POS GOLD CRIMP Plug, Female Sockets4 (Power)18-10-
MS3459KS14S-5SMS3459KS14S-5SCONN PLUG FMALE 5POS GOLD CRIMP Plug, Female Sockets5 (Power)14S-5-
MS3456W24-10PMS3456W24-10PCONN PLUG MALE 7POS GOLD CRIMP Plug, Male Pins7 (Power)24-10-
MS3456W20-27PMS3456W20-27PCONN PLUG MALE 14POS GOLD CRIMP Plug, Male Pins14 (Power)20-27-
MS3459L24-10PMS3459L24-10PCONN PLUG MALE 7POS GOLD CRIMP Plug, Male Pins7 (Power)24-10-
MS3456W22-2PMS3456W22-2PCONN PLUG MALE 3POS GOLD CRIMP Plug, Male Pins3 (Power)22-2-
MS3450L24-11SMS3450L24-11SCONN RCPT FMALE 9POS GOLD CRIMP Receptacle, Female Sockets9 (Power)24-11-

View in Parametric Search

Associated Product
Amphenol PCD MS25043-20DA
Category: Interconnect, Wire-Connectors-Circular Connectors-Accessories-Caps
Amphenol PCD M85049/38-11N
Category: Interconnect, Wire-Connectors-Circular Connectors-Backshells and Cable Clamps