USD
Print Print this page
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 II
Amphenol Aerospace Operations
Military, MIL-DTL-38999 III, Tri-Start™
 
Amphenol Aerospace Operations
Military, MIL-DTL-5015

Military, MIL-DTL-38999 III, Tri-Start™

Threaded Free Hanging and Panel Mount Circular Connectors

Amphenol Aerospace Operations

Tri-Start™ MIL-DTL-38999 Series III with Metal Shells - Aluminum, Stainless Steel, Class K Firewall.

Product Description

Amphenol ® Tri-Start™ MIL-DTL-38999 Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, the Tri-Start™ connector with standard metal shells (aluminum or stainless steel with several finish options).

Features
  • Aluminum
  • Stainless Steel/Firewall
  • Composite
  • Clutch-Lok® High Vibration
  • EMI Shielding
  • Contact Protection - recessed pins in this 100% scoop proof connector minimize potential contact damage
  • Moisture Resistance - improved interfacial seal design helps prevent electrolytic erosion of contacts
  • Corrosion Resistance - shells of stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
  • Vibration/Shock - operates under severe high temperature vibration, through 200°C
  • Firewall Capability - available in a stainless steel shell, class RK, RS
  • Lock wiring Eliminated - unique, self-locking, quick coupling connector eliminates lock wiring
  • Quick Coupling - completely mates and self-locks in a 360° turn of the coupling nut
  • Inventory Support Commonality - uses standard MILDTL-38999 contacts, application tools, insert arrangements
  • Electrostatic Discharge Protection (ESD)
  • Ground Plane Connectors
  • Hermetic
Specifications
  • Applications:Aviation, Marine, Military
  • Color:Olive Drab
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Copper Alloy
  • Fastening Type:Threaded
  • Ingress Protection:Environment Resistant
  • Insert Material:Thermoplastic
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:3 ~ 55
  • Operating Temperature:-65°C ~ 175°C
  • Shell Finish:Olive Drab Cadmium
  • Shell Material:Aluminum
  • Shell Size - Insert:11-5 ~ 17-35
  • Shielding:Shielded
  • Termination:Crimp
Parts

View in Parametric Search

D38999/26WA35SND38999/26WA35SNCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets69-35A
D38999/26WB98SND38999/26WB98SNCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets611-98B
D38999/26WD35SND38999/26WD35SNCONN PLUG FMALE 37POS GOLD CRIMPPlug, Female Sockets3715-35D
D38999/26WC8SND38999/26WC8SNCONN PLUG FMALE 8POS GOLD CRIMP Plug, Female Sockets813-8C
D38999/26WB35SND38999/26WB35SNCONN PLUG FMALE 13POS GOLD CRIMPPlug, Female Sockets1311-35B
D38999/26WC98SND38999/26WC98SNCONN PLUG FMALE 10POS GOLD CRIMPPlug, Female Sockets1013-98C
D3899926WC35SND3899926WC35SNCONN PLUG FMALE 22POS GOLD CRIMPPlug, Female Sockets2213-35C
D38999/26WB35SAD38999/26WB35SACONN PLUG FMALE 13POS GOLD CRIMPPlug, Female Sockets1311-35B
D38999/26WB5SND38999/26WB5SNCONN PLUG FMALE 5POS GOLD CRIMP Plug, Female Sockets511-5B
D38999/26WD19SND38999/26WD19SNCONN PLUG FMALE 19POS GOLD CRIMPPlug, Female Sockets1915-19D
D38999/26WE26SND38999/26WE26SNCONN PLUG FMALE 26POS GOLD CRIMPPlug, Female Sockets2617-26E
D38999/26WE35SND38999/26WE35SNCONN PLUG FMALE 55POS GOLD CRIMPPlug, Female Sockets5517-35E
D3899926WA98SND3899926WA98SNCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets39-98A
D38999/26WA35PND38999/26WA35PNCONN PLUG MALE 6POS GOLD CRIMP Plug, Male Pins69-35A
D38999/26WC35PND38999/26WC35PNCONN PLUG MALE 22POS GOLD CRIMP Plug, Male Pins2213-35C
D38999/26WC98PND38999/26WC98PNCONN PLUG MALE 10POS GOLD CRIMP Plug, Male Pins1013-98C
D38999/26WB35PND38999/26WB35PNCONN PLUG MALE 13POS GOLD CRIMP Plug, Male Pins1311-35B
D38999/26WD35PND38999/26WD35PNCONN PLUG MALE 37POS GOLD CRIMP Plug, Male Pins3715-35D
D38999/26WA98PND38999/26WA98PNCONN PLUG MALE 3POS GOLD CRIMP Plug, Male Pins39-98A
D38999/26WE35PND38999/26WE35PNCONN PLUG MALE 55POS GOLD CRIMP Plug, Male Pins5517-35E
D38999/26WA98PAD38999/26WA98PACONN PLUG MALE 3POS GOLD CRIMP Plug, Male Pins39-98A
D38999/26WB5PND38999/26WB5PNCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins511-5B
D38999/20WC35SND38999/20WC35SNCONN RCPT FMALE 22POS GOLD CRIMPReceptacle, Female Sockets2213-35C
D38999/24WC35SND38999/24WC35SNCONN RCPT FMALE 22POS GOLD CRIMPReceptacle, Female Sockets2213-35C
D38999/20WA35SND38999/20WA35SNCONN RCPT FMALE 6POS GOLD CRIMP Receptacle, Female Sockets69-35A
D38999/20WB35SND38999/20WB35SNCONN RCPT FMALE 13POS GOLD CRIMPReceptacle, Female Sockets1311-35B
D38999/24WA35SND38999/24WA35SNCONN RCPT FMALE 6POS GOLD CRIMP Receptacle, Female Sockets69-35A
D38999/24WB35SND38999/24WB35SNCONN RCPT FMALE 13POS GOLD CRIMPReceptacle, Female Sockets1311-35B
D38999/20WB5SND38999/20WB5SNCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets511-5B
D38999/24WA98SND38999/24WA98SNCONN RCPT FMALE 3POS GOLD CRIMP Receptacle, Female Sockets39-98A
D38999/20WC98SND38999/20WC98SNCONN RCPT FMALE 10POS GOLD CRIMPReceptacle, Female Sockets1013-98C
D38999/24WC98SND38999/24WC98SNCONN RCPT FMALE 10POS GOLD CRIMPReceptacle, Female Sockets1013-98C
D38999/20WD35SND38999/20WD35SNCONN RCPT FMALE 37POS GOLD CRIMPReceptacle, Female Sockets3715-35D
D38999/20WE35SND38999/20WE35SNCONN RCPT FMALE 55POS GOLD CRIMPReceptacle, Female Sockets5517-35E
D38999/24WE35SND38999/24WE35SNCONN RCPT FMALE 55POS GOLD CRIMPReceptacle, Female Sockets5517-35E
D38999/24WA98SAD38999/24WA98SACONN RCPT FMALE 3POS GOLD CRIMP Receptacle, Female Sockets39-98A
D38999/24WB5SND38999/24WB5SNCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets511-5B
D38999/24WD35SND38999/24WD35SNCONN RCPT FMALE 37POS GOLD CRIMPReceptacle, Female Sockets3715-35D
D38999/20WC35PND38999/20WC35PNCONN RCPT MALE 22POS GOLD CRIMP Receptacle, Male Pins2213-35C
D38999/24WB35PND38999/24WB35PNCONN RCPT MALE 13POS GOLD CRIMP Receptacle, Male Pins1311-35B
D38999/20WA35PND38999/20WA35PNCONN RCPT MALE 6POS GOLD CRIMP Receptacle, Male Pins69-35A
D3899920WA98PND3899920WA98PNCONN RCPT MALE 3POS GOLD CRIMP Receptacle, Male Pins39-98A
D38999/24WA35PND38999/24WA35PNCONN RCPT MALE 6POS GOLD CRIMP Receptacle, Male Pins69-35A
D38999/20WD19PND38999/20WD19PNCONN RCPT MALE 19POS GOLD CRIMP Receptacle, Male Pins1915-19D
D38999/24WA98PND38999/24WA98PNCONN RCPT MALE 3POS GOLD CRIMP Receptacle, Male Pins39-98A
D38999/24WC35PND38999/24WC35PNCONN RCPT MALE 22POS GOLD CRIMP Receptacle, Male Pins2213-35C
D38999/24WB35PAD38999/24WB35PACONN RCPT MALE 13POS GOLD CRIMP Receptacle, Male Pins1311-35B
D38999/20WB35PAD38999/20WB35PACONN RCPT MALE 13POS GOLD CRIMP Receptacle, Male Pins1311-35B
D38999/20WB98PND38999/20WB98PNCONN RCPT MALE 6POS GOLD CRIMP Receptacle, Male Pins611-98B
D38999/20WB5PND38999/20WB5PNCONN RCPT MALE 5POS GOLD CRIMP Receptacle, Male Pins511-5B
D38999/24WB98PND38999/24WB98PNCONN RCPT MALE 6POS GOLD CRIMP Receptacle, Male Pins611-98B
D38999/20WC98PND38999/20WC98PNCONN RCPT MALE 10POS GOLD CRIMP Receptacle, Male Pins1013-98C
D38999/20WD35PND38999/20WD35PNCONN RCPT MALE 37POS GOLD CRIMP Receptacle, Male Pins3715-35D
D38999/24WC98PND38999/24WC98PNCONN RCPT MALE 10POS GOLD CRIMP Receptacle, Male Pins1013-98C
D38999/24WB5PND38999/24WB5PNCONN RCPT MALE 5POS GOLD CRIMP Receptacle, Male Pins511-5B
D38999/24WD19PND38999/24WD19PNCONN RCPT MALE 19POS GOLD CRIMP Receptacle, Male Pins1915-19D
D38999/24WE35PND38999/24WE35PNCONN RCPT MALE 55POS GOLD CRIMP Receptacle, Male Pins5517-35E
D38999/20WE35PND38999/20WE35PNCONN RCPT MALE 55POS GOLD CRIMP Receptacle, Male Pins5517-35E
D38999/20WE26PND38999/20WE26PNCONN RCPT MALE 26POS GOLD CRIMP Receptacle, Male Pins2617-26E
D38999/24WC8PND38999/24WC8PNCONN RCPT MALE 8POS GOLD CRIMP Receptacle, Male Pins813-8C
D38999/20WB35PND38999/20WB35PNCONN RCPT MALE 13POS GOLD CRIMP Receptacle, Male Pins1311-35B
D38999/24WD35PND38999/24WD35PNCONN RCPT MALE 37POS GOLD CRIMP Receptacle, Male Pins3715-35D

View in Parametric Search

Associated Product
Astro Tool Corp M81969/14-01
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
Amphenol Aerospace Operations D38999/20WE35SNLC
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Astro Tool Corp ATML 0802B
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
Amphenol PCD D38999/33W11R
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Caps
Astro Tool Corp 615709
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Astro Tool Corp Positioners Crimp Tool Accessories
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Amphenol PCD M85049/38-11N
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Backshells and Cable Clamps