USD
Print Print this page
 
Amphenol Aerospace Operations
Military, MIL-DTL-26482 II
Amphenol Aerospace Operations
Military, MIL-DTL-38999 I
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 II
  • Images

Military, MIL-DTL-38999 I

Bayonet Lock Free Hanging and Panel Mount Circular Connectors

Amphenol Aerospace Operations

These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. High reliability and high contact density with maximum weight and space savings.

Features
  • Lightweight, Space Saving Design
  • Contact Protection
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • Error Proof Alternate Positioning - insured by different key/keyway locations
  • EMI Shielding
  • Nine Shell Sizes and a Variety of Shell Styles
  • Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
  • “Breakaway” Lanyard Release Style. Provides quick disconnect of the connector plug and receptacle with axial pull on the lanyard.
Specifications
  • Applications:Aviation, Marine, Military
  • Color:Olive Drab
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Copper Alloy
  • Fastening Type:Bayonet Lock
  • Ingress Protection:Environment Resistant
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:37
  • Operating Temperature:-65°C ~ 175°C
  • Orientation:N (Normal)
  • Shell Finish:Olive Drab Cadmium over Nickel
  • Shell Material:Aluminum Alloy
  • Shell Size - Insert:15-35
  • Termination:Crimp
Parts

View in Parametric Search

MS27467T15B35SMS27467T15B35SCONN PLUG FMALE 37POS GOLD CRIMPPlug, Female Sockets3715-35-
MS27656T15B35PMS27656T15B35PCONN RCPT MALE 37POS GOLD CRIMP Receptacle, Male Pins3715-35-
MS27468T15B35PMS27468T15B35PCONN RCPT MALE 37POS GOLD CRIMP Receptacle, Male Pins3715-35-

View in Parametric Search