USD
Print Print this page
 
Amphenol Aerospace Operations
MIL-DTL-22992, Class L Series
Amphenol Aerospace Operations
Military, MIL-DTL-26482 II
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 I
  • Images

Military, MIL-DTL-26482 II

Bayonet Lock Free Hanging Circular Connectors

Amphenol Aerospace Operations

This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts.

Features
  • Medium size, environmentally resistant connector
  • Recommended operating voltage to 1,000 VAC (RMS) at sea level
  • Quick positive coupling assured by 3 point bayonet coupling system
  • Visual confirmation of complete coupling
  • Eliminates mismating by the use of five key/keyway design
  • Insertion and removal of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics
  • Utilizes same standard qualified rear-release type plastic tool for contact insertion and removal
  • Contacts are qualified to SAE AS39029 requirements – BIN coded (three color bands), and are crimped with standard crimp tools per MIL-DTL-22520
  • Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids
  • Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector
  • Closed entry socket side of the insert is designed with a lead-in chamfer and a hard face that will accept a pin contact bent within pre-established limits
  • Elastomer interfacial seal on the pin side has raised barriers around each pin which displace into the socket chamfer when mated, providing a positive moisture seal
Specifications
  • Applications:Aviation, Industrial, Instrumentation, Marine, Military, Testing Equipment
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Copper Alloy
  • Fastening Type:Bayonet Lock
  • Features:Coupling Nut, Ground
  • Ingress Protection:Environment Resistant
  • Mounting Type:Free Hanging (In-Line)
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:19 ~ 55
  • Operating Temperature:-65°C ~ 200°C
  • Orientation:N (Normal)
  • Shell Material:Aluminum
  • Shell Size - Insert:14-19 ~ 22-55
  • Shielding:Shielded
  • Termination:Crimp
Parts

View in Parametric Search

MS3476L22-55SMS3476L22-55SCONN PLUG FMALE 55POS GOLD CRIMPPlug, Female Sockets5522-55-
MS3476A14-19PMS3476A14-19PCONN PLUG MALE 19POS GOLD CRIMP Plug, Male Pins1914-19-
MS3476W14-19PMS3476W14-19PCONN PLUG MALE 19POS GOLD CRIMP Plug, Male Pins1914-19-

View in Parametric Search

Associated Product
Amphenol PCD M85049/38-9W
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Backshells and Cable Clamps
Amphenol PCD Military, MIL-DTL-26482 Series
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Caps