USD
Print Print this page
 
Kionix Inc.
KMX62 Evaluation Board
Kionix Inc.
KX022-1020 Evaluation Board
 
Kionix Inc.
KX023-1025 Evaluation Board
  • Images

KX022-1020 Evaluation Board

EVAL-KX022-1020 Evaluation Board for the KX022-1020 ± 2g / 4g / 8g Tri-axis Digital Accelerometer

Kionix Inc.

The KX022 is a robust, low-power, I²C/SPI, 3-axis accelerometer with integrated FIFO/FILO buffer that features a wide range of embedded functionality, including tap detection, orientation, activity, and wake-up algorithms.

Specifications
  • Embedded:No
  • Interface:I²C, SPI
  • Sensing Range:±2g, 4g, 8g
  • Sensor Type:Accelerometer, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:KX022-1020
  • Voltage - Supply:1.71V ~ 3.6V
Parts