USD
Print Print this page
 
Toshiba Semiconductor and Storage
DF2B Series
Toshiba Semiconductor and Storage
DF2B5M4CT Series
 
Toshiba Semiconductor and Storage
DF2B5M4SL Series
  • Images

DF2B5M4CT Series

30W, Surface Mount, Single Channel, TVS Diodes

Toshiba Semiconductor and Storage

The DF2B5M4CT Series are a TVS diode which protects semiconductor devices used in mobile devices used in mobile device interfaces and other applications to protect against static electricity and noise.

Datasheets:
Features
Applications:
  • Smartphones
  • Tablets
  • Notebook PCs
  • Desktop PCs
Specifications
  • Bidirectional Channels:1
  • Capacitance @ Frequency:0.2pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):2A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Package / Case:SOD-882
  • Power - Peak Pulse:30W
  • Power Line Protection:No
  • Supplier Device Package:CST2
  • Type:Zener
  • Voltage - Breakdown (Min):4V
  • Voltage - Clamping (Max) @ Ipp:15V
  • Voltage - Reverse Standoff (Typ):3.6V (Max)
Parts