USD
Print Print this page
 
MPD
Cigarette Plugs
MPD
Cigarette Sockets
 
MPD
ZA/BK

Cigarette Sockets

Auto Power Assemblies

MPD

Cigarette sockets are a specialty of MPD's. MPD's designs are based on many years of industry experience, and MPD's ability to create stable electrical connectivity is unparalleled.

Product Description

There are many things that must be taken into consideration when designing a cigarette socket, such as having it retain a plug securely enough to resist shocks and vibrations without any intermittency in the connection, but yet still allowing users to remove the plug without having to struggle. Furthermore, throughout the lifespan of a socket, a plug will be inserted and removed thousands of times, leading to a large amount of wear and tear which reduces the electrical connectivity and retention ability, so using materials and design techniques to resist this as much as possible is necessary for reliability. With these things and more considered in all of MPD's designs, it is no wonder MPD's auto sockets are held in such high regards.

Specifications
  • Current Rating (Amps):10A ~ 20A
  • Type:Auto Power Socket
  • Voltage - Rated:12V
Parts

View in Parametric Search

AS212AS212AUTO POWER SOCKET 12V 20A BLACK Auto Power SocketLockable, Nylon, Vibration and Weather Resistant20ABlackRoHS
AS-203BAS-203BAUTO POWER SOCKET 12V BLACK Auto Power Socket--BlackRoHS
AS212-LAS212-LAUTO POWER SOCKET 12V 20A BLACK Auto Power SocketLockable, Nylon, Vibration and Weather Resistant20ABlackRoHS
AS212CAS212CAUTO POWER SOCKET 12V 20A BLACK Auto Power SocketLockable, Nylon, Vibration and Weather Resistant20ABlackRoHS
AS-210AS-210PANEL MOUNT DIN SOCKET ANTI-SPLAAuto Power SocketAluminum, Dust Proof15A-RoHS
ZA2060ZA2060AUTO POWER SOCKET 12V 10A Auto Power SocketPhenolic Insulation, Lockable10A-RoHS
ZA2070ZA2070AUTO POWER SOCKET 12V 10A Auto Power SocketLockable, Porcelain Insulation10A-RoHS
ZA2010ZA2010AUTO POWER SOCKET 12V 10A BLACK Auto Power SocketABS, Insulation10ABlackRoHS
AS213AS213AUTO POWER SOCKET 12V 15A BLACK Auto Power Socket12mm DIN Socket, Nylon, Weather Resistant15ABlackRoHS
AS214AS214AUTO POWER SOCKET 12V 15A BLACK Auto Power Socket12mm DIN Socket, Nylon, Weather Resistant15ABlackRoHS

View in Parametric Search

Associated Product
MPD BI-2032
Category: Test, Tools, Other Products-Battery Products-Accessories