USD

Relays

Devices that can switch the current flow on and off in one circuit using the current flow in another circuit.

Power Relays, Over 2 Amps @ 30 VDC Power Relays, Over 2 Amps @ 30 VDC An electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 amps or higher.
View all Power Relays, Over 2 Amps @ 30 VDC
Signal Relays, Up to 2 Amps @ 30 VDC Signal Relays, Up to 2 Amps @ 30 VDC An electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 amps or less.
View all Signal Relays, Up to 2 Amps @ 30 VDC
Automotive Relays Automotive Relays An electromechanical device which turns a large load on or off through the use of a smaller control signal. Relays in this family are targeted at automotive circuits.
View all Automotive Relays
High Frequency (RF) Relays High Frequency (RF) Relays An electromechanical device which turns a large load on or off through the use of a smaller control signal. Relays in this family are targeted at high frequency (RF) applications.
View all High Frequency (RF) Relays
Reed Relays Reed Relays An electromagnetic device that uses a reed switch and a coil to turn a large load on or off through the use of a smaller control signal.
View all Reed Relays
Solid State Relays Solid State Relays An electronic device, without any mechanical parts, which turns a large load on or off through the use of a smaller control signal.
View all Solid State Relays
Safety Relays Safety Relays An electromechanical device which turns a large load on or off through the use of a smaller control signal. Relays in this family are targeted at applications requiring safety rated products.
View all Safety Relays
Contactors (Electromechanical) Contactors (Electromechanical) An electromechanical device which turns a large load on or off through the use of a smaller control signal. Devices in this family are designed to handle larger amounts of current.
View all Contactors (Electromechanical)
Contactors (Solid State) Contactors (Solid State) An electronic device, without any mechanical parts, which turns a large load on or off through the use of a smaller control signal. Devices in this family are designed to handle larger amounts of current.
View all Contactors (Solid State)
I/O Relay Modules I/O Relay Modules Standardized pluggable devices used in I/O systems for monitoring or controlling systems or acquiring signals. Device in this family convert a logic level signal to a voltage output.
View all I/O Relay Modules
I/O Relay Module Racks I/O Relay Module Racks A board that is designed to hold I/O Modules and the interconnects needed to connect the modules to devices that send or receive the required signals.
View all I/O Relay Module Racks
Relay Sockets Relay Sockets Devices that are used to allow relays to be easily inserted or removed from a circuit.
View all Relay Sockets
Accessories Accessories Supplementary items that are used with relays.
View all Accessories