RC1206FR-0739RL | ||
---|---|---|
DigiKey Part Number | 311-39.0FRTR-ND - Tape & Reel (TR) 311-39.0FRCT-ND - Cut Tape (CT) 311-39.0FRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC1206FR-0739RL | |
Description | RES 39 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC1206FR-0739RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
50 | $0.02440 | $1.22 |
100 | $0.02060 | $2.06 |
500 | $0.01434 | $7.17 |
1,000 | $0.01248 | $12.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00929 | $46.45 |
10,000 | $0.00828 | $82.80 |
25,000 | $0.00723 | $180.75 |
35,000 | $0.00707 | $247.45 |
50,000 | $0.00659 | $329.50 |
125,000 | $0.00606 | $757.50 |