SUD19P06-60L-E3 | ||
---|---|---|
DigiKey Part Number | SUD19P06-60L-E3TR-ND - Tape & Reel (TR) SUD19P06-60L-E3CT-ND - Cut Tape (CT) SUD19P06-60L-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUD19P06-60L-E3 | |
Description | MOSFET P-CH 60V 19A TO252 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 19A (Tc) 2.7W (Ta), 46W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | SUD19P06-60L-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.03600 | $10.36 |
100 | $0.80600 | $80.60 |
500 | $0.68316 | $341.58 |
1,000 | $0.55651 | $556.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52389 | $1,047.78 |
6,000 | $0.49894 | $2,993.64 |
10,000 | $0.47591 | $4,759.10 |