CRCW0603422RFKEA | ||
---|---|---|
DigiKey Part Number | 541-422HTR-ND - Tape & Reel (TR) 541-422HCT-ND - Cut Tape (CT) 541-422HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW0603422RFKEA | |
Description | RES SMD 422 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW0603422RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02600 | $0.26 |
50 | $0.01660 | $0.83 |
100 | $0.01400 | $1.40 |
500 | $0.00954 | $4.77 |
1,000 | $0.00824 | $8.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00604 | $30.20 |
10,000 | $0.00535 | $53.50 |
25,000 | $0.00462 | $115.50 |
35,000 | $0.00450 | $157.50 |
50,000 | $0.00419 | $209.50 |
125,000 | $0.00381 | $476.25 |