Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1014-1-ND
Quantity Available 2,329
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2436TR7

Description IC TXRX SW GAAS MESFET SOT23-5
Expanded Description RF Switch IC General Purpose SPDT 2.5GHz 50 Ohm SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF2436
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Lower DC
Frequency - Upper 2.5GHz
Isolation @ Frequency 24dB @ 900MHz (typ)
Insertion Loss @ Frequency 1dB @ 900MHz
IIP3 39dBm (typ) OIP3
Topology Reflective
Circuit SPDT
P1dB 27dBm (typ) OP1dB
Features Single Line Control
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 1.5 V ~ 6 V
RF Type General Purpose
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1014-1

09:16:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.70200 17.02
25 1.51920 37.98
100 1.36730 136.73
250 1.21540 303.85
500 1.06348 531.74
1,000 0.88117 881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1014-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.79650
Send Feedback