ERJ-6GEYJ684V | ||
---|---|---|
DigiKey Part Number | P680KATR-ND - Tape & Reel (TR) P680KACT-ND - Cut Tape (CT) P680KADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6GEYJ684V | |
Description | RES SMD 680K OHM 5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 680 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-6GEYJ684V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
50 | $0.02480 | $1.24 |
100 | $0.02100 | $2.10 |
500 | $0.01462 | $7.31 |
1,000 | $0.01273 | $12.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00948 | $47.40 |
10,000 | $0.00845 | $84.50 |
25,000 | $0.00737 | $184.25 |
35,000 | $0.00721 | $252.35 |
50,000 | $0.00672 | $336.00 |
125,000 | $0.00618 | $772.50 |