30R-JMCS-G-B-TF(NSA) | ||
---|---|---|
DigiKey Part Number | 455-2852TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 30R-JMCS-G-B-TF(NSA) | |
Description | CONN RCPT 30POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |