DF04S | ||
---|---|---|
DigiKey Part Number | DF04STR-ND - Tape & Reel (TR) DF04SCT-ND - Cut Tape (CT) DF04SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF04S | |
Description | BRIDGE RECT 1P 400V 1.5A 4SDIP | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | DF04S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.55300 | $5.53 |
100 | $0.38270 | $38.27 |
500 | $0.31976 | $159.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.27213 | $408.19 |
3,000 | $0.24237 | $727.11 |
7,500 | $0.22961 | $1,722.08 |
10,500 | $0.21260 | $2,232.30 |
37,500 | $0.21050 | $7,893.75 |