CL-SB-23B-01T | ||
---|---|---|
DigiKey Part Number | 563-1354-2-ND - Tape & Reel (TR) 563-1354-1-ND - Cut Tape (CT) 563-1354-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL-SB-23B-01T | |
Description | SWITCH SLIDE DP3T 200MA 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DP3T Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CL-SB-23B-01T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 160/260gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.51500 | $15.15 |
25 | $1.42400 | $35.60 |
100 | $1.23020 | $123.02 |
250 | $1.12112 | $280.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.04232 | $521.16 |
1,000 | $0.96960 | $969.60 |
2,500 | $0.87870 | $2,196.75 |
5,000 | $0.81810 | $4,090.50 |
12,500 | $0.75750 | $9,468.75 |