0ZCF0300FF2C | ||
---|---|---|
DigiKey Part Number | 507-1752-2-ND - Tape & Reel (TR) 507-1752-1-ND - Cut Tape (CT) 507-1752-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCF0300FF2C | |
Description | PTC RESET FUSE 6V 3A 2920 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCF0300FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 25 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
5 | $0.29800 | $1.49 |
10 | $0.28400 | $2.84 |
50 | $0.25360 | $12.68 |
100 | $0.23620 | $23.62 |
250 | $0.20992 | $52.48 |
500 | $0.17494 | $87.47 |
1,000 | $0.16619 | $166.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14869 | $297.38 |
4,000 | $0.13995 | $559.80 |
6,000 | $0.13120 | $787.20 |
10,000 | $0.12245 | $1,224.50 |