Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3801T50DCKR

DigiKey Part Number
296-12385-2-ND - Tape & Reel (TR)
296-12385-1-ND - Cut Tape (CT)
296-12385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3801T50DCKR
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3801T50DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
15ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Voltages Monitored
1
Supplier Device Package
SC-70-5
Voltage - Threshold
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,265
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.99200$9.92
25$0.89880$22.47
100$0.79620$79.62
250$0.74724$186.81
500$0.71774$358.87
1,000$0.70686$706.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66345$1,990.35
6,000$0.64876$3,892.56
9,000$0.64141$5,772.69
15,000$0.63327$9,499.05
Manufacturers Standard Package

Other Suppliers on DigiKey

3,521In Stock
Ships from Rochester Electronics, LLC