CL32A226KOJNNNE | ||
---|---|---|
DigiKey Part Number | 1276-1058-2-ND - Tape & Reel (TR) 1276-1058-1-ND - Cut Tape (CT) 1276-1058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL32A226KOJNNNE | |
Description | CAP CER 22UF 16V X5R 1210 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL32A226KOJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.29000 | $2.90 |
50 | $0.21340 | $10.67 |
100 | $0.17380 | $17.38 |
500 | $0.13720 | $68.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.11585 | $115.85 |
2,000 | $0.10976 | $219.52 |
5,000 | $0.10366 | $518.30 |
10,000 | $0.09756 | $975.60 |
25,000 | $0.09146 | $2,286.50 |
50,000 | $0.08536 | $4,268.00 |
100,000 | $0.07927 | $7,927.00 |