TechZone
Power Solutions

Isolated DC/DC Converter module are used to isolate sensitive circuits from noise or high voltage from the rest of the circuit. Isolation is required to meet certain safety standards such as UL or CSA.

Click here to view related products available at Digi-Key



DC/DC Board Mount Isolated

  • Artesyn Embedded Technologies
  • Bel Fuse, Inc.
  • CUI Inc.
  • Delta Product Groups
  • GE Critical Power
  • Murata Power Solutions
  • Power-One
  • RECOM Power
  • TDK-Lambda
  • Texas Instruments
  • Vicor Corporation
  • Volgen America
  • XP Power
Artesyn Embedded Technologies

Artesyn Embedded TechnologiesArtesyn Embedded Technologies offers 1W ~ 700W isolated DC/DC converters with 1, 2, or 3 outputs.

Pricing and Availability


Bel Fuse, Inc.

Bel Fuse

Bel Fuse, Inc. offers single-output isolated DC/DC converters from 6W ~ 240W.

Pricing and Availability


CUI Inc.

CUICUI Inc. provides single, dual, and triple-output isolated DC/DC converters from 1W ~ 200W.

Pricing and Availability


Delta Product Groups

Delta Product GroupsDelta Product Groups Delphi Series have developed 8W ~ 450W isolated DC/DC converters to fit your designs.

Pricing and Availability


GE Critical Power

GE Critical PowerGE Critical Power has a wide selection of isolated DC/DC converters with 1, 2, or 3 outputs are spread from 5W ~ 396W for your designs.

Pricing and Availability


Murata Power Solutions

Murata Power Solutions1W ~ 360W isolated DC/DC converters with 1, 2, or 3 outputs are offered from Murata Power Solutions Inc.

Pricing and Availability


Power-One

Power-OnePower-One provides single, dual, and triple-output isolated DC/DC converters from 1W ~ 504W.

Pricing and Availability


RECOM Power

RECOM PowerRECOM Power design isolated DC/DC converters with 1, 2, or 3 outputs from 1/4W ~ 60W.

Pricing and Availability


TDK-Lambda

TDK-LambdaTDK-Lambda Americas, Inc. provide single and dual output isolated DC/DC converters from 1W ~ 450W.

Pricing and Availability


Texas Instruments

Texas InstrumentsTexas Instruments has a wide selection of isolated DC/DC converters with 1, 2, 3, and 4 outputs are spread from 1W ~ 200W for your designs.

Pricing and Availability


Vicor Corporation

Vicor CorporationThe Intermediate Bus Converter (IBC) Modules are a very efficient, low profile, isolated, fixed ratio converters for power system applications in enterprise and optical access networks.

Pricing and Availability


Volgen America

Volgen AmericaVolgen America has a wide selection of isolated DC/DC converters.

Pricing and Availability


XP Power

XP PowerXP Power provides single, dual, and triple-output isolated DC/DC converters from 250mW ~ 60W.

Pricing and Availability




Power Suppliers - DC/DC Board Mount Isolated