High Power LEDs : 300 mA - 499 mA
This section contains discrete LEDs with current ratings from 300 mA to 499 mA. The LEDs are subdivided by wavelength into color groups. To use this section, select a color from one of the options below and click on the Compare Product Specifications link. In addition, specific products are listed below for each color category.
A second option is the Parametric Search which can be used to view all LEDs in this section.
-
Warm White
-
Neutral White
-
Cool White
-
Red, Green, Blue (RGB)
-
Blue
-
Green
-
Yellow
-
Orange
-
Red
|
Warm White
|
These LEDs have a correlated color temperature between 2500 K and 3699 K which correspond to the visible colors generally classified as warm white. These color temperatures are outlined on the C.I.E. Diagram.
|
Cree, Inc. - CLN6A
|
The CLN6A LED delivers superior value with common voltage, current, size and optical properties. The Cree CLN6A is available in both cool and warm white to address a variety of lighting applications, including linear, portable, landscape and entertainment.
|
|
Pricing & Availability
|
OSRAM - Golden Dragon
|
Golden DRAGON LEDs use the latest Thinfilm/ThinGaN technologies. Besides delivering the maximum possible light from the smallest source, these high-performance LEDs have an exceptionally long lifetime, giving designers and developers the means to take illumination into completely new dimensions.
|
|
Pricing & Availability
|
|
Neutral White
|
These LEDs have a correlated color temperature between 3700 K and 4999 K which correspond to the visible colors generally classified as neutal white. These color temperatures are outlined on the C.I.E. Diagram.
|
OSRAM - Golden Dragon
|
Golden DRAGON LEDs use the latest Thinfilm/ThinGaN technologies. Besides delivering the maximum possible light from the smallest source, these high-performance LEDs have an exceptionally long lifetime, giving designers and developers the means to take illumination into completely new dimensions.
|
|
Pricing & Availability
|
OSRAM - Golden Dragon Plus
|
The Golden DRAGON® Plus is a further development of the standard Golden DRAGON® LED with optimized light coupling and improved lifetime. This family offers a full white spectrum and a broad color portfolio. The termal resistanceis 6.5 K/W (typ) and the maximum current forward is 1 A. It is also fully reflow solder compatible.
|
|
Pricing & Availability
|
|
Cool White
|
These LEDs have a correlated color temperature between 5000 K and 8000 K which correspond to the visible colors generally classified as cool white. These color temperatures are outlined on the C.I.E. Diagram.
|
Avago - Moonstone
|
Avago 3W Moonstone™ Power LED series is available in Cool White & Warm White colors. The exposed pad design has excellent heat transfer from the package to the motherboard which allows high driving currents
|
|
Pricing & Availability
|
Lumex - SML-LX1610
|
The Lumex LX1610 SMT LEDs are available with various brightness levels. These state-of-the-art LEDs offer high brightness chip technology and offer two different viewing angles: 70° and 110°.
|
|
Pricing & Availability
|
|
Red, Green, Blue (RGB)
|
These LEDs combine red, green, and blue dies into one package. The intensity of each color can be independently controlled to generate a wide range of colors in the visible spectrum.
|
Lumex - SML-LX1610
|
The Lumex LX1610 SMT LEDs are available with various brightness levels. These state-of-the-art LEDs offer high brightness chip technology and offer two different viewing angles: 70° and 110°.
|
|
Pricing & Availability
|
|
Blue
|
These LEDs have wavelengths between 428 nm and 491 nm which correspond to visible colors in the blue spectrum as shown on the C.I.E. Diagram.
|
Kingbright - AT2520
|
The AT2520 series offers drive currents up to 350 mA and thermal resistances between 28 c/w and 110 c/w. Its 2.5 mm x 0.8 mm ceramic package combines a small package with high efficiency. It is also IR reflow solder compatible.
|
|
Pricing & Availability
|
Lite-On - LOPL
|
The LOPL (LiteOn Power LED) Emitter I is a 1W power LED package which is a point light source with more energy efficient than incandescent and halogen lamps. It gives you total design freedom and unmatched brightness, creating a new opportunities for solid state lighting to displace conventional lighting technologies.
|
|
Pricing & Availability
|
|
Green
|
These LEDs have wavelengths between 492 nm and 575 nm which correspond to visible colors in the green spectrum as shown on the C.I.E. Diagram.
|
Kingbright - AT2520
|
The AT2520 series offers drive currents up to 350 mA and thermal resistances between 28 c/w and 110 c/w. Its 2.5 mm x 0.8 mm ceramic package combines a small package with high efficiency. It is also IR reflow solder compatible.
|
|
Pricing & Availability
|
Lumex - LX1110
|
The Lumex LX1110 SMT LEDs are available in a couple of brightness levels. These state-of-the-art LEDs offer high brightness chip technology in a 10 mm package. They are also available in two different viewing angles: 90° and 120°.
|
|
Pricing & Availability
|
|
Yellow
|
These LEDs have wavelengths between 576 nm and 596 nm which correspond to visible colors in the yellow spectrum as shown on the C.I.E. Diagram.
|
Kingbright - AA1010
|
The AA1010 series offers drive currents up to 350 mA and low thermal resistance between 28 c/w and 110 c/w. Its PLCC-4 package offers an industry standard footprint and is lead free reflow solder compatible.
|
|
Pricing & Availability
|
Lite-On - LTPL
|
The LTPL (LiteOn Power LED) series offers drive currents up to 500 mA and has low thermal resistances between 5 c/w and 9 c/w. Its 8 mm round package matches existing power LED footprints and is lead free reflow solder compatible.
|
|
Pricing & Availability
|
|
Orange
|
These LEDs have wavelengths between 597 nm and 619 nm which correspond to visible colors in the orange spectrum as shown on the C.I.E. Diagram.
|
OSRAM - Golden Dragon
|
Golden DRAGON LEDs use the latest Thinfilm/ThinGaN technologies. Besides delivering the maximum possible light from the smallest source, these high-performance LEDs have an exceptionally long lifetime, giving designers and developers the means to take illumination into completely new dimensions.
|
|
Pricing & Availability
|
|
Red
|
These LEDs have wavelengths between 620 nm and 780 nm which correspond to visible colors in the red spectrum as shown on the C.I.E. Diagram.
|
Kingbright - AAD1-9090
|
The AA1010 series offers drive currents up to 350 mA and low thermal resistance between 28 c/w and 110 c/w. Its PLCC-4 package offers an industry standard footprint and is lead free reflow solder compatible.
|
|
Pricing & Availability
|
Lumex - LX100T
|
Lumex's SuperBeam LED offers a 1-watt through-hole design for applications that do not easily support surface mount components. This LED is ideal for applications requiring a bright illumination source with a narrow focused beam.
|
|
Pricing & Availability
|
|