Back to top

Honeywell Sensing and Productivity Solutions

-Para la innovación que realmente se distingue, existe Honeywell Sensing and Productivity Solutions (anteriormente Honeywell Sensing and Control). Con más de 50.000 productos que abarcan desde interruptores a presión, limitadores, de codillo basculante y de presión hasta sensores de posición, velocidad, presión, torsión y flujo de aire, Honeywell Sensing and Productivity Solutions tiene un producto para cada necesidad de la industria y de las empresas. Honeywell Sensing and Productivity Solutions ofrece experiencia en ingeniería y capacidades con valor agregado que ninguna otra empresa ofrece. Mientras que nuestras soluciones de interruptores y sensores pueden emplearse en una amplia variedad de aplicaciones básicas y complejas, las soluciones de diseño personalizado ofrecen resistencia, repetibilidad y precisión mejoradas para cada industria relacionada con nuestra área de especialidad.

TJE Precision Pressure Transducers

Image of Honeywell's TJE Precision Pressure Transducers

Stainless steel sensors from Honeywell are built for rugged industrial applications that require high accuracy and measurement stability. Learn More

Magnetoresistive Sensor ICs Nanopower

Image of Honeywell's Magnetoresistive Sensor ICs Nanopower Series

Honeywell’s Magnetoresistive Sensor ICs, Nanopower series, are ultra-sensitive devices designed to accommodate a wide range of applications. Learn More

Honeywell Pressure Sensors

Image of Honeywell's Pressure Sensors

No matter the need, Honeywell Sensing and Productivity Solutions has the microstructure, pressure sensor solution. Learn More

Lista de productos Ver todos

Featured Products

Image of Honeywell's HumidIcon Digital Humidity/Temperature Sensors

HumidIcon Digital Humidity/Temperature Sensors

Honeywell's HumidIcon™ Digital humidity/temperature sensors are digital output-type relative humidity (RH) and temperature sensor combined in the same package. These devices offer several competitive advantages. Learn More

Image of Honeywell's TruStability® Board-Mount Pressure Sensors

TruStability® Board-Mount Pressure Sensors

Honeywell's TruStability TSC and NSC series are both piezoresistive silicon pressure sensors offering a ratio metric analog output for reading pressure over the specified full-scale pressure span and temperature range. Learn More

Últimos productos Ver todos (42)

Image of Honeywell's TBF Series Basic Force Sensors

TBF Series Basic Force Sensors

Honeywell’s TBF Series Force Sensors are small flush diaphragm pressure sensors designed for customers who require a simple device for applications where media compatibility and low trapped volume are important.

Obtener más información
Image of Honeywell's 2455RM Series

2455RM Series Manual Reset Thermostats

Honeywell Sensing and Control's 2455RM series is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment.

Obtener más información
Image of  Honeywell 2455RC Series Auto Reset Thermostat

Termostatos de reinicio automático de la serie 2455RC

La serie 2455RC de Honeywell es un termostato unidireccional, unipolar, a presión y no ajustable que se puede utilizar en aplicaciones como equipo industrial y eléctrico.

Obtener más información
Image of Honeywell Sensing and Productivity Solutions PX3 Series Transducers

Transductores serie PX3

Los transductores de presión serie PX3 de Honeywell utilizan tecnología de detección piezorresistiva con acondicionamiento de señales ASIC (circuito integrado de aplicación específica) en una cubierta de cobre amarillo y conexión eléctrica 150 Metri-Pack.

Obtener más información
Image of Honeywell Sensing and Productivity Solutions VF3 Hall Effect Sensor ICs

CI de sensor de efecto Hall VF3

Honeywell se complace en anunciar sus CI de sensor de bloqueo de alta sensibilidad VF360NT y VF360ST, con calificación AEC-Q100 para uso en la industria del transporte. La calificación AEC-Q100 proporciona mayor confiabilidad y calidad de componentes electrónicos.

Obtener más información
Image of Honeywell NGC Series Switches

Interruptores de límite serie NGC

Los interruptores de límite compactos MICRO SWITCH™ serie NGC de Honeywell son una plataforma configurable de interruptores de trabajo medio.

Obtener más información

Módulos de capacitación sobre productos Ver todos (22)

PX3 Series of Heavy Duty Pressure Transducers

PX3 Series of Heavy Duty Pressure Transducers

Duration: 5 minutes

PX3 Series heavy duty pressure transducers are they are efficient, offer a good customer value, and they are durable.

High Sensitivity Latching Sensor ICs

Hall-effect Sensor ICs VF360NT VF360ST

Duration: 5 minutes

The VF360NT and VF360ST offer design engineers many features

LTP Series

Low Temperature Passive Probes LTP Series Deutsche Connector

Duration: 10 minutes

Customers can configure the thermistor, mounting port, tip length, and connector, which results in a broad platform of products

SM451R

MR Standard Power Sensor Series

Duration: 5 minutes

An overview of Honeywell’s Magnetoresistive Sensor ICs, Standard Power Series

Featured Videos Ver todos (28)

Honeywell HumidIcon | Digi-Key Daily

Honeywell Sensing and Productivity Solutions offers its HumidIcon™ digital sensor that measures both humidity and temperature.

Honeywell 2455RC Auto Reset Thermostats | Digi-Key Daily

Honeywell 2455RC series of auto reset thermostats are 16mm in diameter size and feature a SPST snap-acting non-adjustable bi-metal thermostat .

Honeywell 2455RM Manual Reset Thermostats | Digi-Key Daily

Honeywell's 2455RM manual reset thermostats are single pull, single throw, and non adjustable thermostats. They feature a temperature sensitive bi-metal disc that is fully isolated from the switch.

Honeywell TBF Basic Force Sensor│Digi-Key Daily

TBF Basic Force Sensors are diaphragm pressure sensors by Honeywell. TBF sensors have a very wide pressure range of 1-10 bars. TBF sensors are small enough to fit on a crowded PCB.

Contenido adicional

Enlaces adicionales

Reseñas de aplicación

Notas de aplicación: Ver todos

Guías de línea - Ver todos

Tarjetas de línea

Información sobre productos

Presentaciones de capacitaciones sobre productos

Guías de rango

Hojas informativas

Comunicados de prensa

Recursos