

PTS840GMPSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10513TR-ND - Tape & Reel (TR) CKN10513CT-ND - Cut Tape (CT) CKN10513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840GMPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840GMPSMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.70mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.61900 | $6.19 |
| 25 | $0.57600 | $14.40 |
| 100 | $0.51410 | $51.41 |
| 250 | $0.47620 | $119.05 |
| 500 | $0.44966 | $224.83 |
| 1,000 | $0.42522 | $425.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.38664 | $1,353.24 |
| 7,000 | $0.36837 | $2,578.59 |
| 10,500 | $0.35867 | $3,766.03 |
| 17,500 | $0.34744 | $6,080.20 |
| 24,500 | $0.34062 | $8,345.19 |




