XLamp® ML-C LEDs

Lighting-class reliability and performance in 1/3 W Cree LEDs

Image of Cree Inc's XLamp® ML-C LEDsThe Cree LED XLamp ML-C LED brings lighting-class reliability and performance to 1/3 W LEDs. The XLamp ML-C expands Cree LED's leadership to LED bulbs and linear and distributed lighting applications. With XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5 mm x 3.5 mm package, the XLamp ML-C LED continues Cree LED's history of segment-focused product innovation in LEDs for lighting applications.

The XLamp ML-C LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.

Features
  • Available in white (2,600 K to 8,300 K CCT) and 80-, 85- and 90-CRI min
  • Maximum drive current: 350 mA for parallel, 175 mA for series
  • 120° viewing angle, uniform chromaticity profile
  • Unlimited floor life at ≤ 30°C/85% RH
  • ANSI-compatible sub-bins
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • Available in both parallel and series

ML-C

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestFlux @ 25°C, Current - TestAvailable QuantityPrice
LED XLAMP COOL WHITE 6500K SMDMLCAWT-A1-0000-000XE1LED XLAMP COOL WHITE 6500K SMD-29lm (27lm ~ 31lm)14720 - Immediate$0.44View Details
LED XLAMP NEUTRAL WHT 4000K SMDMLCAWT-A1-0000-000XE5LED XLAMP NEUTRAL WHT 4000K SMD-29lm (27lm ~ 31lm)5758 - Immediate$0.40View Details
LED XLAMP COOL WHITE 5000K SMDMLCAWT-A1-0000-000XE3LED XLAMP COOL WHITE 5000K SMD-29lm (27lm ~ 31lm)2746 - Immediate$0.44View Details
LED XLAMP NEUTRAL WHT 4000K SMDMLCSWT-A1-0000-000XE5LED XLAMP NEUTRAL WHT 4000K SMD-29lm (27lm ~ 31lm)1367 - Immediate$0.40View Details
LED XLAMP WARM WHT 3000K SMDMLCAWT-A1-0000-000WE7LED XLAMP WARM WHT 3000K SMD-25lm (24lm ~ 27lm)1049 - Immediate$0.40View Details
Published: 2012-06-29